Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10.753 In Stock | 1 : 1,71000 € Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 25 ~ 30AT | 16 ~ 23AT | 1.5A (AC/DC) | 300 V | 300 V | 70VA | 0.8 ms | 0.1 ms | Through Hole | Axial | 2.126" (54.00mm) | 0.098" Dia x 0.799" L (2.50mm x 20.30mm) | - | -40°C ~ 130°C | 0.3 pF | 2.5A (AC/DC) | |||
0 In Stock | 3.000 : 0,92915 € Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 30 ~ 35AT | 16 ~ 23AT | 1.5A (AC/DC) | 300 V | 300 V | 70VA | 0.8 ms | 0.1 ms | Through Hole | Axial | 2.126" (54.00mm) | 0.098" Dia x 0.799" L (2.50mm x 20.30mm) | - | -40°C ~ 130°C | 0.3 pF | 2.5A (AC/DC) |