Liquid Cooling, Heating

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Product Type
Power - Cooling
Voltage
Flow Rate
Power Input
Thermal Resistance @ GPM
Fluid Capacity
Operating Temperature
Connection Type
Weight
Dimensions - Overall
Ratings
Features
6
In Stock
1 : 280,82000 €
Bulk
Bulk
Active
Passive, Cold Plate
400 W
-
0.50 - 2.00GPM (1.9-7.6LPM)
-
-
-
-
-
-
12.01" L x 5.00" W x 0.59" H (305.0mm x 127.0mm x 15.0mm)
-
-
3
In Stock
1 : 565,56000 €
Bulk
Bulk
Active
Passive, Cold Plate
400 W
-
0.50 - 2.00GPM (1.9-7.6LPM)
-
-
-
-
-
-
24.02" L x 7.52" W x 0.59" H (610.0mm x 191.0mm x 15.0mm)
-
-
5
In Stock
1 : 45,69000 €
Box
-
Box
Active
Passive, Cold Plate
-
-
-
-
0.048°C/W @ 1.0 GPM
-
-
-
-
3.25" L x 2.25" W x 0.60" H (82.6mm x 57.2mm x 15.2mm)
-
-
ATS-HE-21
HEAT EXCHANGER WITH TWO 12V DC F
Advanced Thermal Solutions Inc.
4
In Stock
1 : 483,57000 €
Bulk
Bulk
Active
Active, Heat Exchanger
46 W
12V
-
-
-
-
-
-
5.3 lbs (2.4 kg)
12.62" L x 5.79" W x 1.89" H (320.5mm x 147.0mm x 48.0mm)
-
-
ATS-PHEX-101
ULTRA-HIGH PERFORMANCE COMPACT H
Advanced Thermal Solutions Inc.
5
In Stock
1 : 693,97000 €
Box
Box
Active
Active, Heat Exchanger
15 W
12V
-
30.2W
-
-
-
-
-
5.43" L x 3.62" W x 2.52" H (137.9mm x 91.9mm x 64.0mm)
-
-
ATS-PHEX-102
ULTRA-HIGH PERFORMANCE COMPACT H
Advanced Thermal Solutions Inc.
2
In Stock
1 : 429,34000 €
Box
Box
Active
Active, Heat Exchanger
5 W
12V
-
15W
-
-
-
-
-
3.54" L x 3.54" W x 1.13" H (89.9mm x 89.9mm x 28.7mm)
-
-
Showing
of 6

Liquid Cooling, Heating


Thermal Liquid Cooling comes in many forms heat exchanger, immersion chiller, recirculating chiller, recirculating chiller/heater, and cold plate with power ratings from 22W to 5000W. The flow rate ranges from 0.61GPM (2.3LPM) to 3.96GPM (15.0LPM) with a thermal resistance range of 0.0055°C/W @ 2.0 GPM to 0.084°C/W @ 1.5 GPM.