Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16.182 In Stock | 1 : 1,87000 € Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC) | 125 V | - | Lever, Roller | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 250gf | 50gf | 0.106" (2.7mm) | - | - | -25°C ~ 85°C | |||
5.167 In Stock | 1 : 2,00000 € Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC) | 125 V | - | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 100gf | 30gf | 0.080" (2.0mm) | - | - | -25°C ~ 85°C | |||
9.816 In Stock | 1 : 2,07000 € Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 45gf | 20gf | 0.161" (4.1mm) | - | - | -25°C ~ 85°C | |||
9.435 In Stock | 1 : 2,19000 € Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC) | 125 V | - | Lever, Roller | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 120gf | 40gf | 0.218" (5.5mm) | - | - | -25°C ~ 85°C | |||
1.102 In Stock | 1 : 1,83000 € Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 40gf | 15gf | 0.335" (8.5mm) | - | - | -25°C ~ 85°C | |||
1.045 In Stock | 1 : 1,89000 € Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC) | 125 V | - | Lever, Roller | Through Hole, Right Angle | PC Pin | - | - | 120gf | 40gf | 0.100" (2.5mm) | - | - | -25°C ~ 85°C | |||
1.045 In Stock | 1 : 1,89000 € Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC) | 125 V | - | Lever, Roller | Through Hole, Right Angle | PC Pin | - | - | 120gf | 40gf | 0.100" (2.5mm) | - | - | -25°C ~ 85°C | |||
293 In Stock | 1 : 3,66000 € Bulk | Bulk | Active | SPST-NC | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Lever, Roller | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 120gf | 40gf | 0.218" (5.5mm) | - | - | -25°C ~ 85°C | |||
475 In Stock | 1 : 2,14000 € Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC) | 125 V | - | Lever, Simulated Roller | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 85gf | 30gf | 0.205" (5.2mm) | - | - | -25°C ~ 85°C | |||
490 In Stock | 1 : 2,00000 € Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC) | 125 V | - | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.250" (6.3mm) | - | - | 160gf | 40gf | 0.080" (2.0mm) | - | - | -25°C ~ 85°C | |||
486 In Stock | 1 : 2,00000 € Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC) | 125 V | - | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.250" (6.3mm) | - | - | 100gf | 30gf | 0.080" (2.0mm) | - | - | -25°C ~ 85°C | |||
338 In Stock | 1 : 2,00000 € Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC) | 125 V | - | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 160gf | 40gf | 0.080" (2.0mm) | - | - | -25°C ~ 85°C | |||
339 In Stock | 1 : 2,14000 € Bulk | Bulk | Active | SPST-NO | Off-Mom | 15A (AC) | 125 V | - | Lever, Simulated Roller | Chassis Mount | Quick Connect - 0.250" (6.3mm) | - | - | 50gf | 20gf | 0.205" (5.2mm) | - | - | -25°C ~ 85°C | |||
94 In Stock | 1 : 2,19000 € Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC) | 125 V | - | Lever, Roller | Chassis Mount | Solder Lug | - | - | 45gf | 15gf | 0.218" (5.5mm) | - | - | -25°C ~ 85°C | |||
6 In Stock | 1 : 263,35000 € Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 10A (AC), 800mA (DC) | 120 V | 115 V | Side Rotary, Roller | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | Steel Roller, Front Mounted | 51gfm | 8.640gfm | 20° | 12° | 30° | -29°C ~ 71°C | |||
22 In Stock | 1 : 277,71000 € Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 10A (AC) | 120 V | - | Side Rotary, Roller | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | Steel Roller, Front Mounted | 51gfm | 8.640gfm | 5° | - | 30° | -29°C ~ 71°C | |||
87 In Stock | 1 : 2,19000 € Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC) | 125 V | - | Lever, Roller | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 160gf | 40gf | 0.106" (2.7mm) | - | - | -25°C ~ 85°C | |||
3 In Stock | 1 : 301,71000 € Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 10A (AC), 800mA (DC) | 120 V | 115 V | Side Plunger | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 4082gf | 907gf | 0.110" (2.8mm) | 0.040" (1.0mm) | 0.250" (6.35mm) | -29°C ~ 71°C | |||
112 In Stock | 1 : 2,09000 € Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC) | 125 V | - | Lever, Simulated Roller | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 140gf | 40gf | 0.205" (5.2mm) | - | - | -25°C ~ 85°C | |||
7 In Stock | 1 : 418,26000 € Bulk | Bulk | Active | DPDT (DB/DM) | On-Mom | 10A (AC) | 125 V | - | Side Rotary, Adjustable Roller | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | Nylon Roller, Front Mounted | 51gfm | 8.640gfm | 23° | 16° | 23° | -29°C ~ 71°C | |||
1 In Stock | 1 : 2,07000 € Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 75gf | 25gf | 0.161" (4.1mm) | - | - | -25°C ~ 85°C | |||
0 In Stock | 1 : 283,94000 € Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 10A (AC), 800mA (DC) | 120 V | 115 V | Side Rotary, Roller | Chassis Mount | Plug In | IP67 - Dust Tight, Waterproof | Steel Roller, Front Mounted | 51gfm | 8.640gfm | 20° | 12° | 30° | -29°C ~ 71°C | |||
1 In Stock | 1 : 286,20000 € Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 10A (AC), 800mA (DC) | 120 V | 115 V | Spring, Rod | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 141gf | - | 1.125" (28.6mm) | - | - | -29°C ~ 71°C | |||
0 In Stock | 1 : 259,19000 € Bulk | Bulk Bulk | Active | SPDT (DB/DM) | On-Mom | 10A (AC) | 120 V | - | Side Rotary - No Lever | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 51gfm | 8.640gfm | 5° | - | 30° | -29°C ~ 71°C | |||
0 In Stock | 1 : 286,20000 € Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 10A (AC), 800mA (DC) | 120 V | 115 V | Roller Plunger | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 3175gf | 907gf | 0.065" (1.65mm) | 0.020" (0.5mm) | 0.219" (5.6mm) | -29°C ~ 71°C |