Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
CL-DA-1CB4-A2T
CL-DA-1CB4-A2T
SWITCH DETECT SPST-NO 100MA 12V
Nidec Components Corporation
36.131
In Stock
1 : 1,12000 €
Cut Tape (CT)
1.000 : 0,69245 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSPST-NOOff-Mom100mA (DC)12 VOvertravel PlungerSurface Mount, Right AngleGull Wing--76gf-0.134" (3.4mm)0.014" (0.35mm)-0.079" (2.0mm)-40°C ~ 85°C
CL-DA-1BB4-A2T
CL-DA-1BB4-A2T
SWITCH DETECT SPST-NC 100MA 12V
Nidec Components Corporation
20.363
In Stock
1 : 1,12000 €
Cut Tape (CT)
1.000 : 0,69245 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSPST-NCOn-Mom100mA (DC)12 VOvertravel PlungerSurface Mount, Right AngleGull Wing--76gf-0.134" (3.4mm)0.014" (0.35mm)-0.079" (2.0mm)-40°C ~ 85°C
Showing
of 2

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.