Toshiba Semiconductor and Storage LED White Lighting
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Cool | 6500K | - | 23lm (21lm ~ 26lm) | 65mA | 2.82V | 125 lm/W | 80 | 100mA | - | Surface Mount | 1206 (3014 Metric) | 3014 | 0.118" L x 0.055" W (3.00mm x 1.40mm) | 0.030" (0.77mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Cool | 5000K | - | 26lm (23lm ~ 29lm) | 65mA | 2.82V | 136 lm/W | 70 | 100mA | - | Surface Mount | 1206 (3014 Metric) | 3014 | 0.118" L x 0.055" W (3.00mm x 1.40mm) | 0.030" (0.77mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Cool | 5000K | - | 23lm (21lm ~ 26lm) | 65mA | 2.82V | 125 lm/W | 80 | 100mA | - | Surface Mount | 1206 (3014 Metric) | 3014 | 0.118" L x 0.055" W (3.00mm x 1.40mm) | 0.030" (0.77mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Neutral | 4000K | - | 23lm (21lm ~ 26lm) | 65mA | 2.82V | 125 lm/W | 80 | 100mA | - | Surface Mount | 1206 (3014 Metric) | 3014 | 0.118" L x 0.055" W (3.00mm x 1.40mm) | 0.030" (0.77mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Cool | 6500K | - | 133lm (120lm ~ 145lm) | 350mA | 2.85V | 133 lm/W | 70 | 550mA | 120° | Surface Mount | 2020 (5050 Metric) | 6450 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Cool | 5000K | - | 133lm (120lm ~ 145lm) | 350mA | 2.85V | 133 lm/W | 70 | 550mA | 120° | Surface Mount | 2020 (5050 Metric) | 6450 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Neutral | 4000K | - | 129lm (Typ) | 350mA | 2.85V | 129 lm/W | 80 | 1A | 100° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.099" (2.52mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Cool | 5000K | - | 145lm (Typ) | 350mA | 2.85V | 145 lm/W | 70 | 1A | 100° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.099" (2.52mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Cool | 5700K | - | 145lm (Typ) | 350mA | 2.85V | 145 lm/W | 70 | 1A | 100° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.099" (2.52mm) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | White, Cool | 6500K (5650K ~ 8000K) | - | 90lm (67lm ~ 113lm) | 350mA | 3.3V | 78 lm/W | - | 500mA | - | Surface Mount | 2-SMD, Flat Leads | - | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.089" (2.25mm) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | White, Cool | 5000K (4500K ~ 5650K) | - | 100lm (Typ) | 350mA | 3.3V | 87 lm/W | - | 500mA | - | Surface Mount | 2-SMD, Flat Leads | - | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.089" (2.25mm) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | White, Cool | 5000K (4750K ~ 5300K) | - | 120lm (100lm ~ 140lm) | 300mA | 3.3V | 121 lm/W | 65 | 350mA | 140° | Surface Mount | 2-SMD, No Lead | 3138 | 0.150" L x 0.122" W (3.80mm x 3.10mm) | 0.030" (0.75mm) | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Warm | 2700K | - | 21lm (19lm ~ 22lm) | 65mA | 2.82V | 115 lm/W | 80 | 100mA | - | Surface Mount | 1206 (3014 Metric) | 3014 | 0.118" L x 0.055" W (3.00mm x 1.40mm) | 0.030" (0.77mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Warm | 3000K | - | 21lm (19lm ~ 22lm) | 65mA | 2.82V | 115 lm/W | 80 | 100mA | - | Surface Mount | 1206 (3014 Metric) | 3014 | 0.118" L x 0.055" W (3.00mm x 1.40mm) | 0.030" (0.77mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | 6500K | - | 71lm (63lm ~ 79lm) | 100mA | 5.76V | 123 lm/W | 80 | 200mA | - | Surface Mount | 1212 (3030 Metric) | 3030 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.030" (0.77mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | 5000K | - | 130lm (115lm ~ 145lm) | 350mA | 2.85V | 130 lm/W | 80 | 550mA | 120° | Surface Mount | 2020 (5050 Metric) | 6450 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | 6500K | - | 133lm (120lm ~ 145lm) | 350mA | 2.85V | 133 lm/W | 70 | 1A | 120° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.080" (2.03mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | 5000K | - | 130lm (115lm ~ 145lm) | 350mA | 2.85V | 130 lm/W | 80 | 1A | 120° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.080" (2.03mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | 5000K | - | 135lm (Typ) | 350mA | 2.85V | 135 lm/W | 80 | 1A | 100° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.099" (2.52mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Warm | 3000K | - | 119lm (Typ) | 350mA | 2.85V | 119 lm/W | 80 | 1A | 100° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.099" (2.52mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Warm | 2700K | - | 112lm (Typ) | 350mA | 2.85V | 112 lm/W | 80 | 1A | 100° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.099" (2.52mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | 6500K | - | 145lm (Typ) | 350mA | 2.85V | 145 lm/W | 70 | 1A | 100° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.138" W (3.50mm x 3.50mm) | 0.099" (2.52mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | 5000K | - | 22lm (Typ) | 180mA | 2.8V | 130 lm/W | 80 | 180mA | 165° | Surface Mount | 2-SMD, No Lead | SMD | 0.026" L x 0.026" W (0.65mm x 0.65mm) | 0.015" (0.39mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Warm | 2700K | - | 19lm (Typ) | 60mA | 2.8V | 110 lm/W | 80 | 180mA | 165° | Surface Mount | 2-SMD, No Lead | SMD | 0.026" L x 0.026" W (0.65mm x 0.65mm) | 0.015" (0.39mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Neutral | 4000K | - | 21lm (Typ) | 60mA | 2.8V | 123 lm/W | 80 | 180mA | 165° | Surface Mount | 2-SMD, No Lead | SMD | 0.026" L x 0.026" W (0.65mm x 0.65mm) | 0.015" (0.39mm) |