LED White Lighting

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
4.199
In Stock
1 : 1,21000 €
Cut Tape (CT)
2.000 : 0,48267 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
508lm (430lm ~ 585lm)
1A
3.2V
159 lm/W
-
1.5A
120°
Surface Mount
1515 (3838 Metric)
SMD
0.148" L x 0.148" W (3.75mm x 3.75mm)
0.024" (0.60mm)
2.001
In Stock
1 : 2,91000 €
Cut Tape (CT)
2.000 : 1,32271 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
1382lm (1230lm ~ 1535lm)
1A
9.61V
144 lm/W
-
1.5A
120°
Surface Mount
Module
-
0.251" L x 0.148" W (6.37mm x 3.75mm)
0.022" (0.56mm)
2.563
In Stock
1 : 2,91000 €
Cut Tape (CT)
2.000 : 1,32736 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
1435lm (1275lm ~ 1595lm)
1A
9.61V
149 lm/W
-
1.5A
120°
Surface Mount
Module
-
0.251" L x 0.148" W (6.37mm x 3.75mm)
0.022" (0.56mm)
1.954
In Stock
1 : 5,11000 €
Cut Tape (CT)
2.000 : 2,52595 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
2420lm (2140lm ~ 2700lm)
1A
15.5V
156 lm/W
-
1.5A
120°
Surface Mount
6-SMD, No Lead
-
0.347" L x 0.148" W (8.81mm x 3.75mm)
0.022" (0.56mm)
2.459
In Stock
1 : 1,21000 €
Cut Tape (CT)
2.000 : 0,48267 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
485lm (410lm ~ 560lm)
1A
3.2V
152 lm/W
-
1.5A
120°
Surface Mount
1515 (3838 Metric)
SMD
0.148" L x 0.148" W (3.75mm x 3.75mm)
0.024" (0.60mm)
1.011
In Stock
1 : 2,10000 €
Cut Tape (CT)
2.000 : 0,90934 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
980lm (860lm ~ 1100lm)
1A
6.41V
153 lm/W
-
1.5A
120°
Surface Mount
4-SMD, No Lead
SMD
0.203" L x 0.148" W (5.15mm x 3.75mm)
0.024" (0.60mm)
2.000
In Stock
1 : 2,09000 €
Cut Tape (CT)
2.000 : 0,90934 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
940lm (820lm ~ 1060lm)
1A
6.41V
147 lm/W
-
1.5A
120°
Surface Mount
4-SMD, No Lead
SMD
0.203" L x 0.148" W (5.15mm x 3.75mm)
0.024" (0.60mm)
4.406
In Stock
1 : 4,08000 €
Cut Tape (CT)
500 : 2,11806 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
1840lm (1640lm ~ 2040lm)
1A
12.35V
149 lm/W
-
1.5A
120°
Surface Mount
5-SMD, No Lead
-
0.299" L x 0.148" W (7.59mm x 3.75mm)
0.022" (0.56mm)
2.486
In Stock
1 : 4,08000 €
Cut Tape (CT)
2.000 : 1,95342 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
1878lm (1640lm ~ 2115lm)
1A
12.35V
152 lm/W
-
1.5A
120°
Surface Mount
5-SMD, No Lead
-
0.299" L x 0.148" W (7.59mm x 3.75mm)
0.022" (0.56mm)
2.396
In Stock
1 : 4,08000 €
Cut Tape (CT)
2.000 : 1,95342 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
1908lm (1700lm ~ 2115lm)
1A
12.35V
154 lm/W
-
1.5A
120°
Surface Mount
5-SMD, No Lead
-
0.299" L x 0.148" W (7.59mm x 3.75mm)
0.022" (0.56mm)
2.485
In Stock
1 : 5,11000 €
Cut Tape (CT)
2.000 : 2,52595 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
2375lm (2050lm ~ 2700lm)
1A
15.5V
153 lm/W
-
1.5A
120°
Surface Mount
6-SMD, No Lead
-
0.347" L x 0.148" W (8.81mm x 3.75mm)
0.022" (0.56mm)
0
In Stock
Check Lead Time
2.000 : 0,48267 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
White
-
-
498lm (410lm ~ 585lm)
1A
3.1V
161 lm/W
-
1.5A
120°
Surface Mount
1515 (3838 Metric)
1515
0.148" L x 0.148" W (3.75mm x 3.75mm)
0.022" (0.56mm)
0
In Stock
Check Lead Time
2.000 : 0,90934 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
White
-
-
960lm (820lm ~ 1100lm)
1A
6.175V
155 lm/W
-
1.5A
120°
Surface Mount
4-SMD, No Lead
-
0.203" L x 0.144" W (5.15mm x 3.65mm)
0.022" (0.56mm)
0
In Stock
Check Lead Time
2.000 : 1,32271 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
White
-
-
1413lm (1230lm ~ 1595lm)
1A
9.275V
152 lm/W
-
1.5A
120°
Surface Mount
5-SMD, No Lead
-
0.251" L x 0.148" W (6.37mm x 3.75mm)
0.022" (0.56mm)
0
In Stock
Check Lead Time
2.000 : 2,52595 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
2325lm (2050lm ~ 2600lm)
1A
15.5V
150 lm/W
-
1.5A
120°
Surface Mount
6-SMD, No Lead
-
0.347" L x 0.148" W (8.81mm x 3.75mm)
0.022" (0.56mm)
Showing
of 15

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.