LED White Lighting

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0
In Stock
Obsolete
-
Digi-Reel®
Obsolete
White
-
-
36lm (31lm ~ 52lm)
150mA
3.4V
71 lm/W
-
180mA
120°
Surface Mount
1414 (3535 Metric)
2-PLCC
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.055" (1.40mm)
0
In Stock
Obsolete
Digi-Reel®
Obsolete
White, Cool
-
-
101lm (87lm ~ 114lm)
350mA
3.5V
82 lm/W
-
350mA
120°
Surface Mount
2424 (6060 Metric)
SMD
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.059" (1.50mm)
0
In Stock
Obsolete
Digi-Reel®
Obsolete
White
-
-
95lm (77lm ~ 114lm)
350mA
3.5V
78 lm/W
-
350mA
120°
Surface Mount
2424 (6060 Metric)
SMD
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.059" (1.50mm)
0
In Stock
Obsolete
Digi-Reel®
Obsolete
White, Warm
-
-
77lm (67lm ~ 87lm)
350mA
3.5V
63 lm/W
-
350mA
120°
Surface Mount
2424 (6060 Metric)
SMD
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.059" (1.50mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
White
-
-
88lm (77lm ~ 99lm)
350mA
3.5V
72 lm/W
-
350mA
120°
Surface Mount
2424 (6060 Metric)
SMD
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.059" (1.50mm)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
White
-
-
32lm (24lm ~ 40lm)
150mA
3.4V
63 lm/W
-
180mA
120°
Surface Mount
1414 (3535 Metric)
2-PLCC
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.055" (1.40mm)
Showing
of 6

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.