Showing
1 - 25
of 198
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
165.370
In Stock
1 : 0,37000 €
Cut Tape (CT)
2.500 : 0,06488 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K-36lm (35lm ~ 37lm)65mA2.95V188 lm/W80180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
193.860
In Stock
1 : 0,37000 €
Cut Tape (CT)
5.000 : 0,05830 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveWhite, Cool5000K-34lm (33lm ~ 35lm)65mA2.95V177 lm/W80180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
1.539
In Stock
1 : 0,37000 €
Cut Tape (CT)
2.500 : 0,06488 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K-34lm (33lm ~ 35lm)65mA2.95V177 lm/W80180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
LM561B Plus
SPMWHT541MP5WAW0S4
LED WARM WHITE 2700K 80CRI 4SMD
Samsung Semiconductor, Inc.
127.588
In Stock
1 : 0,37000 €
Cut Tape (CT)
2.500 : 0,06509 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm2700K-31lm (30lm ~ 32lm)65mA2.95V162 lm/W80180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
LM561B Plus
SPMWHT541MP7WARMS0
LED LM561B PLUS COOL WHT 5000K
Samsung Semiconductor, Inc.
104.596
In Stock
1 : 0,28000 €
Cut Tape (CT)
2.500 : 0,06561 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K-28lm (25lm ~ 31lm)65mA2.95V146 lm/W90180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
LM561B Plus
SPMWHT541MP7WAVMS0
LED LM561B PLUS WM WHT 3000K SMD
Samsung Semiconductor, Inc.
50.746
In Stock
1 : 0,28000 €
Cut Tape (CT)
2.500 : 0,06561 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3000K-26lm (23lm ~ 29lm)65mA2.95V136 lm/W90180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
52.500
In Stock
2.500 : 0,06704 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite, Cool6500K-33lm (32lm ~ 34lm)65mA2.95V167 lm/W80180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
77.226
In Stock
1 : 0,41000 €
Cut Tape (CT)
2.500 : 0,07160 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K-33lm (32lm ~ 34lm)65mA2.95V172 lm/W80180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
LM561B Plus
SPMWHT541MP7WAWMS0
LED LM561B PLUS WARM WHT 2700K
Samsung Semiconductor, Inc.
21.938
In Stock
1 : 0,28000 €
Cut Tape (CT)
2.500 : 0,06561 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm2700K-25lm (22lm ~ 28lm)65mA2.95V130 lm/W90180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
LM561B Plus
SPMWHT541MP5WAU0S5
LED LM561B PLUS WARM WHT 3500K
Samsung Semiconductor, Inc.
25.127
In Stock
1 : 0,38000 €
Cut Tape (CT)
2.500 : 0,06781 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3500K-34lm (33lm ~ 35lm)65mA2.95V177 lm/W80180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
37.360
In Stock
1 : 0,41000 €
Cut Tape (CT)
2.500 : 0,07160 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3500K-32lm (31lm ~ 33lm)65mA2.95V167 lm/W80180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
10.950
In Stock
1 : 0,41000 €
Cut Tape (CT)
2.500 : 0,07160 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K-34lm (33lm ~ 35lm)65mA2.95V177 lm/W80180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
11.889
In Stock
1 : 0,41000 €
Cut Tape (CT)
2.500 : 0,07160 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K-35lm (34lm ~ 36lm)65mA2.95V182 lm/W80180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
LM561B Plus
SPMWHT541MP5WAVMS5
LED LM561B PLUS WARM WHT 3000K
Samsung Semiconductor, Inc.
9.172
In Stock
1 : 0,31000 €
Cut Tape (CT)
2.500 : 0,07271 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3000K-34lm (33lm ~ 35lm)65mA2.95V177 lm/W80180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
6.377
In Stock
1 : 0,37000 €
Cut Tape (CT)
2.500 : 0,06488 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K-35lm (34lm ~ 36lm)65mA2.95V182 lm/W80180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
24.270
In Stock
1 : 0,28000 €
Cut Tape (CT)
2.500 : 0,06561 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite---65mA2.95V-80180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
24.785
In Stock
1 : 0,28000 €
Cut Tape (CT)
2.500 : 0,06578 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite---65mA2.95V-80180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
24.970
In Stock
1 : 0,30000 €
Cut Tape (CT)
2.500 : 0,06916 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite---65mA2.95V-80180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
24.967
In Stock
1 : 0,30000 €
Cut Tape (CT)
2.500 : 0,06916 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite---65mA2.95V-80180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
91.582
In Stock
1 : 0,40000 €
Cut Tape (CT)
2.500 : 0,08985 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3000K-32lm (31lm ~ 33lm)65mA2.95V167 lm/W80180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
24.800
In Stock
1 : 0,45000 €
Cut Tape (CT)
2.500 : 0,10155 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWhite, Neutral4000K-35lm (34lm ~ 36lm)65mA2.95V182 lm/W80180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
LM561B Plus
SPMWHT541MP5WAWUS5
LED LM561B PLUS WARM WHT 2700K
Samsung Semiconductor, Inc.
13.225
In Stock
1 : 0,45000 €
Cut Tape (CT)
2.500 : 0,10155 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWhite, Warm2700K-33lm (32lm ~ 34lm)65mA2.95V172 lm/W80180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
LM561B Plus
SPMWHT541MP5WAVUS5
LED LM561B PLUS WARM WHT 3000K
Samsung Semiconductor, Inc.
10.980
In Stock
1 : 0,45000 €
Cut Tape (CT)
2.500 : 0,10155 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWhite, Warm3000K-34lm (33lm ~ 35lm)65mA2.95V177 lm/W80180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
10.000
In Stock
10.000 : 0,05399 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite, Neutral4000K35lm (Typ)-65mA2.95V183 lm/W80180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
17.490
In Stock
1 : 0,27000 €
Cut Tape (CT)
Cut Tape (CT)
ActiveWhite, Neutral4000K35lm (Typ)-65mA2.95V183 lm/W80180mA120°Surface Mount4-SMD, Flat Leads56300.197" L x 0.118" W (5.00mm x 3.00mm)0.031" (0.80mm)
Showing
1 - 25
of 198

LED Lighting - White


White LEDs used for general illumination are in the 2000K to 8000K CCT (correlated color temperature in degrees Kelvin) range with CRI (color rendering index) from 60 to 98. Color ranges are divided into basic white, cool, neutral, and warm groups for easy reference and 80 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, star array, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.