Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
83.031
In Stock
1 : 0,43000 €
Cut Tape (CT)
4.000 : 0,09683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K-39lm (38lm ~ 40lm)65mA2.75V218 lm/W80200mA120°Surface Mount1212 (3030 Metric)30300.118" L x 0.118" W (3.00mm x 3.00mm)0.030" (0.75mm)
25.610
In Stock
1 : 0,43000 €
Cut Tape (CT)
4.000 : 0,09683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool6500K-39lm (38lm ~ 40lm)65mA2.75V218 lm/W80200mA120°Surface Mount1212 (3030 Metric)30300.118" L x 0.118" W (3.00mm x 3.00mm)0.030" (0.75mm)
212.157
In Stock
1 : 0,43000 €
Cut Tape (CT)
4.000 : 0,09685 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3000K-37lm (36lm ~ 38lm)65mA2.75V207 lm/W80200mA120°Surface Mount1212 (3030 Metric)30300.118" L x 0.118" W (3.00mm x 3.00mm)0.030" (0.75mm)
14.363
In Stock
1 : 0,43000 €
Cut Tape (CT)
4.000 : 0,09685 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K-39lm (38lm ~ 40lm)65mA2.75V218 lm/W80200mA120°Surface Mount1212 (3030 Metric)30300.118" L x 0.118" W (3.00mm x 3.00mm)0.030" (0.75mm)
109.676
In Stock
1 : 0,43000 €
Cut Tape (CT)
4.000 : 0,10836 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite--39lm (35lm ~ 43lm)65mA2.75V207 lm/W-200mA120°Surface Mount1212 (3030 Metric)30300.118" L x 0.118" W (3.00mm x 3.00mm)0.033" (0.85mm)
25
In Stock
1 : 0,43000 €
Cut Tape (CT)
4.000 : 0,09666 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3500K-39lm (38lm ~ 40lm)65mA2.75V218 lm/W80200mA120°Surface Mount1212 (3030 Metric)30300.118" L x 0.118" W (3.00mm x 3.00mm)0.030" (0.75mm)
0
In Stock
40.000 : 0,07559 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite, Warm3500K39lm (Typ)-65mA2.75V-80200mA120°Surface Mount1212 (3030 Metric)30300.118" L x 0.118" W (3.00mm x 3.00mm)0.033" (0.85mm)
Showing
1 - 7
of 7

LED Lighting - White


White LEDs used for general illumination are in the 2000K to 8000K CCT (correlated color temperature in degrees Kelvin) range with CRI (color rendering index) from 60 to 98. Color ranges are divided into basic white, cool, neutral, and warm groups for easy reference and 80 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, star array, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.