112mcd Red, 285mcd Green, 70mcd Blue LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.585 In Stock | 1 : 0,45000 € Cut Tape (CT) 2.000 : 0,19841 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Diffused | 112mcd Red, 285mcd Green, 70mcd Blue | Rectangle with Flat Top | 1.40mm x 1.30mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 520nm Green, 468nm Blue | - | 4-SMD, No Lead | - | 2.00mm L x 1.30mm W | 0.50mm | |||
25.791 In Stock | 1 : 0,90000 € Cut Tape (CT) 2.000 : 0,43353 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 112mcd Red, 285mcd Green, 70mcd Blue | Rectangle with Flat Top | 1.40mm x 1.30mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 520nm Green, 468nm Blue | - | 4-SMD, No Lead | - | 2.00mm L x 1.30mm W | 0.50mm |