LED Indication - Discrete

Results: 31
Stocking Options
Environmental Options
Media
Exclude
31Results
Applied FiltersRemove All

Showing
of 31
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
6.439
In Stock
1 : 0,35000 €
Cut Tape (CT)
1.500 : 0,12474 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
Clear
8mcd
Round with Flat Top
2.40mm Dia
1.9V
10mA
120°
Surface Mount
630nm
643nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
8.889
In Stock
1 : 0,29000 €
Cut Tape (CT)
1.500 : 0,10275 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
-
Clear
45mcd
Round with Flat Top
2.40mm Dia
2V
10mA
120°
Surface Mount
588nm
590nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
5.573
In Stock
1 : 0,29000 €
Cut Tape (CT)
1.500 : 0,09977 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
Clear
39mcd
Round with Flat Top
2.40mm Dia
1.9V
10mA
120°
Surface Mount
630nm
643nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
4.680
In Stock
1 : 0,29000 €
Cut Tape (CT)
1.500 : 0,10275 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
Clear
50mcd
Round with Flat Top
2.40mm Dia
1.9V
10mA
120°
Surface Mount
630nm
643nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
5.580
In Stock
1 : 0,35000 €
Cut Tape (CT)
1.500 : 0,12474 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
Clear
13mcd
Round with Flat Top
2.40mm Dia
1.9V
10mA
120°
Surface Mount
630nm
643nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
7.476
In Stock
1 : 0,29000 €
Cut Tape (CT)
1.500 : 0,09977 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
Clear
63mcd
Round with Flat Top
2.40mm Dia
1.9V
10mA
120°
Surface Mount
630nm
643nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
5.558
In Stock
1 : 0,29000 €
Cut Tape (CT)
1.500 : 0,10275 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
-
Clear
90mcd
Round with Flat Top
2.40mm Dia
2V
10mA
120°
Surface Mount
605nm
590nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
6.924
In Stock
1 : 0,35000 €
Cut Tape (CT)
1.500 : 0,12474 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
Clear
11mcd
Round with Flat Top
2.40mm Dia
1.9V
10mA
120°
Surface Mount
630nm
643nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
0
In Stock
Check Lead Time
1 : 0,27000 €
Cut Tape (CT)
1.500 : 0,09529 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
-
Clear
223mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
605nm
610nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
0
In Stock
8.000 : 0,07026 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Amber
Standard
-
Clear
248mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
620nm
624nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
0
In Stock
7.500 : 0,07068 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Amber
Standard
-
Clear
248mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
620nm
624nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
0
In Stock
8.000 : 0,07204 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Yellow
Standard
-
Clear
63mcd
Round with Flat Top
2.40mm Dia
2V
10mA
120°
Surface Mount
588nm
590nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
0
In Stock
7.500 : 0,07247 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Yellow
Standard
-
Clear
63mcd
Round with Flat Top
2.40mm Dia
2V
10mA
120°
Surface Mount
588nm
590nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
0
In Stock
8.000 : 0,07324 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Orange
Standard
-
Clear
196mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
606nm
610nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
0
In Stock
8.000 : 0,07324 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Orange
Standard
-
Clear
196mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
605nm
610nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
0
In Stock
7.500 : 0,07367 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Orange
Standard
-
Clear
196mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
606nm
610nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
0
In Stock
7.500 : 0,07367 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Orange
Standard
-
Clear
196mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
605nm
610nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
0
In Stock
Check Lead Time
7.500 : 0,07780 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Amber
Standard
-
Clear
223mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
618nm
624nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
0
In Stock
Check Lead Time
8.000 : 0,08792 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Orange
Standard
-
Clear
90mcd
Round with Flat Top
2.40mm Dia
2V
10mA
120°
Surface Mount
605nm
590nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
0
In Stock
Check Lead Time
7.500 : 0,10796 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red
Standard
-
Clear
10mcd
Round with Flat Top
2.40mm Dia
1.9V
10mA
120°
Surface Mount
630nm
643nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Red
Standard
-
Clear
13mcd
Round with Flat Top
2.40mm Dia
1.9V
10mA
120°
Surface Mount
630nm
643nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Red
Standard
-
Clear
8mcd
Round with Flat Top
2.40mm Dia
1.9V
10mA
120°
Surface Mount
630nm
643nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Red
Standard
-
Clear
11mcd
Round with Flat Top
2.40mm Dia
1.9V
10mA
120°
Surface Mount
630nm
643nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Red
Standard
-
Clear
10mcd
Round with Flat Top
2.40mm Dia
1.9V
10mA
120°
Surface Mount
630nm
643nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Amber
Standard
-
Clear
223mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
618nm
624nm
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
Showing
of 31

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.