cms-showing
cms-of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
0605 LED SMD Pkg
LTST-C195KGJRKT
LED GREEN/RED CLEAR CHIP SMD
Lite-On Inc.
141.807
In Stock
1 : 0,40000 €
Cut Tape (CT)
4.000 : 0,08960 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen, RedIndependentColorlessClear35mcd Green, 45mcd RedRectangle with Flat Top1.10mm x 1.50mm2V Green, 2V Red20mA Green, 20mA Red130°Surface Mount571nm Green, 631nm Red574nm Green, 639nm Red-0606 (1616 Metric)Chip LED1.60mm L x 1.50mm W0.55mm
SMLP1 Series
SML-P13PTT86R
LED GREEN CLEAR 1006 SMD
Rohm Semiconductor
592.254
In Stock
1 : 0,43000 €
Cut Tape (CT)
5.000 : 0,09234 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardColorlessClear10mcdSquare with Flat Top0.60mm2.1V20mA-Surface Mount560nm--0402 (1006 Metric)1006 (0402)1.00mm L x 0.60mm W0.25mm
0605 LED SMD Pkg
LTST-C19HE1WT
LED RGB DIFFUSED CHIP SMD
Lite-On Inc.
716.339
In Stock
1 : 0,47000 €
Cut Tape (CT)
4.000 : 0,12014 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed, Green, Blue (RGB)Common AnodeWhiteDiffused112.5mcd Red, 281mcd Green, 104mcd BlueRectangle with Flat Top1.15mm x 1.60mm2.1V Red, 3.35V Green, 3.35V Blue20mA Red, 20mA Green, 20mA Blue130°Surface Mount624nm Red, 525nm Green, 470nm Blue632nm Red, 520nm Green, 468nm Blue-0606 (1616 Metric)Chip LED1.60mm L x 1.60mm W0.35mm
HSMx-C280
HSMA-C280
LED AMBER DIFFUSED SMD
Broadcom Limited
30.997
In Stock
1 : 0,59000 €
Cut Tape (CT)
4.000 : 0,14924 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAmberStandardWhiteDiffused90mcdRectangle with Flat Top1.00mm x 0.50mm1.9V20mA130°Surface Mount592nm595nm-0402 (1005 Metric)-1.00mm L x 0.50mm W0.40mm
cms-showing
cms-of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.