LED Drivers

Results: 3
Voltage - Output
3 ~ 12V3 ~ 6V3 ~ 8V
Current - Output (Max)
350mA500mA700mA
Efficiency
72%75%77%
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
RACD04
RACD04-350
LED DRIVER CC AC/DC 3-12V 350MA
Recom Power
6.134
In Stock
540
Factory
1 : 8,13000 €
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter190VAC264VAC3 ~ 12V350mA4 W3.75 kV-OCP, OTP, SCPIP65-20°C ~ 50°C77%Wire Leads1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm)CB, CE, cETLus, ENEC
RACD04
RACD04-700
LED DRIVER CC AC/DC 3-6V 700MA
Recom Power
49
In Stock
1.000
Factory
1 : 8,13000 €
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter190VAC264VAC3 ~ 6V700mA4 W3.75 kV-OCP, OTP, SCPIP65-20°C ~ 50°C72%Wire Leads1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm)CB, CE, cETLus, ENEC
RACD04
RACD04-500
LED DRIVER CC AC/DC 3-8V 500MA
Recom Power
0
In Stock
Check Lead Time
1 : 8,13000 €
Box
Box
ActiveNot VerifiedConstant CurrentAC DC Converter190VAC264VAC3 ~ 8V500mA4 W3.75 kV-OCP, OTP, SCPIP65-20°C ~ 50°C75%Wire Leads1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm)CB, CE, cETLus, ENEC
Showing
of 3

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.