LED Drivers

Results: 6
Packaging
BoxBulk
Product Status
ActiveObsolete
Type
Constant CurrentConstant Current, Voltage
Voltage - Input (Min)
90VAC100VAC
Voltage - Input (Max)
120VAC264VAC
Voltage - Output
3 ~ 12V3 ~ 4.5V3 ~ 9.5V
Current - Output (Max)
350mA500mA700mA
Voltage - Isolation
3 kV3.75 kV
Operating Temperature
-20°C ~ 40°C-20°C ~ 50°C
Efficiency
62%71%72 ~ 78%72%
Size / Dimension
1.50" L x 1.18" W x 0.91" H (38.1mm x 29.6mm x 23.1mm)1.81" L x 1.18" W x 0.91" H (46.0mm x 30.0mm x 23.0mm)2.05" L x 1.17" W x 0.91" H (52.1mm x 29.6mm x 23.1mm)
Approval Agency
CE, cURus, EAC, ENECPSE
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
RACD03-350
RACD03-350
LED DRVR CC/CV AC/DC 3-12V
Recom Power
903
In Stock
1 : 11,96000 €
Box
Box
ActiveNot VerifiedConstant Current, VoltageAC DC Converter190VAC264VAC3 ~ 12V350mA3 W3 kV-OCP, OTP, OVP, SCPIP66-20°C ~ 50°C72 ~ 78%Wire Leads1.81" L x 1.18" W x 0.91" H (46.0mm x 30.0mm x 23.0mm)CE, cURus, EAC, ENEC
RACD03-700
RACD03-700
LED DRVR CC/CV AC/DC 3-4.5V
Recom Power
31
In Stock
1.000
Factory
1 : 11,96000 €
Box
Box
ActiveNot VerifiedConstant Current, VoltageAC DC Converter190VAC264VAC3 ~ 4.5V700mA3 W3 kV-OCP, OTP, OVP, SCPIP66-20°C ~ 50°C62%Wire Leads1.81" L x 1.18" W x 0.91" H (46.0mm x 30.0mm x 23.0mm)CE, cURus, EAC, ENEC
RACD03-500
RACD03-500
LED DRVR CC/CV AC/DC 3-9.5V
Recom Power
1
In Stock
1.000
Factory
1 : 11,96000 €
Bulk
Bulk
ActiveNot VerifiedConstant Current, VoltageAC DC Converter190VAC264VAC3 ~ 9.5V500mA3 W3 kV-OCP, OTP, OVP, SCPIP66-20°C ~ 50°C71%Wire Leads2.05" L x 1.17" W x 0.91" H (52.1mm x 29.6mm x 23.1mm)CE, cURus, EAC, ENEC
RACD03-500-PSE
RACD03-500-PSE
LED DRVR CC AC/DC 3-9.5V 500MA
Recom Power
0
In Stock
Obsolete
Box
ObsoleteNot VerifiedConstant CurrentAC DC Converter1100VAC120VAC3 ~ 9.5V500mA3 W3.75 kV-OCP, OTP, OVP, SCPIP66-20°C ~ 40°C71%Wire Leads1.50" L x 1.18" W x 0.91" H (38.1mm x 29.6mm x 23.1mm)PSE
RACD03-700-PSE
RACD03-700-PSE
LED DRVR CC/CV AC/DC 3-4.5V
Recom Power
0
In Stock
Obsolete
Box
ObsoleteNot VerifiedConstant Current, VoltageAC DC Converter1100VAC120VAC3 ~ 4.5V700mA3 W3.75 kV-OCP, OTP, OVP, SCPIP66-20°C ~ 40°C62%Wire Leads1.50" L x 1.18" W x 0.91" H (38.1mm x 29.6mm x 23.1mm)PSE
RACD03-350-PSE
RACD03-350-PSE
LED DRVR CC/CV AC/DC 3-12V 350MA
Recom Power
0
In Stock
Obsolete
Box
ObsoleteNot VerifiedConstant Current, VoltageAC DC Converter1100VAC120VAC3 ~ 12V350mA3 W3.75 kV-OCP, OTP, OVP, SCPIP66-20°C ~ 40°C72%Wire Leads1.50" L x 1.18" W x 0.91" H (38.1mm x 29.6mm x 23.1mm)PSE
Showing
of 6

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.