LED Drivers

Results: 3
Voltage - Output
5V12V24V
Current - Output (Max)
340mA670mA1.4A
Power (Watts)
7 W8 W
Efficiency
74%80%81%
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
APV-8-xx
APV-8-12
LED DRIVER CV AC/DC 12V 670MA
MEAN WELL USA Inc.
1.120
In Stock
1 : 6,23000 €
Box
Box
ActiveNot VerifiedConstant VoltageAC DC Converter190VAC264VAC12V670mA8 W3.75 kV-OCP, OVP, SCPIP42-30°C ~ 70°C80%Wire Leads2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm)CCC, CE, cURus
APV-8-xx
APV-8-5
LED DRIVER CV AC/DC 5V 1.4A
MEAN WELL USA Inc.
725
In Stock
1 : 6,02000 €
Box
Box
ActiveNot VerifiedConstant VoltageAC DC Converter190VAC264VAC5V1.4A7 W3.75 kV-OCP, OVP, SCPIP42-30°C ~ 70°C74%Wire Leads2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm)CCC, CE, cURus
APV-8-xx
APV-8-24
LED DRIVER CV AC/DC 24V 340MA
MEAN WELL USA Inc.
2.572
In Stock
1 : 6,62000 €
Box
Box
ActiveNot VerifiedConstant VoltageAC DC Converter190VAC264VAC24V340mA8 W3.75 kV-OCP, OVP, SCPIP42-30°C ~ 70°C81%Wire Leads2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm)CCC, CE, cURus
Showing
of 3

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.