LED Color Lighting

Results: 154
Stocking Options
Environmental Options
Media
Marketplace Product
154Results
Applied FiltersRemove All

Showing
of 154
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
XBDAWT Cool White
XBDRED-00-0000-000000601
LED XLAMP XBD RED 625NM SMD
Cree LED
2.950
In Stock
1 : 1,32000 €
Cut Tape (CT)
1.000 : 0,88072 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.25V
84 lm/W
1A
65lm (62lm ~ 67lm)
25°C
140°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDRED-00-0000-000000701
LED XLAMP XBD RED 625NM SMD
Cree LED
9.554
In Stock
1 : 1,46000 €
Cut Tape (CT)
1.000 : 0,96688 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.25V
90 lm/W
1A
71lm (67lm ~ 74lm)
25°C
140°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDGRN-00-0000-000000B01
LED XLAMP XBD GREEN 528NM SMD
Cree LED
3.093
In Stock
1 : 1,46000 €
Cut Tape (CT)
1.000 : 0,96688 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.97V
84 lm/W
1A
97lm (94lm ~ 100lm)
25°C
135°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDGRN-00-0000-000000A01
LED XLAMP XBD GREEN 528NM SMD
Cree LED
1.720
In Stock
1 : 1,32000 €
Cut Tape (CT)
1.000 : 0,88072 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.97V
79 lm/W
1A
91lm (87lm ~ 94lm)
25°C
135°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDBLU-00-0000-000000Z01
LED XLAMP XBD BLUE 475NM SMD
Cree LED
815
In Stock
1 : 1,46000 €
Cut Tape (CT)
1.000 : 0,96687 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (465nm ~ 485nm)
350mA
3.1V
35 lm/W
1A
38lm (35lm ~ 40lm)
25°C
135°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDBLU-00-0000-000000201
LED XLAMP XBD BLUE 475NM SMD
Cree LED
1.823
In Stock
1 : 1,63000 €
Cut Tape (CT)
1.000 : 1,08176 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (465nm ~ 485nm)
350mA
3.1V
40 lm/W
1A
43lm (40lm ~ 46lm)
25°C
135°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDROY-00-0000-000000N01
LED XLAMP XBD BLUE 458NM SMD
Cree LED
710
In Stock
1 : 1,74000 €
Cut Tape (CT)
1.000 : 1,15834 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
458nm (450nm ~ 465nm)
350mA
3.1V
-
1A
563mW (550mW ~ 575mW)
25°C
135°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDAMB-00-0000-000000701
LED XLAMP XBD AMB 590NM SMD
Cree LED
5.000
In Stock
1 : 1,76000 €
Cut Tape (CT)
1.000 : 1,17748 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
590nm (585nm ~ 595nm)
350mA
2.25V
90 lm/W
1A
71lm (67lm ~ 74lm)
25°C
140°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDAMB-00-0000-000000801
LED XLAMP XBD AMB 590NM SMD
Cree LED
1.672
In Stock
1 : 1,91000 €
Cut Tape (CT)
1.000 : 1,27321 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
590nm (585nm ~ 595nm)
350mA
2.25V
98 lm/W
1A
77lm (74lm ~ 81lm)
25°C
140°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDRED-00-0000-000000501
LED XLAMP XBD RED 625NM SMD
Cree LED
3.903
In Stock
1 : 1,28000 €
Cut Tape (CT)
1.000 : 0,85200 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.25V
76 lm/W
1A
59lm (57lm ~ 62lm)
25°C
140°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDBLU-00-0000-000000Y01
LED XLAMP XBD BLUE 475NM SMD
Cree LED
29.809
In Stock
1 : 1,32000 €
Cut Tape (CT)
1.000 : 0,88072 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (465nm ~ 485nm)
350mA
3.1V
30 lm/W
1A
33lm (31lm ~ 35lm)
25°C
135°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDRDO-00-0000-000000901
LED XLAMP XBD RED-ORG 615NM SMD
Cree LED
2.180
In Stock
1 : 1,44000 €
Cut Tape (CT)
1.000 : 0,95730 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red-Orange
615nm (610nm ~ 620nm)
350mA
2.25V
107 lm/W
1A
84lm (81lm ~ 87lm)
25°C
140°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDAMB-00-0000-000000501
LED XLAMP XBD AMB 590NM SMD
Cree LED
864
In Stock
1 : 1,55000 €
Cut Tape (CT)
1.000 : 1,03389 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
590nm (585nm ~ 595nm)
350mA
2.25V
75 lm/W
1A
59lm (57lm ~ 62lm)
25°C
140°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDRED-00-0000-000000801
LED XLAMP XBD RED 625NM SMD
Cree LED
2.367
In Stock
1 : 1,65000 €
Cut Tape (CT)
1.000 : 1,10090 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.25V
98 lm/W
1A
77lm (74lm ~ 81lm)
25°C
140°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDGRN-00-0000-000000D01
LED XLAMP XBD GREEN 528NM SMD
Cree LED
1.950
In Stock
1 : 1,76000 €
Cut Tape (CT)
1.000 : 1,17748 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.97V
96 lm/W
1A
111lm (107lm ~ 114lm)
25°C
135°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDRDO-00-0000-000000C01
LED XLAMP XBD RED-ORG 615NM SMD
Cree LED
2.000
In Stock
1 : 1,90000 €
Cut Tape (CT)
1.000 : 1,26364 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red-Orange
615nm (610nm ~ 620nm)
350mA
2.25V
132 lm/W
1A
104lm (100lm ~ 107lm)
25°C
140°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDGRN-00-0000-000000C02
LED XLAMP XBD GREEN 525NM SMD
Cree LED
1.791
In Stock
1 : 1,65000 €
Cut Tape (CT)
1.000 : 1,10090 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (520nm ~ 530nm)
350mA
2.97V
90 lm/W
1A
104lm (100lm ~ 107lm)
25°C
135°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDBLU-00-0000-000000202
LED XLAMP XBD BLUE 473NM SMD
Cree LED
1.000
In Stock
1 : 1,67000 €
Cut Tape (CT)
1.000 : 1,11048 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
473nm (465nm ~ 480nm)
350mA
3.1V
40 lm/W
1A
43lm (40lm ~ 46lm)
25°C
135°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDROY-00-0000-000000L01
LED XLAMP XBD BLUE 458NM SMD
Cree LED
2
In Stock
1 : 1,34000 €
Cut Tape (CT)
1.000 : 0,89030 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
458nm (450nm ~ 465nm)
350mA
3.1V
-
1A
513mW (500mW ~ 525mW)
25°C
115°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDRED-00-0000-000000402
LED XLAMP XBD RED 623NM SMD
Cree LED
0
In Stock
Check Lead Time
1.000 : 0,77541 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red
623nm (620nm ~ 625nm)
350mA
2.25V
69 lm/W
1A
54lm (67lm ~ 74lm)
25°C
140°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDROY-00-0000-000000J01
LED XLAMP XBD BLUE 458NM SMD
Cree LED
0
In Stock
Check Lead Time
1.000 : 0,80413 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Blue
458nm (450nm ~ 465nm)
350mA
3.1V
-
1A
463mW (450mW ~ 475mW)
25°C
135°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDROY-00-0000-000000J02
LED XLAMP XBD BLUE 455NM SMD
Cree LED
0
In Stock
Check Lead Time
1.000 : 0,83286 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Blue
455nm (450nm ~ 460nm)
350mA
3.1V
-
1A
463mW (450mW ~ 475mW)
25°C
135°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDROY-00-0000-000000J03
LED XLAMP XBD BLUE 460NM SMD
Cree LED
0
In Stock
Check Lead Time
1.000 : 0,83286 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Blue
460nm (455nm ~ 465nm)
350mA
3.1V
-
1A
463mW (450mW ~ 475mW)
25°C
135°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDROY-00-0000-000000K01
LED XLAMP XBD BLUE 458NM SMD
Cree LED
0
In Stock
Check Lead Time
1.000 : 0,83286 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Blue
458nm (450nm ~ 465nm)
350mA
3.1V
-
1A
488mW (475mW ~ 500mW)
25°C
135°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
XBDAWT Cool White
XBDROY-00-0000-000000J04
LED XLAMP XBD BLUE 453NM SMD
Cree LED
0
In Stock
Check Lead Time
1.000 : 0,87114 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Blue
453nm (450nm ~ 455nm)
350mA
3.1V
-
1A
463mW (450mW ~ 475mW)
25°C
135°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
Showing
of 154

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.