Jumper Wires, Pre-Crimped Leads

Results: 3
Length
5.90" (149.86mm)11.8" (300.0mm)
Wire Gauge
22 AWG24 AWG
Contact Finish Thickness
40.0µin (1.02µm)100.0µin (2.54µm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact End
Length
Wire Gauge
Contact Finish
Color
Contact Finish Thickness
0797580015
0797580015
KK 8500113, 22 AWG,UL1061,300MM
Molex
17.282
In Stock
1 : 1,33000 €
Bag
Bag
Active
Socket to Socket
11.8" (300.0mm)
22 AWG
Tin
Black
100.0µin (2.54µm)
0797582024
0797582024
KK 300MM 24AWG PRE-CRIMPED LEAD
Molex
6.126
In Stock
1 : 1,03000 €
Bag
Bag
Active
Socket to Socket
11.8" (300.0mm)
24 AWG
Tin
Black
40.0µin (1.02µm)
0797580007
0797580007
KK 8500113, 22 AWG,UL1061,150MM
Molex
3.717
In Stock
1 : 1,33000 €
Bag
Bag
Active
Socket to Socket
5.90" (149.86mm)
22 AWG
Tin
Black
100.0µin (2.54µm)
Showing
of 3

Jumper Wires, Pre-Crimped Leads


Jumper Wires or Pre-Crimped Leads are single conductor devices with the same or different contact ends. The wire leads measure in length from 2.00” to 18.0” with wire gauges of 8 AWG to 32 AWG and wire colors of black, blue, brown, gray, green, green-yellow, orange, red, slate, violet, white, and yellow.