Jumper Wires, Pre-Crimped Leads

Results: 5
Length
5.90" (149.86mm)11.8" (300.0mm)
Wire Gauge
24 AWG28 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact End
Length
Wire Gauge
Contact Finish
Color
Contact Finish Thickness
079758-10xx
0797581013
CLICK-MATE 300MM 28AWG PRE-CRIMP
Molex
6.831
In Stock
1 : 1,30000 €
Bag
Bag
Active
Pin to Pin
11.8" (300.0mm)
28 AWG
Tin
Black
16.0µin (0.41µm)
079758-10xx
0797581012
CLICK-MATE 150MM 28AWG PRE-CRIMP
Molex
7.628
In Stock
1 : 1,30000 €
Bag
Bag
Active
Pin to Pin
5.90" (149.86mm)
28 AWG
Tin
Black
16.0µin (0.41µm)
079758-10xx
0797581015
CLICK-MATE 300MM 24AWG PRE-CRIMP
Molex
3.554
In Stock
1 : 1,30000 €
Bag
Bag
Active
Pin to Pin
11.8" (300.0mm)
24 AWG
Tin
Black
16.0µin (0.41µm)
0797581014
0797581014
PRE CRIMPED LEAD
Molex
3.296
In Stock
1 : 1,30000 €
Bag
Bag
Active
Pin to Pin
5.90" (149.86mm)
24 AWG
Tin
Black
16.0µin (0.41µm)
079758-10xx
0797581011
CLICK-MATE 300MM 24AWG PRE-CRIMP
Molex
1.737
In Stock
1 : 1,30000 €
Bag
Bag
Active
Pin to Pin
11.8" (300.0mm)
24 AWG
Tin
Black
16.0µin (0.41µm)
Showing
of 5

Jumper Wires, Pre-Crimped Leads


Jumper Wires or Pre-Crimped Leads are single conductor devices with the same or different contact ends. The wire leads measure in length from 2.00” to 18.0” with wire gauges of 8 AWG to 32 AWG and wire colors of black, blue, brown, gray, green, green-yellow, orange, red, slate, violet, white, and yellow.