Jumper Wires, Pre-Crimped Leads

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact End
Length
Wire Gauge
Contact Finish
Color
Contact Finish Thickness
2153471122
SQUBA 3.6 M-M 300MM 16 AW
Molex
143
In Stock
1 : 1,40000 €
Bag
Bag
Active
Pin to Pin
11.8" (300.0mm)
16 AWG
Tin
Black
100.0µin (2.54µm)
2153472122
SQUBA 3.6 M-M 150MM 16 AW
Molex
275
In Stock
1 : 0,89000 €
Bag
Bag
Active
Pin to Pin
5.91" (150.00mm)
16 AWG
Tin
Red
100.0µin (2.54µm)
2153472122
SQUBA 3.6 M-M 75MM 16 AWG
Molex
200
In Stock
1 : 0,79000 €
Bag
Bag
Active
Pin to Pin
2.95" (75.00mm)
16 AWG
Tin
Red
100.0µin (2.54µm)
2153471122
SQUBA 3.6 M-M 75MM 16 AWG
Molex
176
In Stock
1 : 0,79000 €
Bag
Bag
Active
Pin to Pin
2.95" (75.00mm)
16 AWG
Tin
Black
100.0µin (2.54µm)
2153471122
SQUBA 3.6 M-M 150MM 16 AW
Molex
99
In Stock
1 : 0,83000 €
Bag
Bag
Active
Pin to Pin
5.91" (150.00mm)
16 AWG
Tin
Black
100.0µin (2.54µm)
2153472122
SQUBA 3.6 M-M 225MM 16 AW
Molex
99
In Stock
1 : 0,90000 €
Bag
Bag
Active
Pin to Pin
8.86" (225.00mm)
16 AWG
Tin
Red
100.0µin (2.54µm)
2153471122
SQUBA 3.6 M-M 225MM 16 AW
Molex
100
In Stock
1 : 1,19000 €
Bag
Bag
Active
Pin to Pin
8.86" (225.00mm)
16 AWG
Tin
Black
100.0µin (2.54µm)
2153472122
SQUBA 3.6 M-M 300MM 16 AW
Molex
45
In Stock
1 : 1,22000 €
Bag
Bag
Active
Pin to Pin
11.8" (300.0mm)
16 AWG
Tin
Red
100.0µin (2.54µm)
2153472122
SQUBA 3.6 M-M 450MM 16 AW
Molex
100
In Stock
1 : 1,55000 €
Bag
Bag
Active
Pin to Pin
17.7" (450.0mm)
16 AWG
Tin
Red
100.0µin (2.54µm)
2153471122
SQUBA 3.6 M-M 450MM 16 AW
Molex
100
In Stock
1 : 1,81000 €
Bag
Bag
Active
Pin to Pin
17.7" (450.0mm)
16 AWG
Tin
Black
100.0µin (2.54µm)
Showing
of 10

Jumper Wires, Pre-Crimped Leads


Jumper Wires or Pre-Crimped Leads are single conductor devices with the same or different contact ends. The wire leads measure in length from 2.00” to 18.0” with wire gauges of 8 AWG to 32 AWG and wire colors of black, blue, brown, gray, green, green-yellow, orange, red, slate, violet, white, and yellow.