JFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11.603 In Stock | 1 : 0,28000 € Cut Tape (CT) 3.000 : 0,07700 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 30 V | 30 V | 5 mA @ 15 V | - | 500 mV @ 10 nA | 14pF @ 15V | 100 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
66.504 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,08007 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 35 V | - | 5 mA @ 15 V | - | 1 V @ 1 µA | - | 50 Ohms | 350 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
17.653 In Stock | 1 : 0,33000 € Cut Tape (CT) 3.000 : 0,09000 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 30 V | 30 V | 25 mA @ 15 V | - | 2 V @ 10 nA | 14pF @ 15V | 60 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
9.311 In Stock | 1 : 0,33000 € Cut Tape (CT) 8.000 : 0,08051 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 30 V | 30 V | 1.2 mA @ 10 V | 10 mA | 180 mV @ 1 µA | 4pF @ 10V | - | 100 mW | 150°C (TJ) | - | - | Surface Mount | 3-XFDFN | SOT-883 (XDFN3) (1x0.6) | ||
62.971 In Stock | 1 : 0,34000 € Cut Tape (CT) 3.000 : 0,09278 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 7 mA @ 15 V | - | 3 V @ 10 nA | 11pF @ 10V (VGS) | 125 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
3.481 In Stock | 1 : 0,34000 € Cut Tape (CT) 3.000 : 0,09278 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 1.5 mA @ 15 V | - | 800 mV @ 10 nA | 11pF @ 10V (VGS) | 300 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
16.917 In Stock | 1 : 0,35000 € Cut Tape (CT) 3.000 : 0,09620 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 35 V | - | 20 mA @ 15 V | - | 3 V @ 1 µA | - | 30 Ohms | 350 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
41.227 In Stock 120.000 Factory | 1 : 0,39000 € Cut Tape (CT) 3.000 : 0,10967 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 25 V | - | 1 mA @ 15 V | - | 500 mV @ 10 nA | 7pF @ 15V | - | 350 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
12.045 In Stock | 1 : 0,44000 € Cut Tape (CT) 3.000 : 0,12152 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | - | 30 µA @ 10 V | - | 600 mV @ 1 nA | 3pF @ 10V | - | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
50.377 In Stock | 1 : 0,46000 € Cut Tape (CT) 3.000 : 0,12934 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 50 V | - | 14 mA @ 10 V | 14 mA | 1.5 V @ 100 nA | 13pF @ 10V | - | 150 mW | 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59 | ||
16.888 In Stock | 1 : 0,47000 € Cut Tape (CT) 3.000 : 0,13101 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 2 mA @ 15 V | - | 500 mV @ 1 nA | - | - | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
55.226 In Stock | 1 : 0,48000 € Cut Tape (CT) 3.000 : 0,13272 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 25 V | 25 V | 20 mA @ 5 V | 50 mA | 1.8 V @ 100 µA | 6pF @ 5V | - | 400 mW | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CPH | ||
35.414 In Stock | 1 : 0,49000 € Cut Tape (CT) 3.000 : 0,13972 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 2 mA @ 15 V | - | 1 V @ 10 nA | - | 250 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
31.440 In Stock | 1 : 0,58000 € Cut Tape (CT) 3.000 : 0,16528 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 30 V | 30 V | 30 mA @ 15 V | - | 3 V @ 10 nA | 14pF @ 15V (VGS) | 100 Ohms | 225 mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
16.921 In Stock | 1 : 0,59000 € Cut Tape (CT) 3.000 : 0,16695 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 15 V | 15 V | 10 mA @ 5 V | 50 mA | 300 mV @ 100 µA | 10pF @ 5V | - | 200 mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59-3/CP3 | ||
44.688 In Stock | 1 : 0,77000 € Cut Tape (CT) 3.000 : 0,22694 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | - | - | 20 mA @ 5 V | 50 mA | 600 mV @ 100 µA | 6pF @ 5V | - | 700 mW | 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | 6-CPH | ||
809 In Stock | 1 : 1,17000 € Cut Tape (CT) 3.000 : 0,36239 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | 40 V | 5 mA @ 20 V | - | 500 mV @ 1 nA | 14pF @ 20V | 100 Ohms | 350 mW | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
1.287 In Stock | 1 : 4,19000 € Cut Tape (CT) 2.500 : 2,09194 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | 40 V | 40 V | - | 50 mA | 1.5 V @ 0.1 µA | 13pF @ 5V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
343 In Stock | 1 : 4,21000 € Bulk | - | Bulk | Active | N-Channel | 40 V | - | 8 mA @ 15 V | - | 800 mV @ 0.5 nA | 10pF @ 10V (VGS) | 60 Ohms | 360 mW | -65°C ~ 200°C (TJ) | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
1.485 In Stock | 1 : 6,03000 € Tube | - | Tube | Active | N-Channel | 650 V | 650 V | - | 32 A | - | 630pF @ 100V | 95 mOhms | 190 W | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
12.323 In Stock | 1 : 6,55000 € Cut Tape (CT) 800 : 4,37674 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 1700 V | 1700 V | 2.2 µA @ 1700 V | 6.8 A | - | 225pF @ 100V | 500 mOhms | 68 W | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | D2PAK-7 | ||
1.708 In Stock | 1 : 12,45000 € Tube | - | Tube | Active | N-Channel | 1200 V | 1200 V | - | 33.5 A | - | 985pF @ 100V | 90 mOhms | 254 W | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
2.508 In Stock | 1 : 13,51000 € Tube | - | Tube | Active | N-Channel | 1200 V | 1200 V | 5 µA @ 1200 V | 34 A | - | 1008pF @ 100V | 55 mOhms | 254 W | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
1.425 In Stock | 1 : 16,01000 € Tube | - | Tube | Active | N-Channel | 650 V | 650 V | - | 85 A | - | 2360pF @ 100V | 33 mOhms | 441 W | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
4.377 In Stock | 1 : 24,93000 € Tube | - | Tube | Active | N-Channel | 1200 V | 1200 V | - | 63 A | - | 2145pF @ 100V | 45 mOhms | 429 W | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 |