8-SOIC (0.154", 3.90mm Width) Digital Isolators

Results: 835
Stocking Options
Environmental Options
Media
Marketplace Product
835Results
Applied FiltersRemove All

Showing
of 835
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ISO6721BDR
DG ISO 3KV 2CH CAN/RS232 8-SOIC
Texas Instruments
5.001
In Stock
1 : 1,35000 €
Cut Tape (CT)
3.000 : 0,65953 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
CAN, RS232, RS485, SPI
No
2
1/1
Unidirectional
3000Vrms
100kV/µs
50Mbps
18ns, 18ns
7ns
2.6ns, 2.6ns
1.71V ~ 1.89V, 2.25V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
ISO7720FDR
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Texas Instruments
4.352
In Stock
1 : 1,59000 €
Cut Tape (CT)
2.500 : 0,79375 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.8ns, 1.9ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
ISO7721FDR
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Texas Instruments
3.532
In Stock
1 : 1,59000 €
Cut Tape (CT)
2.500 : 0,79347 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.8ns, 1.9ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
ISO7721DR
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Texas Instruments
3.246
In Stock
1 : 1,59000 €
Cut Tape (CT)
2.500 : 0,79404 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.8ns, 1.9ns
2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI8423BB-D-IS
SI8422AB-D-IS
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Skyworks Solutions Inc.
29.316
In Stock
1 : 2,69000 €
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
2500Vrms
20kV/µs
1Mbps
35ns, 35ns
25ns
2ns, 2ns
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
ISO7220ADR
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Texas Instruments
1.539
In Stock
1 : 2,69000 €
Cut Tape (CT)
2.500 : 1,41847 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
2500Vrms
25kV/µs
1Mbps
475ns, 475ns
14ns
1ns, 1ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
ISO7221ADR
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Texas Instruments
4.545
In Stock
1 : 2,71000 €
Cut Tape (CT)
2.500 : 1,42883 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
2500Vrms
25kV/µs
1Mbps
475ns, 475ns
14ns
1ns, 1ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
ISO7021DR
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Texas Instruments
3.741
In Stock
1 : 2,72000 €
Cut Tape (CT)
2.500 : 1,43391 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
3000Vrms
100kV/µs
4Mbps
165ns, 165ns
10ns
5ns, 5ns
1.71V ~ 1.89V, 2.25V ~ 5.5V
-
-
-55°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI8423BB-D-IS
SI8710CC-B-ISR
DGTL ISOLTR 3.75KV 1CH GP 8-SOIC
Skyworks Solutions Inc.
256
In Stock
1 : 2,74000 €
Cut Tape (CT)
2.500 : 0,77781 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
1
1/0
Unidirectional
3750Vrms
20kV/µs
1Mbps
60ns, 60ns
20ns
15ns, 5ns
3V ~ 30V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
ISO1641BDR
DGTL ISOLTR 3KV 2CH I2C 8-SOIC
Texas Instruments
4.042
In Stock
1 : 2,81000 €
Cut Tape (CT)
3.000 : 1,47758 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
I2C
No
2
2/1
Bidirectional, Unidirectional
3000Vrms
50kV/µs
-
70ns, 88ns
45ns
24ns, 16ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
ISO7321CDR
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Texas Instruments
7.897
In Stock
1 : 2,90000 €
Cut Tape (CT)
2.500 : 1,53542 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
3000Vrms
25kV/µs
25Mbps
57ns, 57ns
4ns
2.4ns, 2.1ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
ISO7320FCDR
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Texas Instruments
5.967
In Stock
1 : 2,90000 €
Cut Tape (CT)
2.500 : 1,53542 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
3000Vrms
25kV/µs
25Mbps
57ns, 57ns
4ns
2.4ns, 2.1ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI8423BB-D-IS
SI8621BC-B-IS
DGTL ISOLTR 3.75KV 2CH GP 8-SOIC
Skyworks Solutions Inc.
12.677
In Stock
1 : 2,91000 €
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
3750Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
ISO7221CDR
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Texas Instruments
5.812
In Stock
1 : 2,94000 €
Cut Tape (CT)
2.500 : 1,56169 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
1/1
Unidirectional
2500Vrms
25kV/µs
25Mbps
42ns, 42ns
2ns
1ns, 1ns
2.8V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
ISO1640BDR
DGTL ISOLTR 3KV 2CH I2C 8-SOIC
Texas Instruments
353
In Stock
1 : 3,00000 €
Cut Tape (CT)
3.000 : 1,58569 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
I2C
No
2
2/2
Bidirectional
3000Vrms
50kV/µs
-
96ns, 96ns
45ns
24ns, 16ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
ISO7420FEDR
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Texas Instruments
1.181
In Stock
1 : 3,02000 €
Cut Tape (CT)
2.500 : 1,60344 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
2500Vrms
25kV/µs
50Mbps
11ns, 11ns
3ns
1.8ns, 1.7ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI8423BB-D-IS
SI8620BB-B-ISR
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Skyworks Solutions Inc.
39.520
In Stock
1 : 3,03000 €
Cut Tape (CT)
2.500 : 0,89747 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
2500Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI8423BB-D-IS
SI8420BB-D-IS
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Skyworks Solutions Inc.
11.417
In Stock
1 : 3,03000 €
Tube
-
Tube
Not For New Designs
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
2500Vrms
25kV/µs (Typ)
150Mbps
9.5ns, 9.5ns
2.5ns
3.8ns, 2.8ns
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI8423BB-D-IS
SI8620BB-B-IS
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Skyworks Solutions Inc.
8.658
In Stock
1 : 3,03000 €
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
2
2/0
Unidirectional
2500Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI8423BB-D-IS
SI8710AC-B-ISR
DGTL ISOLTR 3.75KV 1CH GP 8-SOIC
Skyworks Solutions Inc.
7.874
In Stock
1 : 3,03000 €
Cut Tape (CT)
2.500 : 0,89747 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
1
1/0
Unidirectional
3750Vrms
20kV/µs
15Mbps
60ns, 60ns
20ns
15ns, 5ns
3V ~ 30V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI8423BB-D-IS
SI8610BC-B-IS
DGTL ISOLTR 3.75KV 1CH GP 8-SOIC
Skyworks Solutions Inc.
4.835
In Stock
1 : 3,11000 €
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
1
1/0
Unidirectional
3750Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI8423BB-D-IS
SI8610BC-B-ISR
DGTL ISOLTR 3.75KV 1CH GP 8-SOIC
Skyworks Solutions Inc.
2.708
In Stock
1 : 3,11000 €
Cut Tape (CT)
2.500 : 0,93337 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
1
1/0
Unidirectional
3750Vrms
35kV/µs
150Mbps
13ns, 13ns
4.5ns
2.5ns, 2.5ns
2.5V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLV2462AMDREP
ISO721MDR
DGTL ISOLTR 2.5KV 1CH GP 8-SOIC
Texas Instruments
922
In Stock
1 : 3,13000 €
Cut Tape (CT)
2.500 : 1,67013 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
1
1/0
Unidirectional
2500Vrms
25kV/µs
150Mbps
16ns, 16ns
1ns
1ns, 1ns
3V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
ISO1640BQDRQ1
DGTL ISO 3KV 2CH I2C/SPI 8-SOIC
Texas Instruments
3.196
In Stock
1 : 3,22000 €
Cut Tape (CT)
3.000 : 1,71136 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
I2C, SPI
No
2
2/2
Bidirectional
3000Vrms
50kV/µs
-
57ns, 88ns
45ns
-
3V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI8423BB-D-IS
SI8710BC-B-IS
DGTL ISOLTR 3.75KV 1CH GP 8-SOIC
Skyworks Solutions Inc.
2.602
In Stock
1 : 3,23000 €
Tube
-
Tube
Active
Capacitive Coupling
General Purpose
No
1
1/0
Unidirectional
3750Vrms
35kV/µs
15Mbps
60ns, 60ns
20ns
15ns, 5ns
3V ~ 30V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 835

8-SOIC (0.154", 3.90mm Width) Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.