Toshiba Semiconductor and Storage Isolators - Gate Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.947 In Stock | 1 : 1,13000 € Cut Tape (CT) 3.000 : 0,44089 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 145ns, 165ns | 50ns | 18ns, 22ns | 2A, 2A | 2.5A | 1.57V | 20 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | - | ||
5.715 In Stock | 1 : 1,33000 € Cut Tape (CT) 3.000 : 0,52838 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 500ns, 500ns | 350ns | 50ns, 50ns | 400mA, 400mA | 600mA | 1.55V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | cUL, UL | ||
7.935 In Stock | 1 : 1,59000 € Cut Tape (CT) 1.500 : 0,68203 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 200ns, 200ns | 50ns | 15ns, 8ns | 2A, 2A | 2.5A | 1.55V | 20 mA | 15V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CSA, cUL, UL, VDE | ||
3.557 In Stock | 1 : 1,41000 € Cut Tape (CT) 1.500 : 0,59281 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Optical Coupling | 1 | 3750Vrms | 10kV/µs | 700ns, 700ns | - | 50ns, 50ns | 400mA, 400mA | 600mA | 1.55V | 20 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | - | ||
1.130 In Stock | 1 : 1,59000 € Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 200ns, 200ns | 50ns | 15ns, 8ns | 2A, 2A | 2.5A | 1.55V | 20 mA | 15V ~ 30V | - | - | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, cUL, UL | ||
138 In Stock | 1 : 1,59000 € Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 500ns, 500ns | 350ns | 15ns, 8ns | 3mA, 3mA | 2.5A | 1.55V | 20 mA | 15V ~ 30V | - | - | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | - | ||
638 In Stock | 1 : 1,82000 € Cut Tape (CT) 1.500 : 0,79548 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 15ns, 8ns | 4A, 4A | 4A | 1.55V | 20 mA | 15V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | CQC, CSA, cUL, UL, VDE | ||
383 In Stock | 1 : 2,00000 € Cut Tape (CT) 1.500 : 0,88293 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 15ns, 8ns | 1A, 1A | 1A | 1.65V | 8 mA | 10V ~ 30V | - | - | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | CQC, cUR, UR, VDE | ||
3.111 In Stock | 1 : 2,09000 € Cut Tape (CT) 1.500 : 0,93262 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 15ns, 8ns | 3A, 3A | 4A | 1.65V | 8 mA | 10V ~ 30V | - | - | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | CQC, cUR, UR, VDE | ||
3.411 In Stock | 1 : 5,95000 € Cut Tape (CT) 1.500 : 3,07102 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 32ns, 18ns | 3A, 3A | 4A | 1.7V (Max) | 25 mA | 15V ~ 30V | - | - | -40°C ~ 110°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | - | ||
250 In Stock | 1 : 1,13000 € Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 170ns, 190ns | 50ns | 18ns, 22ns | 2A, 2A | 2.5A | 1.57V | 15 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | CQC, cUL, UL | ||
1.063 In Stock | 1 : 1,19000 € Cut Tape (CT) 1.500 : 0,48955 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 20kV/µs | 500ns, 500ns | 350ns | 50ns, 50ns | 400mA, 400mA | 600mA | 1.57V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | CQC, CSA, cUL, UL, VDE | ||
111 In Stock | 1 : 1,19000 € Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 20kV/µs | 500ns, 500ns | 350ns | 50ns, 50ns | 400mA, 400mA | 600mA | 1.57V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | CQC, CSA, cUL, UL, VDE | ||
960 In Stock | 1 : 1,33000 € Cut Tape (CT) 3.000 : 0,52838 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 500ns, 500ns | 350ns | 50ns, 50ns | 400mA, 400mA | 600mA | 1.55V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | CSA, cUL, UL, VDE | ||
110 In Stock | 1 : 1,33000 € Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 500ns, 500ns | 350ns | 50ns, 50ns | 400mA, 400mA | 600mA | 1.55V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | cUL, UL | ||
1.864 In Stock | 1 : 1,35000 € Cut Tape (CT) 1.500 : 0,56714 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 700ns, 700ns | 500ns | 50ns, 50ns | 400mA, 400mA | 600mA | 1.55V | 20 mA | 10V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CQC, cUR, UR, VDE | ||
407 In Stock | 1 : 1,35000 € Cut Tape (CT) 1.500 : 0,56714 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 700ns, 700ns | 500ns | 50ns, 50ns | 400mA, 400mA | 600mA | 1.55V | 20 mA | 10V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CQC, cUR, UR, VDE | ||
6.040 In Stock | 1 : 1,59000 € Cut Tape (CT) 1.500 : 0,57973 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 200ns, 200ns | 50ns | 15ns, 8ns | 2A, 2A | 2.5A | 1.55V | 20 mA | 15V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CSA, cUL, UL | ||
2.002 In Stock | 1 : 1,67000 € Cut Tape (CT) 1.500 : 0,71999 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 15ns, 8ns | 1A, 1A | 1A | 1.55V | 20 mA | 15V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | CQC, CSA, cUL, UL, VDE | ||
125 In Stock | 1 : 1,75000 € Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 15ns, 8ns | 2.5A, 2.5A | 2.5A | 1.55V | 20 mA | 15V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | CQC, CSA, cUL, UL, VDE | ||
3.430 In Stock | 1 : 1,82000 € Cut Tape (CT) 1.500 : 0,79548 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 15ns, 8ns | 4A, 4A | 4A | 1.55V | 20 mA | 15V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | CQC, CSA, cUL, UL, VDE | ||
115 In Stock | 1 : 2,00000 € Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 15ns, 8ns | 1A, 1A | 1A | 1.65V | 8 mA | 10V ~ 30V | - | - | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | CQC, cUR, UR, VDE | ||
412 In Stock | 1 : 2,09000 € Cut Tape (CT) 1.500 : 0,93262 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 56ns, 25ns | 1A, 1A | 1A | 1.65V | 8 mA | 10V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | CQC, CSA, cUL, UL, VDE | ||
3.000 In Stock | 1 : 2,12000 € Cut Tape (CT) 1.500 : 0,94377 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 56ns, 25ns | 4A, 4A | 4A | 1.65V | 8 mA | 10V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | CQC, CSA, cUL, UL, VDE | ||
1.415 In Stock | 1 : 2,12000 € Cut Tape (CT) 1.500 : 0,94377 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 56ns, 25ns | 4A, 4A | 4A | 1.65V | 8 mA | 10V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | CQC, CSA, cUL, UL, VDE |