Charge Pump Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21.281 In Stock | 1 : 0,77000 € Cut Tape (CT) 3.000 : 0,35556 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.8V | 5.5V | -Vin, 2Vin | - | 40mA | 80kHz | No | -40°C ~ 85°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
32.552 In Stock | 1 : 0,81000 € Cut Tape (CT) 3.000 : 0,37650 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.8V | 5.25V | -Vin, 2Vin, Vin/2 | - | 60mA | 250kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
13.932 In Stock | 1 : 0,81000 € Cut Tape (CT) 3.000 : 0,37650 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.8V | 5.25V | -Vin, 2Vin, Vin/2 | - | 60mA | 50kHz ~ 250kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
14.848 In Stock | 1 : 0,90000 € Cut Tape (CT) 1.000 : 0,44534 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.8V | 5.5V | -Vin, 2Vin | - | 40mA | 80kHz | No | -40°C ~ 85°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
22.062 In Stock | 1 : 0,92000 € Cut Tape (CT) 3.000 : 0,43655 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Negative | Charge Pump | Fixed | 1 | 2.7V | 5.5V | -Vin | - | 200mA | 2MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2.316 In Stock | 1 : 1,01000 € Cut Tape (CT) 3.300 : 0,76144 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.5V | 10V | -Vin, 2Vin | - | 20mA | 10kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
21.544 In Stock | 1 : 1,06000 € Cut Tape (CT) 3.000 : 0,85662 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive | Charge Pump | Fixed | 1 | 2.5V | 5.5V | 2Vin | - | 40mA | 80kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
7.131 In Stock | 1 : 1,08000 € Cut Tape (CT) 3.000 : 0,51329 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.8V | 5.25V | -Vin, 2Vin, Vin/2 | - | 60mA | 250kHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5.158 In Stock | 1 : 1,08000 € Cut Tape (CT) 3.000 : 0,51329 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.8V | 5.25V | -Vin, 2Vin, Vin/2 | - | 60mA | 50kHz ~ 250kHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2.344 In Stock | 1 : 1,09000 € Cut Tape (CT) 250 : 0,58884 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Negative | Charge Pump | Fixed | 1 | 2.7V | 5.5V | -Vin | - | 200mA | 2MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
27.484 In Stock | 1 : 1,16000 € Cut Tape (CT) 3.300 : 0,86614 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.5V | 12V | -Vin, 2Vin | - | 20mA | 10kHz ~ 45kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4.045 In Stock | 1 : 1,30000 € Cut Tape (CT) 3.000 : 0,63635 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Charge Pump | Adjustable | 1 | 2.7V | 5.5V | -1.5V | -5V | 250mA | 2MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
6.787 In Stock | 1 : 1,33000 € Cut Tape (CT) 2.500 : 0,65350 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.5V | 5.5V | -Vin, 2Vin, Vin/2 | - | 100mA | 5kHz, 40kHz | No | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5.646 In Stock | 1 : 1,45000 € Cut Tape (CT) 3.000 : 0,71252 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 2.7V | 5.5V | 5V | - | 140mA | 1.5MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
25.961 In Stock | 1 : 1,53000 € Cut Tape (CT) 250 : 0,68528 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Charge Pump | Adjustable | 1 | 2.7V | 5.5V | -1.5V | -5V | 250mA | 2MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
7.299 In Stock | 1 : 1,63000 € Cut Tape (CT) 2.500 : 0,81545 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Negative | Charge Pump | Fixed | 1 | 1.5V | 10V | -Vin | - | - | 10kHz | No | - | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6.097 In Stock | 1 : 1,73000 € Cut Tape (CT) 3.000 : 0,86822 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive and Negative (Dual Rail) | Charge Pump | Adjustable | 2 - Dual | 2.7V | 5.5V | -5V, 1.5V | -1.5V, 5V | 250mA | 1.7MHz ~ 2.3MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (3x2) | ||
10.330 In Stock | 1 : 1,76000 € Tube | - | Tube | Active | Step-Up/Step-Down | Positive | Charge Pump | Programmable | 1 | 2.7V | 5.5V | 3.3V, 5V | - | 120mA | 1MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
4.942 In Stock | 1 : 1,76000 € Cut Tape (CT) 2.500 : 1,39201 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Charge Pump | Programmable | 1 | 2.7V | 5.5V | 3.3V, 5V | - | 120mA | 650kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
4.327 In Stock | 1 : 1,76000 € Cut Tape (CT) 2.500 : 1,39201 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Charge Pump | Programmable | 1 | 2.7V | 5.5V | 3.3V, 5V | - | 120mA | 1MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
14.320 In Stock | 1 : 2,45000 € Cut Tape (CT) 3.300 : 1,83697 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.5V | 15V | -Vin, 2Vin | - | 20mA | 10kHz ~ 35kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1.639 In Stock | 1 : 2,45000 € Tube | - | Tube | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.5V | 15V | -Vin, 2Vin | - | 20mA | 10kHz ~ 35kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1.258 In Stock | 1 : 2,71000 € Cut Tape (CT) 2.000 : 1,67612 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 2.7V | 5.4V | 5V | - | 300mA | 300kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
20.310 In Stock | 1 : 2,81000 € Tube | - | Tube | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.5V | 10V | -Vin, 2Vin | - | 45mA | 10kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
33.973 In Stock | 1 : 2,82000 € Cut Tape (CT) 2.500 : 0,80903 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.5V | 12V | -Vin, 2Vin | - | 45mA | 3kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |