Showing
1 - 25
of 15.503
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
33.112
In Stock
1 : 1,53000 €
Cut Tape (CT)
1.000 : 1,13601 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVolatileSRAMSRAM - Asynchronous256Kb (32K x 8)Parallel-45ns45 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.330", 8.38mm Width)28-SOP
15.960
In Stock
1 : 1,53000 €
Cut Tape (CT)
1.000 : 1,13601 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVolatileSRAMSRAM - Asynchronous256Kb (32K x 8)Parallel-12ns12 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount28-BSOJ (0.300", 7.62mm Width)28-SOJ
8-SOIC
23K256T-I/SN
IC SRAM 256KBIT SPI 20MHZ 8SOIC
Microchip Technology
15.637
In Stock
1 : 1,42000 €
Cut Tape (CT)
3.300 : 1,42325 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVolatileSRAMSRAM256Kb (32K x 8)SPI20 MHz--2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
23K256-I/SN
IC SRAM 256KBIT SPI 20MHZ 8SOIC
Microchip Technology
738
In Stock
1 : 1,42000 €
Tube
-
Tube
ActiveVolatileSRAMSRAM256Kb (32K x 8)SPI20 MHz--2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
4.637
In Stock
1 : 1,53000 €
Tray
-
Tray
ActiveVolatileSRAMSRAM - Asynchronous256Kb (32K x 8)Parallel-45ns45 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.330", 8.38mm Width)28-SOP
17.374
In Stock
1 : 2,63000 €
Cut Tape (CT)
1.000 : 1,86748 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVolatileSRAMSRAM - Asynchronous1Mb (128K x 8)Parallel-35ns35 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount32-SOIC (0.445", 11.30mm Width)32-SOP
2.983
In Stock
1 : 2,31000 €
Tray
-
Tray
ActiveVolatileSRAMSRAM - Asynchronous1Mb (128K x 8)Parallel-55ns55 ns2.5V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount32-TFSOP (0.724", 18.40mm Width)32-TSOP I
28-SOJ Pkg
CY7C199D-10VXIT
IC SRAM 256KBIT PARALLEL 28SOJ
Cypress Semiconductor Corp
1.840
In Stock
1 : 3,31000 €
Cut Tape (CT)
1.000 : 2,34284 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVolatileSRAMSRAM - Asynchronous256Kb (32K x 8)Parallel-10ns10 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount28-BSOJ (0.300", 7.62mm Width)28-SOJ
28-TSOP
AS7C256A-10TCN
IC SRAM 256KBIT PAR 28TSOP I
Alliance Memory, Inc.
8.798
In Stock
1 : 2,63000 €
Tray
-
Tray
ActiveVolatileSRAMSRAM - Asynchronous256Kb (32K x 8)Parallel-10ns10 ns4.5V ~ 5.5V0°C ~ 70°C (TA)Surface Mount28-TSSOP (0.465", 11.80mm Width)28-TSOP I
5.437
In Stock
1 : 2,63000 €
Tray
-
Tray
ActiveVolatileSRAMSRAM - Asynchronous2Mb (256K x 8)Parallel-55ns55 ns2.5V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount32-TFSOP (0.465", 11.80mm Width)32-sTSOP I
2.480
In Stock
1 : 2,63000 €
Tray
-
Tray
ActiveVolatileSRAMSRAM - Asynchronous1Mb (128K x 8)Parallel-35ns35 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount32-SOIC (0.445", 11.30mm Width)32-SOP
32-SOIC
CY62128ELL-45SXIT
IC SRAM 1MBIT PARALLEL 32SOIC
Cypress Semiconductor Corp
13.797
In Stock
1 : 3,69000 €
Cut Tape (CT)
1.000 : 2,67192 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVolatileSRAMSRAM - Asynchronous1Mb (128K x 8)Parallel-45ns45 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount32-SOIC (0.445", 11.30mm Width)32-SOIC
4.809
In Stock
1 : 2,76000 €
Tray
-
Tray
ActiveVolatileSRAMSRAM - Asynchronous2Mb (256K x 8)Parallel-55ns55 ns2.5V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount32-TFSOP (0.724", 18.40mm Width)32-TSOP I
8-TSSOP
23A1024-I/ST
IC SRAM 1MBIT SPI/QUAD 8TSSOP
Microchip Technology
2.536
In Stock
1 : 2,76000 €
Tube
-
Tube
ActiveVolatileSRAMSRAM1Mb (128K x 8)SPI - Quad I/O20 MHz--1.7V ~ 2.2V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
3.668
In Stock
1 : 2,88000 €
Tray
-
Tray
ActiveVolatileSRAMSRAM - Asynchronous2Mb (128K x 16)Parallel-55ns55 ns2.5V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount44-TSOP (0.400", 10.16mm Width)44-TSOP II
28-SOIC
CY62256NLL-55SNXI
IC SRAM 256KBIT PARALLEL 28SOIC
Alliance Memory, Inc.
4.795
In Stock
1 : 3,00000 €
Tube
Tube
ActiveVolatileSRAMSRAM - Asynchronous256Kb (32K x 8)Parallel-55ns55 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
32-SOP
AS6C1008-55SIN
IC SRAM 1MBIT PARALLEL 32SOP
Alliance Memory, Inc.
22.770
In Stock
1 : 3,24000 €
Tray
-
Tray
ActiveVolatileSRAMSRAM - Asynchronous1Mb (128K x 8)Parallel-55ns55 ns2.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount32-SOIC (0.445", 11.30mm Width)32-SOP
4.315
In Stock
1 : 4,62000 €
Cut Tape (CT)
1.000 : 3,37140 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVolatileSRAMSRAM4Mb (512K x 8)Parallel-55ns55 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount32-SOIC (0.400", 10.16mm Width)32-TSOP II
28-SOP
AS6C62256-55SIN
IC SRAM 256KBIT PARALLEL 28SOP
Alliance Memory, Inc.
4.398
In Stock
1 : 3,47000 €
Tube
-
Tube
ActiveVolatileSRAMSRAM - Asynchronous256Kb (32K x 8)Parallel-55ns55 ns2.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.330", 8.38mm Width)28-SOP
28-SOP
AS6C62256-55SCN
IC SRAM 256KBIT PARALLEL 28SOP
Alliance Memory, Inc.
9.296
In Stock
1 : 3,48000 €
Tube
-
Tube
ActiveVolatileSRAMSRAM - Asynchronous256Kb (32K x 8)Parallel-55ns55 ns2.7V ~ 5.5V0°C ~ 70°C (TA)Surface Mount28-SOIC (0.330", 8.38mm Width)28-SOP
32-SOIC
CY62128ELL-45SXI
IC SRAM 1MBIT PARALLEL 32SOIC
Cypress Semiconductor Corp
15.197
In Stock
1 : 3,69000 €
Tube
Tube
ActiveVolatileSRAMSRAM - Asynchronous1Mb (128K x 8)Parallel-45ns45 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount32-SOIC (0.445", 11.30mm Width)32-SOIC
11.056
In Stock
1 : 3,69000 €
Tray
-
Tray
ActiveVolatileSRAMSRAM - Asynchronous4Mb (256K x 16)Parallel-45ns45 ns2.2V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount44-TSOP (0.400", 10.16mm Width)44-TSOP II
9.047
In Stock
1 : 3,82000 €
Tray
-
Tray
ActiveVolatileSRAMSRAM - Asynchronous4Mb (512K x 8)Parallel-45ns45 ns2.2V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount32-TFSOP (0.465", 11.80mm Width)32-TSOP I
114
In Stock
1 : 3,93000 €
Tray
-
Tray
ActiveVolatileSRAMSRAM - Asynchronous4Mb (256K x 16)Parallel-10ns10 ns2.4V ~ 3.6V0°C ~ 70°C (TA)Surface Mount44-TSOP (0.400", 10.16mm Width)44-TSOP II
32-PDIP
AS6C1008-55PCN
IC SRAM 1MBIT PARALLEL 32DIP
Alliance Memory, Inc.
11.589
In Stock
1 : 4,05000 €
Tube
-
Tube
ActiveVolatileSRAMSRAM - Asynchronous1Mb (128K x 8)Parallel-55ns55 ns2.7V ~ 5.5V0°C ~ 70°C (TA)Through Hole32-DIP (0.600", 15.24mm)32-PDIP
Showing
1 - 25
of 15.503

SRAM Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.