Showing
of 54.638
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
M24C02-WMN6TP
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
STMicroelectronics
162.212
In Stock
1 : 0,16000 €
Cut Tape (CT)
2.500 : 0,11282 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM2Kbit256 x 8I²C400 kHz5ms900 ns2.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
M93C46-WMN6TP
IC EEPROM 1KBIT MICROWIRE 8SOIC
STMicroelectronics
89.627
In Stock
1 : 0,18000 €
Cut Tape (CT)
2.500 : 0,13998 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM1Kbit128 x 8, 64 x 16Microwire2 MHz5ms-2.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-UFDFpN 2x3
M24C02-FMC6TG
IC EEPROM 2KBIT I2C 8UFDFPN
STMicroelectronics
60.970
In Stock
1 : 0,22000 €
Cut Tape (CT)
5.000 : 0,15010 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM2Kbit256 x 8I²C400 kHz5ms900 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-UFDFPN (2x3)
8-SOIC
CAT24C16WI-GT3
IC EEPROM 16KBIT I2C 8SOIC
onsemi
28.119
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.000 : 0,17312 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM16Kbit2K x 8I²C400 kHz5ms900 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-TSSOP
CAT24C16YI-GT3
IC EEPROM 16KBIT I2C 8TSSOP
onsemi
44.900
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,17917 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM16Kbit2K x 8I²C400 kHz5ms900 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-SOIC
M24C32-WMN6TP
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
STMicroelectronics
53.273
In Stock
1 : 0,25000 €
Cut Tape (CT)
2.500 : 0,18462 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsVerifiedNon-VolatileEEPROMEEPROM32Kbit4K x 8I²C1 MHz5ms450 ns2.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-TSSOP
CAT25010YI-GT3
IC EEPROM 1KBIT SPI 20MHZ 8TSSOP
onsemi
11.950
In Stock
1 : 0,28000 €
Cut Tape (CT)
3.000 : 0,19729 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM1Kbit128 x 8SPI-5ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-TSSOP
AT24HC02C-XHM-T
IC EEPROM 2KBIT I2C 1MHZ 8TSSOP
Microchip Technology
28.236
In Stock
1 : 0,22000 €
Cut Tape (CT)
5.000 : 0,21183 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM2Kbit256 x 8I²C1 MHz5ms550 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-TSSOP
CAT24C32YI-GT3
IC EEPROM 32KBIT I2C 1MHZ 8TSSOP
onsemi
6.695
In Stock
1 : 0,29000 €
Cut Tape (CT)
3.000 : 0,21482 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM32Kbit4K x 8I²C1 MHz5ms400 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-TSSOP
M24C64-FDW6TP
IC EEPROM 64KBIT I2C 1MHZ 8TSSOP
STMicroelectronics
20.378
In Stock
1 : 0,31000 €
Cut Tape (CT)
4.000 : 0,21960 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM64Kbit8K x 8I²C1 MHz5ms450 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-SOIC
AT24C02C-SSHM-B
IC EEPROM 2KBIT I2C 1MHZ 8SOIC
Microchip Technology
1.139
In Stock
1 : 0,22000 €
Tube
-
Tube
ActiveVerifiedNon-VolatileEEPROMEEPROM2Kbit256 x 8I²C1 MHz5ms550 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-UFDFpN 2x3
M24C32-FMC6TG
IC EEPROM 32KBIT I2C 8UFDFPN
STMicroelectronics
21.437
In Stock
1 : 0,32000 €
Cut Tape (CT)
5.000 : 0,22161 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM32Kbit4K x 8I²C1 MHz5ms450 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-UFDFPN (2x3)
5-DFN
M24C64-FMH6TG
IC EEPROM 64KBIT I2C 5UFDFPN
STMicroelectronics
88.707
In Stock
1 : 0,33000 €
Cut Tape (CT)
5.000 : 0,23003 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM64Kbit8K x 8I²C1 MHz5ms450 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount5-UFDFN5-UFDFPN (1.7x1.4)
SOT-23-6
93LC46BT-I/OT
IC EEPROM 1KBIT MIC WIRE SOT23-6
Microchip Technology
247.495
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.000 : 0,23025 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM1Kbit64 x 16Microwire2 MHz6ms-2.5V ~ 5.5V-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-SOIC
AT24C04C-SSHM-T
IC EEPROM 4KBIT I2C 1MHZ 8SOIC
Microchip Technology
247.066
In Stock
1 : 0,24000 €
Cut Tape (CT)
4.000 : 0,23025 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM4Kbit512 x 8I²C1 MHz5ms550 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-23-6
93AA46AT-I/OT
IC EEPROM 1KBIT MIC WIRE SOT23-6
Microchip Technology
107.070
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.000 : 0,23025 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM1Kbit128 x 8Microwire2 MHz6ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT 23-5
AT24C16D-STUM-T
IC EEPROM 16KBIT I2C SOT23-5
Microchip Technology
109.600
In Stock
1 : 0,24000 €
Cut Tape (CT)
5.000 : 0,23025 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM16Kbit2K x 8I²C1 MHz5ms450 ns1.7V ~ 3.6V-40°C ~ 85°C (TC)Surface MountSOT-23-5 Thin, TSOT-23-5SOT-23-5
8-SOIC
AT93C46DN-SH-T
IC EEPROM 1KBIT 3-WIRE 8SOIC
Microchip Technology
62.279
In Stock
1 : 0,24000 €
Cut Tape (CT)
4.000 : 0,23025 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM1Kbit128 x 8, 64 x 163-Wire Serial2 MHz5ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-23-6
93LC56BT-I/OT
IC EEPROM 2KBIT MIC WIRE SOT23-6
Microchip Technology
186.598
In Stock
1 : 0,27000 €
Cut Tape (CT)
3.000 : 0,24176 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM2Kbit128 x 16Microwire2 MHz6ms-2.5V ~ 5.5V-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT 23-5
24AA02E48T-I/OT
IC EEPROM 2KBIT I2C SOT23-5
Microchip Technology
55.118
In Stock
1 : 0,27000 €
Cut Tape (CT)
3.000 : 0,24176 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM2Kbit256 x 8I²C400 kHz5ms900 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
8-UDFN; 8MA2
AT24C04C-MAHM-T
IC EEPROM 4KBIT I2C 1MHZ 8UDFN
Microchip Technology
34.800
In Stock
1 : 0,27000 €
Cut Tape (CT)
5.000 : 0,24176 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM4Kbit512 x 8I²C1 MHz5ms550 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-UDFN (2x3)
5-DFN
M24128-BFMH6TG
IC EEPROM 128KBIT I2C 5UFDFPN
STMicroelectronics
129.258
In Stock
1 : 0,36000 €
Cut Tape (CT)
5.000 : 0,24655 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM128Kbit16K x 8I²C1 MHz5ms450 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount5-UFDFN5-UFDFPN (1.7x1.4)
8-SOIC
CAT24C32WI-GT3
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
onsemi
12.646
In Stock
1 : 0,32000 €
Cut Tape (CT)
3.000 : 0,26175 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM32Kbit4K x 8I²C1 MHz5ms400 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
AT24CS08-SSHM-T
IC EEPROM 8KBIT I2C 1MHZ 8SOIC
Microchip Technology
69.067
In Stock
1 : 0,30000 €
Cut Tape (CT)
4.000 : 0,26709 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM8Kbit1K x 8I²C1 MHz5ms550 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-23-6
24AA025UIDT-I/OT
IC EEPROM 2KBIT I2C SOT23-6
Microchip Technology
19.793
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,26709 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM2Kbit128 x 8 x 2I²C400 kHz5ms900 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
Showing
of 54.638

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.