Showing
of 2.275
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-WSON 6x5
W25Q64JVZPIQ TR
IC FLASH 64MBIT SPI/QUAD 8WSON
Winbond Electronics
65.838
In Stock
1 : 1,01000 €
Cut Tape (CT)
5.000 : 0,70324 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
4.338
In Stock
1 : 1,04000 €
Cut Tape (CT)
2.000 : 0,74197 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI - Quad I/O133 MHz70µs, 2.4ms7 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
11.847
In Stock
1 : 1,08000 €
Cut Tape (CT)
3.000 : 0,75874 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI - Quad I/O133 MHz70µs, 2.4ms7 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-SOIC
W25Q64JVSSIQ TR
IC FLASH 64MBIT SPI/QUAD 8SOIC
Winbond Electronics
173.931
In Stock
1 : 1,01000 €
Cut Tape (CT)
2.000 : 0,79337 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
53.294
In Stock
1 : 1,30000 €
Cut Tape (CT)
3.000 : 0,91622 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNot VerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI - Quad I/O120 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (5x6)
8-SOIC
W25Q64JVSSIQ
IC FLASH 64MBIT SPI/QUAD 8SOIC
Winbond Electronics
115.001
In Stock
1 : 0,95000 €
Tube
Tube
ActiveVerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-WSON 6x5
W25Q64JVZPIQ
IC FLASH 64MBIT SPI/QUAD 8WSON
Winbond Electronics
4.889
In Stock
1 : 0,99000 €
Tube
Tube
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI - Quad I/O133 MHz3ms6 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
16 SOIC
W25Q64JVSFIQ
IC FLASH 64MBIT SPI/QUAD 16SOIC
Winbond Electronics
5.970
In Stock
1 : 1,06000 €
Tray
Tray
ActiveVerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
8 SOIC
MX25L6433FM2I-08Q
IC FLASH 64MBIT SPI/QUAD 8SOP
Macronix
30.010
In Stock
1 : 1,22000 €
Tube
Tube
ActiveVerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI - Quad I/O133 MHz50µs, 1.2ms-2.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
8 SOIC
MX25L6433FM2I-08G
IC FLASH 64MBIT SPI/QUAD 8SOP
Macronix
19.723
In Stock
1 : 1,22000 €
Tube
Tube
ActiveVerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI - Quad I/O133 MHz50µs, 1.2ms-2.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
8-UDFN
AT25SL641-MHE-T
IC FLASH 64MBIT SPI 104MHZ 8UDFN
Renesas Design Germany GmbH
20.452
In Stock
1 : 1,81000 €
Cut Tape (CT)
6.000 : 1,25599 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH64Mbit8M x 8SPI104 MHz150µs, 5ms-1.7V ~ 2V-40°C ~ 85°C (TA)Surface Mount8-UDFN Exposed Pad8-UDFN (5x6)
8 SOIC
MX25U6432FM2I02
IC FLASH 64MBIT SPI/QUAD 8SOP
Macronix
49.356
In Stock
1 : 1,33000 €
Tube
Tube
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI - Quad I/O, QPI133 MHz40µs, 3ms-1.65V ~ 2V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
8-WSON
MX25L6433FZNI-08G
IC FLASH 64MBIT SPI/QUAD 8WSON
Macronix
66.461
In Stock
1 : 1,38000 €
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI - Quad I/O133 MHz50µs, 1.2ms-2.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
6.356
In Stock
1 : 2,01000 €
Cut Tape (CT)
1.000 : 1,42229 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedVolatileDRAMSDRAM64Mbit4M x 16Parallel166 MHz--3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount54-TSOP (0.400", 10.16mm Width)54-TSOP II
2.502
In Stock
1 : 1,45000 €
Tube
-
Tube
ActiveVerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI - Quad I/O, QPI133 MHz800µs-2.3V ~ 3.6V-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
46.645
In Stock
1 : 1,46000 €
Bulk
-
Bulk
ActiveVerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI - Quad I/O, QPI, DTR133 MHz800µs-1.65V ~ 1.95V-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-WSON
MX25U6432FZNI02
IC FLASH 64MBIT SPI/QUAD 8WSON
Macronix
41.350
In Stock
1 : 1,53000 €
Tray
Tray
ActiveVerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI - Quad I/O, QPI133 MHz40µs, 3ms-1.65V ~ 2V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
9.669
In Stock
1 : 1,57000 €
Tray
-
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI - Quad I/O, QPI133 MHz800µs-2.3V ~ 3.6V-40°C ~ 105°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (8x6)
8-USON
S25FL064LABNFI043
IC FLASH 64MBIT SPI/QUAD 8USON
Infineon Technologies
49.909
In Stock
1 : 2,45000 €
Cut Tape (CT)
6.000 : 1,57064 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI - Quad I/O, QPI108 MHz--2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UDFN Exposed Pad8-USON (4x4)
8 SOIC
MX25L6406EM2I-12G
IC FLASH 64MBIT SPI 86MHZ 8SOP
Macronix
18.057
In Stock
1 : 1,63000 €
Tube
Tube
Not For New DesignsVerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI86 MHz300µs, 5ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
8 SOIC
MX25R6435FM2IL0
IC FLASH 64MBIT SPI/QUAD 8SOP
Macronix
9.319
In Stock
1 : 1,63000 €
Tube
Tube
ActiveVerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI - Quad I/O80 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
6.106
In Stock
1 : 1,65000 €
Tray
-
Tray
ActiveNot VerifiedVolatileDRAMSDRAM64Mbit4M x 16Parallel143 MHz-5.4 ns3V ~ 3.6V0°C ~ 70°C (TA)Surface Mount54-TSOP (0.400", 10.16mm Width)54-TSOP II
8-SOIC
S25FL064LABMFI013
IC FLASH 64MBIT SPI/QUAD 8SOIC
Infineon Technologies
50.728
In Stock
1 : 2,45000 €
Cut Tape (CT)
2.100 : 1,70682 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI - Quad I/O, QPI108 MHz--2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-UDFN Exposed Pad Pkg
MX25R6435FZAIH0
IC FLASH 64MBIT SPI/QUAD 8USON
Macronix
49.515
In Stock
1 : 1,79000 €
Tray
Tray
Not For New DesignsNot VerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI - Quad I/O80 MHz100µs, 4ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-USON (4x4)
16-SOIC Pkg
MX25L6406EMI-12G
IC FLASH 64MBIT SPI 86MHZ 16SOP
Macronix
7.910
In Stock
1 : 1,83000 €
Tube
Tube
Not For New DesignsVerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8SPI86 MHz300µs, 5ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.295", 7.50mm Width)16-SOP
Showing
of 2.275

64Mbit Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.