Showing
1 - 25
of 4.843
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3.141
In Stock
1 : 1,09000 €
Cut Tape (CT)
2.000 : 0,79931 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O, QPI, DTR133 MHz800µs-2.3V ~ 3.6V-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
30.803
In Stock
1 : 1,24000 €
Cut Tape (CT)
4.500 : 0,86310 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O, QPI, DTR133 MHz800µs-2.3V ~ 3.6V-40°C ~ 105°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
27.106
In Stock
1 : 1,36000 €
Cut Tape (CT)
3.000 : 0,95507 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR32Mb (4M x 8)SPI - Quad I/O, QPI, DTR133 MHz800µs-2.3V ~ 3.6V-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
226.390
In Stock
1 : 1,09000 €
Tube
-
Tube
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O, QPI, DTR133 MHz800µs-2.3V ~ 3.6V-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8.451
In Stock
1 : 1,09000 €
Tube
-
Tube
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O, QPI, DTR133 MHz800µs-2.3V ~ 3.6V-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
33.112
In Stock
1 : 1,53000 €
Cut Tape (CT)
1.000 : 1,13601 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVolatileSRAMSRAM - Asynchronous256Kb (32K x 8)Parallel-45ns45 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.330", 8.38mm Width)28-SOP
15.960
In Stock
1 : 1,53000 €
Cut Tape (CT)
1.000 : 1,13601 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVolatileSRAMSRAM - Asynchronous256Kb (32K x 8)Parallel-12ns12 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount28-BSOJ (0.300", 7.62mm Width)28-SOJ
19.419
In Stock
1 : 1,75000 €
Cut Tape (CT)
1.000 : 1,29830 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVolatileDRAMSDRAM16Mb (1M x 16)Parallel143 MHz-5.5 ns3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount50-TSOP (0.400", 10.16mm Width)50-TSOP II
4.637
In Stock
1 : 1,53000 €
Tray
-
Tray
ActiveVolatileSRAMSRAM - Asynchronous256Kb (32K x 8)Parallel-45ns45 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.330", 8.38mm Width)28-SOP
17.374
In Stock
1 : 2,63000 €
Cut Tape (CT)
1.000 : 1,86748 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVolatileSRAMSRAM - Asynchronous1Mb (128K x 8)Parallel-35ns35 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount32-SOIC (0.445", 11.30mm Width)32-SOP
5.082
In Stock
1 : 2,01000 €
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR32Mb (4M x 8)SPI - Quad I/O, QPI, DTR133 MHz800µs-2.3V ~ 3.6V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
1.710
In Stock
1 : 2,01000 €
Tray
Tray
ActiveNon-VolatileFLASHFLASH - NOR32Mb (4M x 8)SPI - Quad I/O, QPI, DTR133 MHz800µs-2.3V ~ 3.6V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
22.247
In Stock
1 : 2,11000 €
Tube
-
Tube
ActiveNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O, QPI133 MHz800µs-2.3V ~ 3.6V-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
54.366
In Stock
1 : 2,15000 €
Bulk
-
Bulk
ActiveNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O, QPI, DTR133 MHz800µs-1.65V ~ 1.95V-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
11.586
In Stock
1 : 2,19000 €
Tray
-
Tray
ActiveVolatileDRAMSDRAM64Mb (4M x 16)Parallel143 MHz-5.4 ns3V ~ 3.6V0°C ~ 70°C (TA)Surface Mount54-TSOP (0.400", 10.16mm Width)54-TSOP II
45.989
In Stock
1 : 2,28000 €
Tray
-
Tray
ActiveVolatileDRAMSDRAM64Mb (4M x 16)Parallel166 MHz-5.4 ns3V ~ 3.6V0°C ~ 70°C (TA)Surface Mount54-TSOP (0.400", 10.16mm Width)54-TSOP II
2.983
In Stock
1 : 2,31000 €
Tray
-
Tray
ActiveVolatileSRAMSRAM - Asynchronous1Mb (128K x 8)Parallel-55ns55 ns2.5V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount32-TFSOP (0.724", 18.40mm Width)32-TSOP I
9.688
In Stock
1 : 2,32000 €
Tray
-
Tray
ActiveNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O, QPI133 MHz800µs-2.3V ~ 3.6V-40°C ~ 105°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (8x6)
5.437
In Stock
1 : 2,63000 €
Tray
-
Tray
ActiveVolatileSRAMSRAM - Asynchronous2Mb (256K x 8)Parallel-55ns55 ns2.5V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount32-TFSOP (0.465", 11.80mm Width)32-sTSOP I
2.480
In Stock
1 : 2,63000 €
Tray
-
Tray
ActiveVolatileSRAMSRAM - Asynchronous1Mb (128K x 8)Parallel-35ns35 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount32-SOIC (0.445", 11.30mm Width)32-SOP
4.809
In Stock
1 : 2,76000 €
Tray
-
Tray
ActiveVolatileSRAMSRAM - Asynchronous2Mb (256K x 8)Parallel-55ns55 ns2.5V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount32-TFSOP (0.724", 18.40mm Width)32-TSOP I
2.508
In Stock
1 : 2,76000 €
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O, QPI, DTR166 MHz800µs-2.7V ~ 3.6V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
3.668
In Stock
1 : 2,88000 €
Tray
-
Tray
ActiveVolatileSRAMSRAM - Asynchronous2Mb (128K x 16)Parallel-55ns55 ns2.5V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount44-TSOP (0.400", 10.16mm Width)44-TSOP II
9.276
In Stock
1 : 3,24000 €
Tray
-
Tray
ActiveVolatileDRAMSDRAM128Mb (8M x 16)Parallel143 MHz-5.4 ns3V ~ 3.6V0°C ~ 70°C (TA)Surface Mount54-TSOP (0.400", 10.16mm Width)54-TSOP II
1.546
In Stock
1 : 3,47000 €
Tray
-
Tray
ActiveVolatilePSRAMPSRAM (Pseudo SRAM)8Mb (512K x 16)Parallel-55ns55 ns2.5V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount44-TSOP (0.400", 10.16mm Width)44-TSOP II
Showing
1 - 25
of 4.843

ISSI, Integrated Silicon Solution Inc Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.