Showing
1 - 25
of 1.600
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC(3.90mm Width)
AT25SF041B-SSHB-T
IC FLASH 4MBIT SPI/QUAD 8SOIC
Adesto Technologies
129.194
In Stock
1 : 0,46000 €
Cut Tape (CT)
4.000 : 0,32444 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O108 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
AT25SF041B-SHB-T
IC FLASH 4MBIT SPI/QUAD 8SOIC
Adesto Technologies
60.959
In Stock
1 : 0,44000 €
Cut Tape (CT)
2.000 : 0,32880 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O108 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-USON
MX25R4035FZUIL0
IC FLSH 4MBIT SPI/QUAD I/O 8USON
Macronix
103.520
In Stock
1 : 0,59000 €
Cut Tape (CT)
12.000 : 0,38632 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOIC(3.90mm Width)
AT25SF041B-SSHB-B
IC FLASH 4MBIT SPI/QUAD 8SOIC
Adesto Technologies
124.451
In Stock
1 : 0,42000 €
Tube
-
Tube
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O108 MHz5µs, 2.5ms-2.5V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
W25X40CLSNIG
IC FLASH 4MBIT SPI 104MHZ 8SOIC
Winbond Electronics
498.632
In Stock
1 : 0,43000 €
Tube
Tube
ActiveNon-VolatileFLASHFLASH4Mb (512K x 8)SPI104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
W25Q40CLSNIG
IC FLASH 4MBIT SPI 104MHZ 8SOIC
Winbond Electronics
0
In Stock
1 : 0,43000 €
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC(3.90mm Width)
AT25XE041D-SSHN-T
IC FLASH 4MBIT SPI/QUAD 8SOIC
Adesto Technologies
245.212
In Stock
1 : 0,64000 €
Cut Tape (CT)
4.000 : 0,44330 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O104 MHz4ms, 30ms-1.65V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-USON
W25X40CLUXIG TR
IC FLASH 4MBIT SPI 104MHZ 8USON
Winbond Electronics
300.404
In Stock
1 : 0,64000 €
Cut Tape (CT)
4.000 : 0,44460 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH4Mb (512K x 8)SPI104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
W25Q40EWUXIE TR
IC FLASH 4MBIT SPI 104MHZ 8USON
Winbond Electronics
58.794
In Stock
1 : 0,67000 €
Cut Tape (CT)
4.000 : 0,46107 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O, QPI104 MHz800µs-1.65V ~ 1.95V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-UFDFN Exposed Pad Pkg
MX25L4006EZUI-12G
IC FLASH 4MBIT SPI 86MHZ 8USON
Macronix
50.587
In Stock
1 : 0,74000 €
Cut Tape (CT)
12.000 : 0,49033 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOP
MX25V4006EM1I-13G
IC FLASH 4MBIT SPI 75MHZ 8SOP
Macronix
267.819
In Stock
1 : 0,49000 €
Tube
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI75 MHz50µs, 1ms-2.35V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-SOP
MX25L4006EM1I-12G
IC FLASH 4MBIT SPI 86MHZ 8SOP
Macronix
52.581
In Stock
1 : 0,49000 €
Tube
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-SOIC(3.90mm Width)
AT25DF041B-SSHN-T
IC FLASH 4MBIT SPI 104MHZ 8SOIC
Adesto Technologies
165.309
In Stock
1 : 1,10000 €
Cut Tape (CT)
4.000 : 0,76563 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH4Mb (512K x 8)SPI104 MHz8µs, 2.5ms-1.65V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC(3.90mm Width)
AT25DF041B-SSHN-B
IC FLASH 4MBIT SPI 104MHZ 8SOIC
Adesto Technologies
80.937
In Stock
1 : 1,01000 €
Tube
-
Tube
ActiveNon-VolatileFLASHFLASH4Mb (512K x 8)SPI104 MHz8µs, 2.5ms-1.65V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
SST25PF040CT-40I/SN
IC FLASH 4MBIT SPI 40MHZ 8SOIC
Microchip Technology
18.803
In Stock
1 : 1,04000 €
Cut Tape (CT)
3.300 : 1,02959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH4Mb (512K x 8)SPI40 MHz5ms-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-UDFN
AT25DF041B-MAHN-T
IC FLASH 4MBIT SPI 104MHZ 8UDFN
Adesto Technologies
66.960
In Stock
1 : 1,49000 €
Cut Tape (CT)
5.000 : 1,03019 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH4Mb (512K x 8)SPI104 MHz8µs, 2.5ms-1.65V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-UFDFN Exposed Pad8-UDFN (2x3)
8-SOIC
M95M04-DRMN6TP
IC EEPROM 4MBIT SPI 10MHZ 8SOIC
STMicroelectronics
8.734
In Stock
1 : 3,03000 €
Cut Tape (CT)
2.500 : 2,31230 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM4Mb (512K x 8)SPI10 MHz5ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-TSSOP
M95M04-DRDW6TP
IC EEPROM 4MBIT SPI 10MHZ 8TSSOP
STMicroelectronics
11.601
In Stock
1 : 3,14000 €
Cut Tape (CT)
4.000 : 2,39813 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM4Mb (512K x 8)SPI10 MHz5ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
32-LCC
MX29LV040CQI-70G
IC FLASH 4MBIT PARALLEL 32PLCC
Macronix
9.729
In Stock
1 : 2,73000 €
Tray
Tray
Not For New DesignsNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)Parallel-70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount32-LCC (J-Lead)32-PLCC (11.43x14.05)
MX29F040CTI-70G
MX29LV040CTI-70G
IC FLASH 4MBIT PARALLEL 32TSOP
Macronix
7.024
In Stock
1 : 3,05000 €
Tray
Tray
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)Parallel-70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount32-TFSOP (0.724", 18.40mm Width)32-TSOP
4.315
In Stock
1 : 4,62000 €
Cut Tape (CT)
1.000 : 3,37140 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVolatileSRAMSRAM4Mb (512K x 8)Parallel-55ns55 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount32-SOIC (0.400", 10.16mm Width)32-TSOP II
48-TFSOP Pkg
MX29F400CBTI-70G
IC FLASH 4MBIT PARALLEL 48TSOP
Macronix
0
In Stock
1 : 3,57000 €
Tray
Tray
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)Parallel-70ns70 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
48-TFSOP Pkg
MX29F400CTTI-70G
IC FLASH 4MBIT PARALLEL 48TSOP
Macronix
1.771
In Stock
1 : 3,57000 €
Tray
Tray
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)Parallel-70ns70 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
9.047
In Stock
1 : 3,82000 €
Tray
-
Tray
ActiveVolatileSRAMSRAM - Asynchronous4Mb (512K x 8)Parallel-45ns45 ns2.2V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount32-TFSOP (0.465", 11.80mm Width)32-TSOP I
3.006
In Stock
1 : 4,05000 €
Tray
-
Tray
ActiveVolatileSRAMSRAM - Asynchronous4Mb (512K x 8)Parallel-10ns10 ns2.4V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount44-TSOP (0.400", 10.16mm Width)44-TSOP II
Showing
1 - 25
of 1.600

4Mb (512K x 8) Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.