Showing
1 - 25
of 1.267
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MCP6001UT-I/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
139.812
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,23853 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.6V/µs1 MHz-1 pA4.5 mV100µA23 mA1.8 V6 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT 23-5
MCP6001T-I/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
6.528
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,23853 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.6V/µs1 MHz-1 pA4.5 mV100µA23 mA1.8 V6 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT 23-5
MCP6L01T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
87.669
In Stock
1 : 0,32000 €
Cut Tape (CT)
3.000 : 0,25256 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.6V/µs1 MHz-2 pA1 mV85µA-1.8 V6 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SC-70-5
MCP6L01T-E/LT
IC OPAMP GP 1 CIRCUIT SC70-5
Microchip Technology
29.602
In Stock
1 : 0,33000 €
Cut Tape (CT)
3.000 : 0,25256 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.6V/µs1 MHz-2 pA1 mV85µA-1.8 V6 V-40°C ~ 125°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
SOT 23-5
MCP6001T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
1.833
In Stock
1 : 0,35000 €
Cut Tape (CT)
3.000 : 0,28062 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.6V/µs1 MHz-1 pA4.5 mV100µA23 mA1.8 V6 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SC-70-5
MCP6001T-E/LT
IC OPAMP GP 1 CIRCUIT SC70-5
Microchip Technology
20.800
In Stock
1 : 0,39000 €
Cut Tape (CT)
3.000 : 0,29746 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.6V/µs1 MHz-1 pA4.5 mV100µA23 mA1.8 V6 V-40°C ~ 125°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
SC-70-5
MCP6241UT-E/LT
IC OPAMP GP 1 CIRCUIT SC70-5
Microchip Technology
73.288
In Stock
1 : 0,38000 €
Cut Tape (CT)
3.000 : 0,30738 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.3V/µs550 kHz-1 pA5 mV50µA23 mA1.8 V5.5 V-40°C ~ 125°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
8-SOIC
MCP6L02T-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC
Microchip Technology
61.872
In Stock
1 : 0,37000 €
Cut Tape (CT)
3.300 : 0,30738 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail0.6V/µs1 MHz-2 pA1 mV85µA (x2 Channels)20 mA1.8 V6 V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT 23-5
MCP6231T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
76.087
In Stock
1 : 0,38000 €
Cut Tape (CT)
3.000 : 0,30738 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.15V/µs300 kHz-1 pA5 mV20µA23 mA1.8 V6 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT 23-5
MCP6231UT-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
29.327
In Stock
1 : 0,38000 €
Cut Tape (CT)
3.000 : 0,30738 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.15V/µs300 kHz-1 pA5 mV20µA23 mA1.8 V6 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
8-MSOP
MCP6002T-I/MS
IC OPAMP GP 2 CIRCUIT 8MSOP
Microchip Technology
170.407
In Stock
1 : 0,40000 €
Cut Tape (CT)
2.500 : 0,30868 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail0.6V/µs1 MHz-1 pA4.5 mV100µA (x2 Channels)23 mA1.8 V6 V-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
SC-70-5
MCP6231UT-E/LT
IC OPAMP GP 1 CIRCUIT SC70-5
Microchip Technology
109.731
In Stock
1 : 0,42000 €
Cut Tape (CT)
3.000 : 0,31729 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.15V/µs300 kHz-1 pA5 mV20µA23 mA1.8 V6 V-40°C ~ 125°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
8-MSOP
MCP6002T-E/MS
IC OPAMP GP 2 CIRCUIT 8MSOP
Microchip Technology
27.048
In Stock
1 : 0,44000 €
Cut Tape (CT)
2.500 : 0,33674 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail0.6V/µs1 MHz-1 pA4.5 mV100µA (x2 Channels)23 mA1.8 V6 V-40°C ~ 125°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
SOT 23-5
MCP6L71T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
4.695
In Stock
1 : 0,48000 €
Cut Tape (CT)
3.000 : 0,35695 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.9V/µs2 MHz-1 pA1 mV150µA-2 V6 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
14-TSSOP
MCP6009T-E/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP
Microchip Technology
3.923
In Stock
1 : 0,48000 €
Cut Tape (CT)
2.500 : 0,36481 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail1.9V/µs1 MHz--1.6 mV50µA-1.8 V5.5 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
SOT 23-5
MCP601T-I/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
92.289
In Stock
1 : 0,50000 €
Cut Tape (CT)
3.000 : 0,38670 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail2.3V/µs2.8 MHz-1 pA700 µV230µA22 mA2.7 V6 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
8-SOIC
MCP6002-I/SN
IC OPAMP GP 2 CIRCUIT 8SOIC
Microchip Technology
113.067
In Stock
1 : 0,40000 €
Tube
-
Tube
ActiveGeneral Purpose2Rail-to-Rail0.6V/µs1 MHz-1 pA4.5 mV100µA (x2 Channels)23 mA1.8 V6 V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-MSOP
MCP6002-I/MS
IC OPAMP GP 2 CIRCUIT 8MSOP
Microchip Technology
35.379
In Stock
1 : 0,40000 €
Tube
-
Tube
ActiveGeneral Purpose2Rail-to-Rail0.6V/µs1 MHz-1 pA4.5 mV100µA (x2 Channels)23 mA1.8 V6 V-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
14-TSSOP
MCP6004T-I/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP
Microchip Technology
34.867
In Stock
1 : 0,53000 €
Cut Tape (CT)
2.500 : 0,42093 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail0.6V/µs1 MHz-1 pA4.5 mV100µA (x4 Channels)23 mA1.8 V6 V-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
8-SOIC
MCP6002-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC
Microchip Technology
18.992
In Stock
1 : 0,44000 €
Tube
-
Tube
ActiveGeneral Purpose2Rail-to-Rail0.6V/µs1 MHz-1 pA4.5 mV100µA (x2 Channels)23 mA1.8 V6 V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT 23-5
MCP601T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
38.457
In Stock
1 : 0,56000 €
Cut Tape (CT)
3.000 : 0,44899 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail2.3V/µs2.8 MHz-1 pA700 µV230µA22 mA2.7 V6 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT-23-6
MCP6273T-E/CH
IC OPAMP GP 1 CIRCUIT SOT23-6
Microchip Technology
11.598
In Stock
1 : 0,56000 €
Cut Tape (CT)
3.000 : 0,44899 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.9V/µs2 MHz-1 pA3 mV170µA25 mA2 V6 V-40°C ~ 125°CSurface MountSOT-23-6SOT-23-6
SOT 23-5
MCP6281T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
17.434
In Stock
1 : 0,62000 €
Cut Tape (CT)
3.000 : 0,47705 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail2.5V/µs5 MHz-1 pA3 mV450µA25 mA2.2 V6 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT 23-5
MCP6291T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
42.590
In Stock
1 : 0,66000 €
Cut Tape (CT)
3.000 : 0,50512 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail7V/µs10 MHz-1 pA3 mV1mA25 mA2.4 V6 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
8-MSOP
MCP6L2T-E/MS
IC OPAMP GP 2 CIRCUIT 8MSOP
Microchip Technology
76
In Stock
1 : 0,68000 €
Cut Tape (CT)
2.500 : 0,52551 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail2.3V/µs2.8 MHz-1 pA1 mV200µA (x2 Channels)20 mA2.7 V6 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
Showing
1 - 25
of 1.267

Microchip Technology Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.