Showing
1 - 25
of 24.774
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
ATTINY10-TSHR
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
52.241
In Stock
1 : 0,45000 €
Cut Tape (CT)
4.500 : 0,36668 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit12MHz-POR, PWM, WDT41KB (512 x 16)FLASH-32 x 81.8V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
ATTINY10-TS8R
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
26.204
In Stock
1 : 0,45000 €
Cut Tape (CT)
4.500 : 0,36668 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit10MHz-POR, PWM, WDT41KB (512 x 16)FLASH-32 x 81.8V ~ 5.5VA/D 4x8bInternal-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
8-SOIC
ATTINY402-SSNR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
40.784
In Stock
1 : 0,51000 €
Cut Tape (CT)
4.000 : 0,44525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT64KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
ATTINY412-SSFR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
7.505
In Stock
1 : 0,61000 €
Cut Tape (CT)
4.000 : 0,49389 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT64KB (4K x 8)FLASH128 x 8256 x 82.7V ~ 5.5VA/D 6x10b; D/A 1x8bInternal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
ATTINY212-SSN
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
3.074
In Stock
1 : 0,55000 €
Tube
Tube
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT62KB (2K x 8)FLASH64 x 8128 x 81.8V ~ 5.5VA/D 6x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
ATTINY404-SSNR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
15.264
In Stock
1 : 0,65000 €
Cut Tape (CT)
3.000 : 0,55563 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT124KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 10x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
SOT-23-6
PIC10F320T-I/OT
IC MCU 8BIT 448B FLASH SOT23-6
Microchip Technology
10.277
In Stock
1 : 0,68000 €
Cut Tape (CT)
3.000 : 0,56592 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT3448B (256 x 14)FLASH-64 x 82.3V ~ 5.5VA/D 3x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
PIC10F202T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
107.188
In Stock
1 : 0,65000 €
Cut Tape (CT)
3.000 : 0,58930 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT3768B (512 x 12)FLASH-24 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-SOIC
ATTINY414-SSNR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
7.630
In Stock
1 : 0,70000 €
Cut Tape (CT)
3.000 : 0,59679 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT124KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 10x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
SOT-23-6
PIC10F200T-E/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
69.936
In Stock
1 : 0,68000 €
Cut Tape (CT)
3.000 : 0,60240 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT3384B (256 x 12)FLASH-16 x 82V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
8-SOIC
PIC12F1571T-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
57.838
In Stock
1 : 0,74000 €
Cut Tape (CT)
3.300 : 0,61549 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHz-Brown-out Detect/Reset, POR, PWM, WDT61.75KB (1K x 14)FLASH-128 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-23-6
PIC10F222T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
216.950
In Stock
1 : 0,71000 €
Cut Tape (CT)
3.000 : 0,62859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit8MHz-POR, WDT4768B (512 x 12)FLASH-23 x 82V ~ 5.5VA/D 2x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
PIC10F206T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
67.433
In Stock
1 : 0,71000 €
Cut Tape (CT)
3.000 : 0,62859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT3768B (512 x 12)FLASH-24 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-SOIC
ATTINY13A-SSUR
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
13.164
In Stock
1 : 0,78000 €
Cut Tape (CT)
4.000 : 0,62859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
ATTINY404-SSN
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
35.602
In Stock
1 : 0,65000 €
Tube
Tube
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT124KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 10x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
20-VQFN
ATTINY416-MNR
IC MCU 8BIT 4KB FLASH 20VQFN
Microchip Technology
38.937
In Stock
1 : 0,80000 €
Cut Tape (CT)
6.000 : 0,66881 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT184KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
8-SOIC
ATTINY1604-SSNR
IC MCU 8BIT 16KB FLASH 14SOIC
Microchip Technology
16.126
In Stock
1 : 0,83000 €
Cut Tape (CT)
3.000 : 0,68940 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT1216KB (16K x 8)FLASH256 x 81K x 81.8V ~ 5.5VA/D 10x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
PIC16F15313T-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
26.372
In Stock
1 : 0,86000 €
Cut Tape (CT)
3.300 : 0,70716 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH-256 x 82.3V ~ 5.5VA/D 5x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
PIC12F1571-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
25.174
In Stock
1 : 0,73000 €
Tube
Tube
ActivePIC8-Bit32MHz-Brown-out Detect/Reset, POR, PWM, WDT61.75KB (1K x 14)FLASH-128 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
20-QFN; PC
ATTINY1606-MNR
IC MCU 8BIT 16KB FLASH 20VQFN
Microchip Technology
39.478
In Stock
1 : 0,88000 €
Cut Tape (CT)
6.000 : 0,73055 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1816KB (16K x 8)FLASH256 x 81K x 81.8V ~ 5.5VA/D 12x10bInternal-40°C ~ 105°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
8-SOIC
ATTINY13A-SSU
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
336.491
In Stock
1 : 0,78000 €
Tube
Tube
ActiveAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
20-VQFN
ATTINY816-MFR
IC MCU 8BIT 8KB FLASH 20QFN
Microchip Technology
23.179
In Stock
1 : 0,93000 €
Cut Tape (CT)
6.000 : 0,78200 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT188KB (8K x 8)FLASH128 x 8512 x 82.7V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 125°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
14 SOIC
PIC16F15323T-I/SL
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
10.621
In Stock
1 : 0,93000 €
Cut Tape (CT)
2.600 : 0,78200 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT123.5KB (2K x 14)FLASH-256 x 82.3V ~ 5.5VA/D 11x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
PIC12F508-I/SN
IC MCU 8BIT 768B FLASH 8SOIC
Microchip Technology
38.445
In Stock
1 : 0,80000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)FLASH-25 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-SOIC
ATTINY24A-SSUR
IC MCU 8BIT 2KB FLASH 14SOIC
Microchip Technology
14.765
In Stock
1 : 0,98000 €
Cut Tape (CT)
3.000 : 0,81287 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT122KB (1K x 16)FLASH128 x 8128 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
Showing
1 - 25
of 24.774

Microchip Technology Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.