1KB (512 x 16) Microcontrollers

Results: 131
Manufacturer
AtmelMicrochip Technology
Series
AVR® 90SAVR® ATtiny
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
DigiKey Programmable
Not VerifiedVerified
Speed
1.2MHz1.6MHz2MHz4MHz6MHz8MHz10MHz12MHz20MHz
Connectivity
-SPI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDTPOR, PWM, WDTPOR, WDTWDT
Number of I/O
4615
EEPROM Size
64 x 8-
RAM Size
32 x 864 x 8-
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V2.7V ~ 5.5V2.7V ~ 6V4V ~ 5.5V4V ~ 6V
Data Converters
-A/D 4x10bA/D 4x8b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)-40°C ~ 85°C0°C ~ 70°C (TA)0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-PDIP8-SOIC8-UDFN, USON10-MLP (3x3)20-PDIP20-QFN-EP (4x4)20-SOIC20-SSOPSOT-23-6
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-UFDFN Exposed Pad10-VFDFN Exposed Pad20-DIP (0.300", 7.62mm)20-SOIC (0.295", 7.50mm Width)20-SSOP (0.209", 5.30mm Width)20-WFQFN Exposed PadSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
131Results
Applied FiltersRemove All

Showing
of 131
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6
ATTINY10-TSHR
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
32.234
In Stock
1 : 0,40000 €
Cut Tape (CT)
4.500 : 0,31990 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit12MHz-POR, PWM, WDT41KB (512 x 16)FLASH-32 x 81.8V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
ATTINY10-TS8R
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
27.998
In Stock
1 : 0,40000 €
Cut Tape (CT)
4.500 : 0,31990 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit10MHz-POR, PWM, WDT41KB (512 x 16)FLASH-32 x 81.8V ~ 5.5VA/D 4x8bInternal-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
ATTINY9-TSHR
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
15.195
In Stock
1 : 0,40000 €
Cut Tape (CT)
4.500 : 0,31990 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit12MHz-POR, PWM, WDT41KB (512 x 16)FLASH-32 x 81.8V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-UDFN; 8MA4
ATTINY10-MAHR
IC MCU 8BIT 1KB FLASH 8UDFN
Microchip Technology
33.998
In Stock
1 : 0,68000 €
Cut Tape (CT)
3.000 : 0,54840 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit12MHz-POR, PWM, WDT41KB (512 x 16)FLASH-32 x 81.8V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Surface Mount8-UDFN, USON8-UFDFN Exposed Pad
8-SOIC
ATTINY13A-SSU
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
312.801
In Stock
1 : 0,69000 €
Tube
Tube
ActiveVerifiedAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY13A-SSUR
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
5.298
In Stock
1 : 0,69000 €
Cut Tape (CT)
4.000 : 0,55754 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
8-DIP
ATTINY13A-PU
IC MCU 8BIT 1KB FLASH 8DIP
Microchip Technology
10.873
In Stock
1 : 1,03000 €
Tube
Tube
ActiveVerifiedAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Through Hole8-PDIP8-DIP (0.300", 7.62mm)
8-SOIC
ATTINY13-20SUR
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
5.995
In Stock
1 : 1,16000 €
Cut Tape (CT)
2.000 : 0,96884 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC8-SOIC (0.209", 5.30mm Width)
8-SOIC
ATTINY13V-10SU
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
55.807
In Stock
1 : 1,43000 €
Tube
Tube
ActiveVerifiedAVR8-Bit10MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC8-SOIC (0.209", 5.30mm Width)
8-SOIC
ATTINY13-20SSU
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
397
In Stock
1 : 1,43000 €
Tube
Tube
ActiveVerifiedAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY13V-10SUR
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
1.487
In Stock
1 : 1,48000 €
Cut Tape (CT)
2.000 : 1,21563 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit10MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC8-SOIC (0.209", 5.30mm Width)
8-SOIC
ATTINY13A-SS7
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
1.659
In Stock
1 : 0,64000 €
Tube
Tube
ActiveVerifiedAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY13A-SS7R
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
4.225
In Stock
1 : 0,69000 €
Cut Tape (CT)
4.000 : 0,55754 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
10-MLF; 10M1
ATTINY13A-MMU
IC MCU 8BIT 1KB FLASH 10MLP
Microchip Technology
42.095
In Stock
1 : 0,92000 €
Tray
Tray
ActiveNot VerifiedAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount10-MLP (3x3)10-VFDFN Exposed Pad
8-SOIC
ATTINY13A-SU
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
968
In Stock
1 : 0,92000 €
Tube
Tube
ActiveVerifiedAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC8-SOIC (0.209", 5.30mm Width)
8-SOIC
ATTINY13-20SSUR
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
46.470
In Stock
1 : 1,48000 €
Cut Tape (CT)
4.000 : 1,21563 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY13V-10SSUR
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
3.980
In Stock
1 : 1,48000 €
Cut Tape (CT)
4.000 : 1,21563 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit10MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
8-DIP
ATTINY13-20PU
IC MCU 8BIT 1KB FLASH 8DIP
Microchip Technology
1.575
In Stock
1 : 1,60000 €
Tube
Tube
ActiveVerifiedAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Through Hole8-PDIP8-DIP (0.300", 7.62mm)
8-DIP
ATTINY13V-10PU
IC MCU 8BIT 1KB FLASH 8DIP
Microchip Technology
170
In Stock
1 : 1,60000 €
Tube
Tube
ActiveVerifiedAVR8-Bit10MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Through Hole8-PDIP8-DIP (0.300", 7.62mm)
SOT-23-6
ATTINY9-TS8R
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
8.827
In Stock
1 : 0,40000 €
Cut Tape (CT)
4.500 : 0,31990 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit10MHz-POR, PWM, WDT41KB (512 x 16)FLASH-32 x 81.8V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
20-QFN; PC
ATTINY13A-MU
IC MCU 8BIT 1KB FLASH 20QFN
Microchip Technology
1.445
In Stock
1 : 0,75000 €
Tray
Tray
ActiveVerifiedAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount20-QFN-EP (4x4)20-WFQFN Exposed Pad
8-SOIC
ATTINY13A-SF
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
4.992
In Stock
1 : 0,96000 €
Tube
Tube
ActiveVerifiedAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 125°C (TA)Surface Mount8-SOIC8-SOIC (0.209", 5.30mm Width)
8-SOIC
ATTINY13A-SN
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
4.562
In Stock
1 : 0,96000 €
Tube
Tube
ActiveVerifiedAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC8-SOIC (0.209", 5.30mm Width)
10-MLF; 10M1
ATTINY13A-MMUR
IC MCU 8BIT 1KB FLASH 10MLP
Microchip Technology
9.502
In Stock
1 : 1,08000 €
Cut Tape (CT)
6.000 : 0,88659 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount10-MLP (3x3)10-VFDFN Exposed Pad
8-SOIC
ATTINY13-20SU
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
8.331
In Stock
1 : 1,14000 €
Tube
Tube
ActiveVerifiedAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC8-SOIC (0.209", 5.30mm Width)
Showing
of 131

1KB (512 x 16) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.