Showing
1 - 25
of 299
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14 SOIC
PIC16F505-I/SL
IC MCU 8BIT 1.5KB FLASH 14SOIC
Microchip Technology
4.408
In Stock
1 : 0,94000 €
Tube
Tube
ActivePIC8-Bit20MHz-POR, WDT111.5KB (1K x 12)FLASH-72 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14 SOIC
PIC16F506-I/SL
IC MCU 8BIT 1.5KB FLASH 14SOIC
Microchip Technology
17.788
In Stock
1 : 0,94000 €
Tube
Tube
ActivePIC8-Bit20MHz-POR, WDT111.5KB (1K x 12)FLASH-67 x 82V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14 SOIC
PIC16F506T-I/SL
IC MCU 8BIT 1.5KB FLASH 14SOIC
Microchip Technology
9.535
In Stock
1 : 1,03000 €
Cut Tape (CT)
2.600 : 0,84373 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHz-POR, WDT111.5KB (1K x 12)FLASH-67 x 82V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-PDIP
PIC12F509-I/P
IC MCU 8BIT 1.5KB FLASH 8DIP
Microchip Technology
7.816
In Stock
1 : 1,07000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)FLASH-41 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-PDIP
PIC12C509A-04/P
IC MCU 8BIT 1.5KB OTP 8DIP
Microchip Technology
1.839
In Stock
1 : 1,48000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)OTP-41 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
14 SOIC
PIC16C505-04/SL
IC MCU 8BIT 1.5KB OTP 14SOIC
Microchip Technology
3.914
In Stock
1 : 1,82000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT111.5KB (1K x 12)OTP-72 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14 SOIC
PIC16C505-20I/SL
IC MCU 8BIT 1.5KB OTP 14SOIC
Microchip Technology
1.575
In Stock
1 : 1,87000 €
Tube
Tube
ActivePIC8-Bit20MHz-POR, WDT111.5KB (1K x 12)OTP-72 x 83V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-DPIP
PIC16C505-04/P
IC MCU 8BIT 1.5KB OTP 14DIP
Microchip Technology
1.635
In Stock
1 : 1,91000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT111.5KB (1K x 12)OTP-72 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Through Hole14-DIP (0.300", 7.62mm)14-PDIP
20 TSSOP
PIC16F527-I/SS
IC MCU 8BIT 1.5KB FLASH 20SSOP
Microchip Technology
1.072
In Stock
1 : 0,90000 €
Tube
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, WDT171.5KB (1K x 12)FLASH64 x 868 x 82V ~ 5.5VA/D 8x8bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
8-MSOP
PIC12F509T-I/MS
IC MCU 8BIT 1.5KB FLASH 8MSOP
Microchip Technology
7.120
In Stock
1 : 1,04000 €
Cut Tape (CT)
2.500 : 0,91669 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)FLASH-41 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8-MSOP
PIC12F509-I/MS
IC MCU 8BIT 1.5KB FLASH 8MSOP
Microchip Technology
5.939
In Stock
1 : 0,94000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)FLASH-41 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8-MSOP
PIC12F510-E/MS
IC MCU 8BIT 1.5KB FLASH 8MSOP
Microchip Technology
1.995
In Stock
1 : 1,13000 €
Tube
Tube
ActivePIC8-Bit8MHz-POR, WDT51.5KB (1K x 12)FLASH-38 x 82V ~ 5.5VA/D 4x8bInternal-40°C ~ 125°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8-PDIP
PIC12F510-I/P
IC MCU 8BIT 1.5KB FLASH 8DIP
Microchip Technology
3.330
In Stock
1 : 1,14000 €
Tube
Tube
ActivePIC8-Bit8MHz-POR, WDT51.5KB (1K x 12)FLASH-38 x 82V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
14-DPIP
PIC16F526-E/P
IC MCU 8BIT 1.5KB FLASH 14DIP
Microchip Technology
1.324
In Stock
1 : 1,35000 €
Tube
Tube
ActivePIC8-Bit20MHz-POR, WDT111.5KB (1K x 12)FLASH-67 x 82V ~ 5.5VA/D 3x8bInternal-40°C ~ 125°C (TA)Through Hole14-DIP (0.300", 7.62mm)14-PDIP
8-SOIC Top View
PIC12C509A-04E/SM
IC MCU 8BIT 1.5KB OTP 8SOIJ
Microchip Technology
150
In Stock
1 : 1,67000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)OTP-41 x 83V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIJ
14-DPIP
PIC16C505-04I/P
IC MCU 8BIT 1.5KB OTP 14DIP
Microchip Technology
5.450
In Stock
1 : 1,91000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT111.5KB (1K x 12)OTP-72 x 83V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole14-DIP (0.300", 7.62mm)14-PDIP
14 SOIC
PIC16LC505-04/SL
IC MCU 8BIT 1.5KB OTP 14SOIC
Microchip Technology
399
In Stock
1 : 1,93000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT121.5KB (1K x 12)OTP-72 x 82.5V ~ 5.5V-External0°C ~ 70°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC Top View
PIC12CE519-04/SM
IC MCU 8BIT 1.5KB OTP 8SOIJ
Microchip Technology
240
In Stock
1 : 1,94000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)OTP16 x 841 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIJ
14-DPIP
PIC16C505-20I/P
IC MCU 8BIT 1.5KB OTP 14DIP
Microchip Technology
358
In Stock
1 : 1,95000 €
Tube
Tube
ActivePIC8-Bit20MHz-POR, WDT111.5KB (1K x 12)OTP-72 x 83V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole14-DIP (0.300", 7.62mm)14-PDIP
8-SOIC Top View
PIC12CE519-04I/SM
IC MCU 8BIT 1.5KB OTP 8SOIJ
Microchip Technology
260
In Stock
1 : 2,10000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)OTP16 x 841 x 83V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIJ
18-DIP
PIC16C56A-20/P
IC MCU 8BIT 1.5KB OTP 18DIP
Microchip Technology
184
In Stock
1 : 2,55000 €
Tube
Tube
ActivePIC8-Bit20MHz-POR, WDT121.5KB (1K x 12)OTP-25 x 83V ~ 5.5V-External0°C ~ 70°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
18-SOIC
PIC16C56A-04I/SO
IC MCU 8BIT 1.5KB OTP 18SOIC
Microchip Technology
447
In Stock
1 : 2,56000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT121.5KB (1K x 12)OTP-25 x 83V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
18-DIP
PIC16C56A-04I/P
IC MCU 8BIT 1.5KB OTP 18DIP
Microchip Technology
1.254
In Stock
1 : 2,63000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT121.5KB (1K x 12)OTP-25 x 83V ~ 5.5V-External-40°C ~ 85°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
18-DIP
PIC16C56-XT/P
IC MCU 8BIT 1.5KB OTP 18DIP
Microchip Technology
604
In Stock
1 : 5,47000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT121.5KB (1K x 12)OTP-25 x 83V ~ 6.25V-External0°C ~ 70°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
18-DIP
PIC16C56-RCI/P
IC MCU 8BIT 1.5KB OTP 18DIP
Microchip Technology
124
In Stock
1 : 5,63000 €
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT121.5KB (1K x 12)OTP-25 x 83V ~ 6.25V-External-40°C ~ 85°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
Showing
1 - 25
of 299

1.5KB (1K x 12) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.