Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Output Type | Number of Circuits | -3db Bandwidth | Slew Rate | Current - Supply | Current - Output / Channel | Voltage - Supply, Single/Dual (±) | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14.246 In Stock 10.000 Factory | 1 : 3,61000 € Cut Tape (CT) 1.000 : 2,05774 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | - | 1 | 400 MHz | 1800V/µs | 5.6 mA | 70 mA | 8V ~ 12.5V, ±4V ~ 6.25V | Surface Mount | SOT-23-6 | SOT-23-6 | |||
3.525 In Stock | 1 : 3,94000 € Tube | - | Tube | Active | Differential | - | 1 | 75 MHz | 600V/µs | 14 mA | 70 mA | 3V ~ 12.6V, ±1.5V ~ 6.3V | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
3.203 In Stock | 1 : 4,63000 € Tube | - | Tube | Active | Differential | - | 1 | 75 MHz | 600V/µs | 14 mA | 70 mA | 3V ~ 12.6V, ±1.5V ~ 6.3V | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
2.071 In Stock 9.955 Factory | 1 : 5,89000 € Tube | Tube | Active | Current Feedback | - | 4 | 400 MHz | 1800V/µs | 5.6 mA | 70 mA | 8V ~ 12.5V, ±4V ~ 6.25V | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | 1 : 10,24000 € Cut Tape (CT) 750 : 6,66871 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Voltage Feedback | - | 1 | 120 MHz | 230V/µs | 5.3 mA | 32 mA | ±4.5V ~ 18V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3.117 In Stock | 1 : 12,96000 € Cut Tape (CT) 1.000 : 9,72537 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | - | 1 | 300 MHz | 300V/µs | 20 mA | 100 mA | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9.742 In Stock | 1 : 0,59000 € Cut Tape (CT) 2.000 : 0,23530 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | Rail-to-Rail | 4 | 9.5 MHz | 130V/µs | 10 mA | 90 mA | 2.85V ~ 5.5V | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
3.332 In Stock 10.000 Factory | 1 : 0,78000 € Cut Tape (CT) 2.500 : 0,31686 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | Rail-to-Rail | 3 | - | - | 16 mA | 70 mA | 2.85V ~ 5.5V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9.037 In Stock | 1 : 2,17000 € Cut Tape (CT) 2.500 : 1,10295 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | Rail-to-Rail | 1 | 85 MHz | 500V/µs | 6 mA | 95 mA | 4.5V ~ 11V, ±2.25V ~ 5.5V | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
9.239 In Stock 25.000 Factory | 1 : 2,77000 € Cut Tape (CT) 2.500 : 1,41178 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TFT-LCD Panels: VCOM Driver | Rail-to-Rail | 1 | 35 MHz | 40V/µs | 3.7 mA | 1.3 A | 9V ~ 20V, ±4.5V ~ 10V | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
6.077 In Stock | 1 : 2,77000 € Cut Tape (CT) 2.500 : 1,41178 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TFT-LCD Panels: VCOM Driver | Rail-to-Rail | 1 | 35 MHz | 40V/µs | 3.7 mA | 1.3 A | 9V ~ 20V, ±4.5V ~ 10V | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) | ||
2.787 In Stock | 1 : 2,93000 € Cut Tape (CT) 2.500 : 1,66178 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | Rail-to-Rail | 1 | 230 MHz | 450V/µs | 5.5 mA | 55 mA | 4.5V ~ 5.5V | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1.962 In Stock 10.000 Factory | 1 : 3,05000 € Cut Tape (CT) 1.000 : 1,73648 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | - | 1 | 400 MHz | 1800V/µs | 5.6 mA | 70 mA | 8V ~ 12.5V, ±4V ~ 6.25V | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
6.477 In Stock | 1 : 2,52000 € Tube | - | Tube | Active | Automatic Gain Control (AGC) | Differential | 1 | 50 MHz | - | 22 mA | 4 mA | ±3V ~ 8V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2.028 In Stock 9.975 Factory | 1 : 3,08000 € Tube | Tube | Active | Current Feedback | - | 1 | 400 MHz | 1800V/µs | 5.6 mA | 70 mA | 8V ~ 12.5V, ±4V ~ 6.25V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
795 In Stock 10.000 Factory | 1 : 4,45000 € Cut Tape (CT) 250 : 3,10888 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | - | 1 | 280 MHz | 2000V/µs | 5.1 mA | 190 mA | 5V ~ 12V, ±2.5V ~ 6V | Surface Mount | SOT-23-6 | SOT-23-6 | ||
3.190 In Stock 9.975 Factory | 1 : 4,14000 € Tube | Tube | Active | Current Feedback | - | 2 | 400 MHz | 1300V/µs | 5.8 mA | 70 mA | 10V ~ 12V, ±5V ~ 6V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
332 In Stock 9.975 Factory | 1 : 4,41000 € Tube | - | Tube | Active | Buffer | - | 1 | 280 MHz | 2000V/µs | 5.1 mA | 190 mA | 5V ~ 12V, ±2.5V ~ 6V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
648 In Stock 6.300 Factory | 1 : 4,87000 € Tube | - | Tube | Active | Buffer | - | 1 | 1.4 GHz | 2500V/µs | 13 mA | 120 mA | 5V ~ 12V, ±2.5V ~ 6V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
235 In Stock | 1 : 5,12000 € Tube | - | Tube | Active | Current Feedback | - | 1 | 282 MHz | 125V/µs | 8.5 mA | 55 mA | 4V ~ 28V, ±2V ~ 14V | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
3.013 In Stock | 1 : 8,14000 € Cut Tape (CT) 750 : 5,29952 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | - | 2 | 130 MHz | 450V/µs | 14 mA | 50 mA | 5V ~ 36V, ±2.5V ~ 18V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
572 In Stock 9.955 Factory | 1 : 5,30000 € Tube | Tube | Not For New Designs | TFT-LCD Panels: Gamma Buffer, VCOM Driver | Rail-to-Rail | 4 | 24 MHz | 15V/µs | 800 µA | 230 mA | 5V ~ 16V, ±2.5V ~ 8V | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
589 In Stock | 1 : 5,78000 € Tube | - | Tube | Active | Voltage Feedback | Rail-to-Rail | 4 | 90 MHz | 600V/µs | 8.5 mA | 60 mA | 3V ~ 12.6V | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
562 In Stock 2.900 Factory | 1 : 6,23000 € Tube | - | Tube | Active | Receiver | - | 1 | 550 MHz | 5000V/µs | 41 mA | 120 mA | ±4.5V ~ 5.5V | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
517 In Stock 1.250 Factory | 1 : 6,39000 € Tube | - | Tube | Active | Receiver | - | 1 | 550 MHz | 3800V/µs | 41 mA | 120 mA | ±4.5V ~ 5.5V | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |