Industrial, DIN Rail Power Supplies

Results: 2
Packaging
BoxBulk
DC Voltage - Input (Max)
180V360V
Voltage - Output 1
12V24V
Current - Output (Max)
16A20A
Power (Watts)
192W480W
Voltage - Isolation
500 V3 kV
Applications
Hazardous Locations, ITE (Commercial), LaboratoryITE (Commercial)
Efficiency
94.3%95.2%
Operating Temperature
-40°C ~ 70°C (With Derating)-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Remote On/Off, Universal InputAdjustable Output, PFC, Universal Input
Size / Dimension
4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm)5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm)
Approval Agency
CB, CE, cULuscCSAus, CE, cURus, KC
Standard Number
60950-1ATEX; IECEx; 60950-1; 61010-1; 62368-1
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
CP20.245-R2
CP20.245-R2
AC/DC DIN RAIL SUPPLY 24V 480W
PULS, LP
3
In Stock
1 : 518,06000 €
Box
Box
ActiveAC or DC185 ~ 264 VAC88V180V24V-----20A480W3 kVHazardous Locations, ITE (Commercial), Laboratory95.2%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal Input5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm)CB, CE, cULusATEX; IECEx; 60950-1; 61010-1; 62368-1
CP10.122
CP10.122
Pwr Supp, Batteries, & Condition
PULS, LP
4
In Stock
1 : 325,69000 €
Bulk
Bulk
ActiveAC or DC185 ~ 264 VAC88V360V12V-----16A192W500 VITE (Commercial)94.3%-25°C ~ 70°C (With Derating)Adjustable Output, IP20, Remote On/Off, Universal Input4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm)cCSAus, CE, cURus, KC60950-1
Showing
of 2

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.