Humidity, Moisture Sensors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Humidity Range | Output Type | Output | Accuracy | Response Time | Sensitivity | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.105 In Stock | 1 : 2,96000 € Strip | Strip | Last Time Buy | Humidity, Temperature | 0 ~ 100% RH | I2C | 14b | ±2.5% RH | 6 s | - | 1.8V ~ 5.5V | Surface Mount | -40°C ~ 125°C | 6-VLGA | 6-LGA (3x2.41) | |||
6.895 In Stock | 1 : 3,08000 € Strip | Strip | Last Time Buy | Humidity, Temperature | 0 ~ 100% RH | I2C | 14b | ±1.8% RH | 6 s | - | 1.8V ~ 5.5V | Surface Mount | -40°C ~ 125°C | 6-VLGA | 6-LGA (3x2.41) | |||
1.823 In Stock | 1 : 4,42000 € Strip | Strip | Last Time Buy | Humidity, Temperature | 0 ~ 100% RH | I2C | 14b | ±1.5% RH | 6 s | - | 1.8V ~ 5.5V | Surface Mount | -40°C ~ 125°C | 6-VLGA | 6-LGA (3x2.41) | |||
6.799 In Stock | 1 : 1,72000 € Strip | Strip | Obsolete | Humidity, Temperature | 0 ~ 100% RH | I2C | 14b | ±3.5% RH | 6 s | - | 1.8V ~ 5.5V | Surface Mount | -40°C ~ 125°C | 6-VLGA | 6-LGA (3x2.41) |