Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Humidity Range
Output Type
Output
Accuracy
Response Time
Sensitivity
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
SHT30-DIS-B10KS
SHT30-DIS-B10KS
SENSOR HUMID/TEMP 5V I2C 2% SMD
Sensirion AG
37.983
In Stock
1 : 4,04000 €
Cut Tape (CT)
10.000 : 1,51308 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHumidity, Temperature0 ~ 100% RHI²C16b±2% RH8 s-2.4V ~ 5.5VSurface Mount-40°C ~ 125°C8-VFDFN Exposed Pad8-DFN (2.5x2.5)
SHT3xA
SHT30A-DIS-B10KS
AUTOMOTIVE SENSOR HUMID/TEMP 3%
Sensirion AG
32.393
In Stock
1 : 6,31000 €
Cut Tape (CT)
10.000 : 2,36662 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHumidity, Temperature0 ~ 100% RHI²C16b±3% RH8 s-2.4V ~ 5.5VSurface Mount-40°C ~ 125°C8-VFDFN Exposed Pad8-DFN (2.5x2.5)
SHT3xA
SHT31A-DIS-B2.5KS
AUTOMOTIVE SENSOR HUMID/TEMP 2%
Sensirion AG
4.879
In Stock
1 : 8,84000 €
Cut Tape (CT)
2.500 : 4,26767 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHumidity, Temperature0 ~ 100% RHI²C16b±2% RH8 s-2.4V ~ 5.5VSurface Mount-40°C ~ 125°C8-VFDFN Exposed Pad8-DFN (2.5x2.5)
SHT3xA
SHT30A-DIS-B2.5KS
AUTOMOTIVE SENSOR HUMID/TEMP 3%
Sensirion AG
3.837
In Stock
1 : 6,93000 €
Cut Tape (CT)
2.500 : 2,85424 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHumidity, Temperature0 ~ 100% RHI²C16b±3% RH8 s-2.4V ~ 5.5VSurface Mount-40°C ~ 125°C8-VFDFN Exposed Pad8-DFN (2.5x2.5)
SHT3xA
SHT31A-DIS-B10KS
AUTOMOTIVE SENSOR HUMID/TEMP 2%
Sensirion AG
5.675
In Stock
1 : 8,00000 €
Cut Tape (CT)
10.000 : 3,51201 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHumidity, Temperature0 ~ 100% RHI²C16b±2% RH8 s-2.4V ~ 5.5VSurface Mount-40°C ~ 125°C8-VFDFN Exposed Pad8-DFN (2.5x2.5)
SHT30-DIS-B10KS
SHT35-DIS-B10KS
SENSOR HUMI/TEMP 5V I2C 1.5% SMD
Sensirion AG
1.211
In Stock
1 : 9,69000 €
Cut Tape (CT)
10.000 : 4,24738 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHumidity, Temperature0 ~ 100% RHI²C16b±1.5% RH8 s-2.15V ~ 5.5VSurface Mount-40°C ~ 125°C8-VFDFN Exposed Pad8-DFN (2.5x2.5)
SHT3xA
SHT35A-DIS-B2.5KS
AUTOMOTIVE SENSOR HUMID/TEMP 1.5
Sensirion AG
1.532
In Stock
1 : 13,52000 €
Cut Tape (CT)
2.500 : 7,33866 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHumidity, Temperature0 ~ 100% RHI²C16b±1.5% RH8 s-2.4V ~ 5.5VSurface Mount-40°C ~ 125°C8-VFDFN Exposed Pad8-DFN (2.5x2.5)
SHT3xA
SHT35A-DIS-B10KS
AUTOMOTIVE SENSOR HUMID/TEMP 1.5
Sensirion AG
0
In Stock
10.000 : 6,27598 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHumidity, Temperature0 ~ 100% RHI²C16b±1.5% RH8 s-2.4V ~ 5.5VSurface Mount-40°C ~ 125°C8-VFDFN Exposed Pad8-DFN (2.5x2.5)
Showing
1 - 8
of 8

Humidity, Moisture Sensors


Moisture Sensors are designed to detect and respond to the presence or a change in the amount of humidity along with Pressure, Temperature, and Light. The output types are Analog Voltage, Capacitance, Digital, Frequency, I2C, LCD Display, LCD, PDM, PWM, Resistive, SDM, SPI, ZACwire, and ZigBee with accuracy ranging from ±1.5% RH to ±7% RH.