Showing
1 - 25
of 64
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
5.217
In Stock
1 : 17,76000 €
Cut Tape (CT)
400 : 12,23980 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Latching11.7 mA12VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max9 VDC1.2 VDC5 ms4 ms-Surface MountGull Wing-55°C ~ 85°C
239
In Stock
1 : 20,09000 €
Cut Tape (CT)
400 : 15,07140 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Latching28 mA5VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max3.75 VDC0.5 VDC5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
3.792
In Stock
1 : 24,55000 €
Cut Tape (CT)
400 : 18,41570 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLatching, Dual Coil28 mA5VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max3.75 VDC-5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
7.021
In Stock
1 : 14,55000 €
Cut Tape (CT)
400 : 10,01715 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Latching46.7 mA3VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max2.25 VDC0.3 VDC5 ms4 ms-Surface MountGull Wing-55°C ~ 85°C
3.270
In Stock
1 : 16,17000 €
Cut Tape (CT)
400 : 11,14370 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Latching28 mA5VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max3.75 VDC0.5 VDC5 ms4 ms-Surface MountGull Wing-55°C ~ 85°C
931
In Stock
1 : 17,76000 €
Cut Tape (CT)
400 : 12,23980 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Latching11.7 mA12VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max9 VDC1.2 VDC5 ms4 ms-Surface MountGull Wing-55°C ~ 85°C
956
In Stock
1 : 19,74000 €
Cut Tape (CT)
400 : 13,59470 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLatching, Dual Coil28.1 mA5VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max3.75 VDC-3 ms2 ms-Surface MountGull Wing-55°C ~ 85°C
1.438
In Stock
1 : 21,70000 €
Cut Tape (CT)
400 : 14,94960 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLatching, Dual Coil11.7 mA12VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max9 VDC-3 ms2 ms-Surface MountGull Wing-55°C ~ 85°C
489
In Stock
1 : 27,30000 €
Cut Tape (CT)
400 : 20,47628 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Latching28.1 mA5VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max3.75 VDC0.5 VDC5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
703
In Stock
1 : 29,48000 €
Cut Tape (CT)
400 : 22,11355 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLatching, Dual Coil28.1 mA5VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max3.75 VDC-5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
90
In Stock
1 : 32,41000 €
Cut Tape (CT)
400 : 24,30870 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLatching, Dual Coil11.7 mA12VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max9 VDC-5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
11.112
In Stock
1 : 16,17000 €
Cut Tape (CT)
400 : 11,14370 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Latching28 mA5VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max3.75 VDC0.5 VDC5 ms4 ms-Surface MountGull Wing-55°C ~ 85°C
400
In Stock
1 : 19,74000 €
Cut Tape (CT)
400 : 13,59470 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLatching, Dual Coil15.7 mA9VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max6.75 VDC-5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
400
In Stock
1 : 22,12000 €
Cut Tape (CT)
400 : 16,58885 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLatching, Dual Coil31 mA4.5VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max3.38 VDC-5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
380
In Stock
1 : 14,55000 €
Cut Tape (CT)
400 : 10,01715 €
Bulk
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveNon Latching31 mA4.5VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max3.38 VDC0.45 VDC5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
365
In Stock
1 : 14,55000 €
Cut Tape (CT)
400 : 9,63555 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Latching46.7 mA3VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max2.25 VDC0.3 VDC5 ms4 ms-Surface MountGull Wing-55°C ~ 85°C
165
In Stock
1 : 14,55000 €
Cut Tape (CT)
400 : 10,01715 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveNon Latching31.1 mA4.5VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max3.38 VDC0.45 VDC5 ms4 ms-Surface MountGull Wing-55°C ~ 85°C
0
In Stock
Check Lead Time
1 : 21,70000 €
Cut Tape (CT)
400 : 16,27948 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Latching11.7 mA12VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max9 VDC1.2 VDC5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
0
In Stock
Check Lead Time
1 : 17,76000 €
Cut Tape (CT)
400 : 12,23980 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Latching5.8 mA24VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max18 VDC2.4 VDC5 ms4 ms-Surface MountGull Wing-55°C ~ 85°C
0
In Stock
Check Lead Time
2.000 : 9,34007 €
Bulk
Bulk
ActiveLatching, Dual Coil46.9 mA3VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max2.25 VDC-5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
0
In Stock
Check Lead Time
2.000 : 9,34007 €
Bulk
Bulk
ActiveNon Latching15.7 mA9VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max6.75 VDC0.9 VDC5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
0
In Stock
Check Lead Time
400 : 10,71918 €
Bulk
Bulk
ActiveNon Latching23.3 mA6VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max4.5 VDC0.6 VDC5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
0
In Stock
Check Lead Time
400 : 10,71918 €
Bulk
Bulk
ActiveLatching, Single Coil15.6 mA4.5VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max3.38 VDC-5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
0
In Stock
4.400
Marketplace
Check Lead Time
400 : 10,03685 €
Tape & Reel (TR)
400 : 10,71918 €
Bulk
Tape & Reel (TR)
Bulk
ActiveLatching, Single Coil23.4 mA3VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max2.25 VDC-5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
0
In Stock
Check Lead Time
400 : 10,71918 €
Bulk
Bulk
ActiveLatching, Single Coil23.4 mA3VDCSPDT (1 Form C)2 A250VAC, 220VDC - Max2.25 VDC-5 ms5 ms-Surface MountGull Wing-55°C ~ 85°C
Showing
1 - 25
of 64

High Frequency (RF) Relays


High frequency and RF (radio frequency) relays are high switch speed, high reliability and RF insulated relays designed for use in computers, testing equipment and radio broadcast systems. Additional features may include an internal diode, magnetic shielding and hermetic seals. These surface mount and through-hole relays are differentiated by operate and release time, coil current and contact rating. Contact forms include DPDT, SPDT and SPST configurations.