Showing
1 - 22
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
1.079
In Stock
1 : 3,44000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.625" (15.88mm)0.358" (9.09mm)0.052" (1.32mm)Polyolefin (PO)Flame RetardantBlack-70°C ~ 121°C135°C--
0
In Stock
1 : 2,91000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.375" (9.53mm)0.211" (5.36mm)0.040" (1.02mm)Polyolefin (PO)Flame RetardantBlack-70°C ~ 121°C135°C--
0
In Stock
1 : 2,42000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible1.75 to 1Enter Number of Feet in Order Quantity0.500" (12.70mm)0.286" (7.26mm)0.048" (1.22mm)Polyolefin (PO)Flame RetardantBlack-70°C ~ 121°C135°C--
0
In Stock
300 : 1,81630 €
Spool
Spool
ActiveTubing, Flexible1.75 to 1-0.250" (6.35mm)0.143" (3.63mm)0.035" (0.89mm)Polyolefin (PO)-Black-70°C ~ 121°C135°C--
0
In Stock
300 : 2,23357 €
Spool
Spool
ActiveTubing, Flexible1.75 to 1-0.375" (9.53mm)0.211" (5.36mm)0.040" (1.02mm)Polyolefin (PO)-Black-70°C ~ 121°C135°C--
0
In Stock
300 : 2,46837 €
Spool
Spool
ActiveTubing, Flexible1.75 to 1-0.500" (12.70mm)0.286" (7.26mm)0.048" (1.22mm)Polyolefin (PO)-Black-70°C ~ 121°C135°C--
0
In Stock
Value Added Item
1 : 3,24000 €
Bulk
Bulk
ActiveTubing, Flexible1.75 to 11.00' (304.80mm, 12.00")0.375" (9.53mm)0.211" (5.36mm)0.040" (1.02mm)Polyolefin (PO)Flame RetardantBlack-70°C ~ 121°C135°C--
0
In Stock
Value Added Item
1 : 3,55000 €
Bulk
Bulk
ActiveTubing, Flexible1.75 to 11.00' (304.80mm, 12.00")0.500" (12.70mm)0.286" (7.26mm)0.048" (1.22mm)Polyolefin (PO)Flame RetardantBlack-70°C ~ 121°C135°C--
0
In Stock
Value Added Item
1 : 4,12000 €
Bulk
Bulk
ActiveTubing, Flexible1.75 to 11.00' (304.80mm, 12.00")0.625" (15.88mm)0.358" (9.09mm)0.052" (1.32mm)Polyolefin (PO)Flame RetardantBlack-70°C ~ 121°C135°C--
0
In Stock
100 : 6,81800 €
Spool
Spool
ActiveTubing, Flexible1.75 to 1-1.500" (38.10mm)0.857" (21.77mm)0.095" (2.41mm)Polyolefin (PO)-Black-70°C ~ 121°C135°C--
0
In Stock
Value Added Item
1 : 13,45000 €
Bulk
Bulk
ActiveTubing, Flexible1.75 to 15.00' (1.52m)0.375" (9.53mm)0.211" (5.36mm)0.040" (1.02mm)Polyolefin (PO)Flame RetardantBlack-70°C ~ 121°C135°C--
0
In Stock
Value Added Item
1 : 14,84000 €
Bulk
Bulk
ActiveTubing, Flexible1.75 to 15.00' (1.52m)0.500" (12.70mm)0.286" (7.26mm)0.048" (1.22mm)Polyolefin (PO)Flame RetardantBlack-70°C ~ 121°C135°C--
0
In Stock
Value Added Item
1 : 16,54000 €
Bulk
Bulk
ActiveTubing, Flexible1.75 to 15.00' (1.52m)0.625" (15.88mm)0.358" (9.09mm)0.052" (1.32mm)Polyolefin (PO)Flame RetardantBlack-70°C ~ 121°C135°C--
0
In Stock
Value Added Item
1 : 48,32000 €
Bulk
Bulk
ActiveTubing, Flexible1.75 to 125.0' (7.6m)0.375" (9.53mm)0.211" (5.36mm)0.040" (1.02mm)Polyolefin (PO)Flame RetardantBlack-70°C ~ 121°C135°C--
0
In Stock
Value Added Item
1 : 53,35000 €
Bulk
Bulk
ActiveTubing, Flexible1.75 to 125.0' (7.6m)0.500" (12.70mm)0.286" (7.26mm)0.048" (1.22mm)Polyolefin (PO)Flame RetardantBlack-70°C ~ 121°C135°C--
0
In Stock
Value Added Item
1 : 62,42000 €
Bulk
Bulk
ActiveTubing, Flexible1.75 to 125.0' (7.6m)0.625" (15.88mm)0.358" (9.09mm)0.052" (1.32mm)Polyolefin (PO)Flame RetardantBlack-70°C ~ 121°C135°C--
0
In Stock
Value Added Item
1 : 96,43000 €
Bulk
Bulk
ActiveTubing, Flexible1.75 to 150.0' (15.2m)0.375" (9.53mm)0.211" (5.36mm)0.040" (1.02mm)Polyolefin (PO)Flame RetardantBlack-70°C ~ 121°C135°C--
0
In Stock
Value Added Item
1 : 106,50000 €
Bulk
Bulk
ActiveTubing, Flexible1.75 to 150.0' (15.2m)0.500" (12.70mm)0.286" (7.26mm)0.048" (1.22mm)Polyolefin (PO)Flame RetardantBlack-70°C ~ 121°C135°C--
0
In Stock
Value Added Item
1 : 124,63000 €
Bulk
Bulk
ActiveTubing, Flexible1.75 to 150.0' (15.2m)0.625" (15.88mm)0.358" (9.09mm)0.052" (1.32mm)Polyolefin (PO)Flame RetardantBlack-70°C ~ 121°C135°C--
0
In Stock
Value Added Item
1 : 217,75000 €
Bulk
Bulk
ActiveTubing, Flexible1.75 to 1100.0' (30.5m)0.625" (15.88mm)0.358" (9.09mm)0.052" (1.32mm)Polyolefin (PO)Flame RetardantBlack-70°C ~ 121°C135°C--
0
In Stock
1 : 696,39000 €
Spool
Spool
ActiveTubing, Flexible1.75 to 1100.0' (30.5m)1.250" (31.75mm)0.714" (18.14mm)0.087" (2.21mm)Polyolefin (PO)Flame RetardantBlack-70°C ~ 121°C135°C--
0
In Stock
1 : 822,64000 €
Spool
Spool
ActiveTubing, Flexible1.75 to 175.0' (22.9m)1.750" (44.45mm)1.000" (25.40mm)0.107" (2.71mm)Polyolefin (PO)Flame RetardantBlack-70°C ~ 121°C135°C--
Showing
1 - 22
of 22

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).