Showing
1 - 25
of 127
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
32.655
In Stock
1 : 1,85000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.130" (3.30mm)0.060" (1.52mm)0.011" (0.28mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
113
In Stock
1 : 114,75000 €
Spool
Spool
ActiveTubing, Flexible2 to 1656.2' (200.0m)0.037" (0.94mm)0.012" (0.30mm)0.010" (0.25mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
6.003
In Stock
1 : 93,01000 €
Spool
Spool
ActiveTubing, Flexible2 to 1656.2' (200.0m)0.092" (2.34mm)0.039" (0.99mm)0.010" (0.25mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
38
In Stock
1 : 145,50000 €
Spool
Spool
ActiveTubing, Flexible2 to 1656.2' (200.0m)0.150" (3.81mm)0.069" (1.75mm)0.011" (0.28mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C--
25
In Stock
1 : 95,87000 €
Spool
Spool
ActiveTubing, Flexible2 to 1656.2' (200.0m)0.110" (2.79mm)0.049" (1.24mm)0.011" (0.28mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
26
In Stock
1 : 55,04000 €
Spool
Spool
ActiveTubing, Flexible2 to 1-0.374" (9.50mm)0.177" (4.50mm)0.013" (0.33mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
25
In Stock
1 : 84,65000 €
Spool
Spool
ActiveTubing, Flexible2 to 1656.2' (200.0m)0.046" (1.17mm)0.016" (0.41mm)0.010" (0.25mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
33
In Stock
1 : 89,16000 €
Spool
Spool
ActiveTubing, Flexible2 to 1656.2' (200.0m)0.055" (1.40mm)0.020" (0.51mm)0.010" (0.25mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
11
In Stock
1 : 53,38000 €
Spool
Spool
ActiveTubing, Flexible2 to 1-0.335" (8.51mm)0.157" (3.99mm)0.013" (0.33mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
19
In Stock
1 : 91,08000 €
Spool
Spool
ActiveTubing, Flexible2 to 1656.2' (200.0m)0.075" (1.91mm)0.030" (0.76mm)0.010" (0.25mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
51
In Stock
1 : 103,47000 €
Spool
Spool
ActiveTubing, Flexible2 to 1328.1' (100.0m)0.255" (6.48mm)0.118" (2.99mm)0.013" (0.33mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
37
In Stock
1 : 106,89000 €
Spool
Spool
ActiveTubing, Flexible2 to 1164.0' (50.0m)0.508" (12.90mm)0.236" (5.99mm)0.013" (0.33mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
9
In Stock
1 : 133,05000 €
Spool
Spool
ActiveTubing, Flexible2 to 1164.0' (50.0m)0.756" (19.20mm)0.354" (8.99mm)0.018" (0.46mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
8
In Stock
1 : 145,50000 €
Spool
Spool
ActiveTubing, Flexible2 to 1656.2' (200.0m)0.175" (4.45mm)0.079" (2.01mm)0.011" (0.28mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
19
In Stock
1 : 218,94000 €
Spool
Spool
ActiveTubing, Flexible2 to 1164.0' (50.0m)1.039" (26.39mm)0.492" (12.50mm)0.018" (0.46mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
4
In Stock
1 : 60,63000 €
Spool
Spool
ActiveTubing, Flexible2 to 1164.0' (50.0m)0.413" (10.49mm)0.200" (5.08mm)0.013" (0.33mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
68
In Stock
Value Added Item
1 : 1,01000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 13.28' (1.00m)0.047" (1.19mm)0.016" (0.41mm)0.010" (0.25mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
26
In Stock
Value Added Item
1 : 1,04000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 13.28' (1.00m)0.055" (1.40mm)0.020" (0.51mm)0.010" (0.25mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
0
In Stock
Value Added Item
1 : 1,07000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 13.28' (1.00m)0.075" (1.91mm)0.030" (0.76mm)0.010" (0.25mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
0
In Stock
Value Added Item
1 : 1,09000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 13.28' (1.00m)0.091" (2.30mm)0.039" (0.99mm)0.010" (0.25mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
0
In Stock
Value Added Item
1 : 1,11000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 13.28' (1.00m)0.110" (2.79mm)0.049" (1.24mm)0.011" (0.28mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
17
In Stock
Value Added Item
1 : 1,27000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 13.28' (1.00m)0.037" (0.94mm)0.012" (0.30mm)0.010" (0.25mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
0
In Stock
Value Added Item
1 : 1,51000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 13.28' (1.00m)0.130" (3.30mm)0.059" (1.50mm)0.011" (0.28mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
0
In Stock
Value Added Item
1 : 1,52000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 13.28' (1.00m)0.150" (3.81mm)0.069" (1.75mm)0.011" (0.28mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
0
In Stock
Value Added Item
1 : 1,69000 €
Bulk
Bulk
ActiveTubing, Flexible2 to 13.28' (1.00m)0.173" (4.40mm)0.079" (2.01mm)0.011" (0.28mm)Polyolefin (PO), Irradiated, Halogen FreeFlame RetardantBlack-30°C ~ 125°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
Showing
1 - 25
of 127

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).