Heat Shrink Tubing

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Grade
Qualification
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
301
In Stock
1 : 33,30000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.748" (19.00mm)
0.375" (9.53mm)
0.030" (0.76mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
-
57
In Stock
1 : 43,87000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
1.000" (25.40mm)
0.500" (12.70mm)
0.035" (0.89mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
-
54
In Stock
1 : 15,33000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
-
592
In Stock
1 : 18,20000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
-
313
In Stock
1 : 27,02000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.500" (12.70mm)
0.250" (6.35mm)
0.025" (0.64mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
-
60
In Stock
30 : 48,90633 €
Spool
Spool
Active
Tubing, Flexible
2 to 1
98.4' (30.0m)
1.500" (38.10mm)
0.748" (19.00mm)
0.040" (1.02mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
-
0
In Stock
Check Lead Time
1 : 23,25000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.375" (9.53mm)
0.187" (4.75mm)
0.025" (0.64mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
-
0
In Stock
Check Lead Time
150 : 7,72213 €
Spool
Spool
Active
Tubing, Flexible
2 to 1
150.0' (45.7m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
36 Months
0
In Stock
Value Added Item
1 : 13,19000 €
Bulk
Bulk
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
1.00' (304.80mm, 12.00")
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
36 Months
0
In Stock
Check Lead Time
60 : 29,71367 €
Spool
Spool
Active
Tubing, Flexible
2 to 1
98.4' (30.0m)
1.000" (25.40mm)
0.500" (12.70mm)
0.035" (0.89mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
-
0
In Stock
Check Lead Time
60 : 37,96167 €
Spool
Spool
Active
Tubing, Flexible
2 to 1
-
1.240" (31.50mm)
0.591" (15.01mm)
0.043" (1.09mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
-
0
In Stock
30 : 41,00500 €
Spool
Spool
Obsolete
Tubing, Flexible
2 to 1
-
1.500" (38.10mm)
0.748" (19.00mm)
0.040" (1.02mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
-
0
In Stock
Value Added Item
1 : 56,59000 €
Bulk
Bulk
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
5.00' (1.52m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
36 Months
0
In Stock
Value Added Item
1 : 244,51000 €
Bulk
Bulk
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
25.0' (7.6m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
36 Months
0
In Stock
Value Added Item
1 : 459,42000 €
Bulk
Bulk
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
50.0' (15.2m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
36 Months
0
In Stock
Active
Spool
Active
Tubing, Flexible
2 to 1
-
0.748" (19.00mm)
0.375" (9.53mm)
0.030" (0.76mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
-
0
In Stock
Discontinued at Digi-Key
Digi-Spool®, Continuous Spool
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Elastomer, Irradiated
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Black
-75°C ~ 150°C
-
-
125°C
-
36 Months
HEAT SHRINK TUBE, SINGLE WALL, E
DR-25-TW-1/2-0-SP
HEAT SHRINK TUBE, SINGLE WALL, E
TE Connectivity
0
Marketplace
Active
Tray
Active
Tubing, Flexible
2 to 1
-
0.500" (12.70mm)
0.250" (6.35mm)
0.025" (0.64mm)
Elastomer, Irradiated
-
Black
-75°C ~ 150°C
-
-
125°C
-
-
HEAT SHRINK TUBE, SINGLE WALL, E
DR-25-TW-1/4-0-SP
HEAT SHRINK TUBE, SINGLE WALL, E
TE Connectivity
0
Marketplace
Active
Tape & Reel (TR)
Active
Tubing, Flexible
2 to 1
-
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Elastomer, Irradiated
-
Black
-75°C ~ 150°C
-
-
125°C
-
-
Showing
of 19

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).