Showing
of 505
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
3.634
In Stock
1 : 6,14000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board36All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
0
In Stock
Check Lead Time
1 : 8,36000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.276" (7.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
876
In Stock
1 : 9,87000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board64All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
801-x3-0xx-20-001000
801-43-050-20-001000
CONN RCPT 50POS 0.1 GOLD PCB R/A
Mill-Max Manufacturing Corp.
1.877
In Stock
1 : 11,30000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.100" (2.54mm)0.126" (3.20mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
1.485
In Stock
1 : 1,93000 €
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board2All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.100" (2.54mm)--55°C ~ 125°CUL94 V-0Tin---4.5A-
142
In Stock
1 : 2,75000 €
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board3All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.100" (2.54mm)--55°C ~ 125°CUL94 V-0Tin---4.5A-
118
In Stock
1 : 2,97000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board4All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.100" (2.54mm)--55°C ~ 125°CUL94 V-0Tin---4.5A-
333
In Stock
1 : 10,52000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board36All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
154
In Stock
1 : 4,34000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board5All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.100" (2.54mm)--55°C ~ 125°CUL94 V-0Tin---4.5A-
801-43-010-40-002000
801-43-010-40-002000
CONN RCPT 10POS 0.1 GOLD SMD R/A
Mill-Max Manufacturing Corp.
147
In Stock
1 : 4,76000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.100" (2.54mm)--55°C ~ 125°CUL94 V-0Tin---4.5A-
459
In Stock
1 : 4,77000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board7All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.100" (2.54mm)--55°C ~ 125°CUL94 V-0Tin---4.5A-
1.226
In Stock
1 : 13,17000 €
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
77
In Stock
1 : 4,95000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board6All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.100" (2.54mm)--55°C ~ 125°CUL94 V-0Tin---4.5A-
49
In Stock
1 : 14,48000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board64All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
94
In Stock
1 : 5,50000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board8All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.100" (2.54mm)--55°C ~ 125°CUL94 V-0Tin---4.5A-
47
In Stock
1 : 12,68000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)1-Through HolePress-Fit, SolderPush-PullGold30.0µin (0.76µm)Black0.276" (7.00mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
34
In Stock
1 : 12,69000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board50All0.100" (2.54mm)1-Through HolePress-Fit, SolderPush-PullGold30.0µin (0.76µm)Black0.276" (7.00mm)0.143" (3.63mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
675
In Stock
Value Added Item
1 : 0,28000 €
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board1All-1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
4.712
In Stock
Value Added Item
1 : 0,29000 €
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board1All-1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
846
In Stock
Value Added Item
1 : 0,29000 €
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board1All-1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.276" (7.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
6.294
In Stock
Value Added Item
1 : 0,52000 €
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.276" (7.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
2.429
In Stock
Value Added Item
1 : 0,50000 €
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
395
In Stock
Value Added Item
1 : 0,71000 €
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
3.558
In Stock
Value Added Item
1 : 0,72000 €
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board2All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.100" (2.54mm)0.126" (3.20mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
1.986
In Stock
Value Added Item
1 : 0,68000 €
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---4.5A-
Showing
of 505

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.