Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Range
Flow Sensor Type
Voltage - Input
Port Size
Switch Function/Rating
Material - Body
Operating Temperature
FSU12A
FSU12A
FLUID FLOW SWITCH 1/2" NPT CONNE
Sensata-Cynergy3
14
In Stock
1 : 29,36000 €
Bag
Bag
Active0.53 GPM Trip, 0.08 GPM ReleaseLiquid120VDC, 240VACMale, 1/2", 0.5" (12.7mm) NPTN/OAcetal Resin-20°C ~ 85°C
FSU50A
FSU50A
FLUID FLOW SWITCH 1/2" TUBE CONN
Sensata-Cynergy3
9
In Stock
1 : 29,36000 €
Bag
Bag
Active0.53 GPM Trip, 0.08 GPM ReleaseLiquid120VDC, 240VACMale, 1/2", 0.5" (12.7mm) Push FitN/OAcetal Resin-20°C ~ 85°C
FSU75A
FSU75A
FLUID FLOW SWITCH 3/4" TUBE CONN
Sensata-Cynergy3
8
In Stock
1 : 30,40000 €
Bag
Bag
Active0.99 GPM Trip, 0.37 GPM ReleaseLiquid120VDC, 240VACMale, 3/4", 0.75" (19.05mm) Push FitN/OAcetal Resin-20°C ~ 85°C
FSU34A
FSU34A
FLUID FLOW SWITCH 3/4" NPT CONNE
Sensata-Cynergy3
0
In Stock
Check Lead Time
1 : 30,40000 €
Bag
Bag
Active0.99 GPM Trip, 0.37 GPM ReleaseLiquid120VDC, 240VACMale, 3/4", 0.75" (19.05mm) NPTN/OAcetal Resin-20°C ~ 85°C
FSU50LF
FSU50LF
FLUID FLOW SWITCH 1/2" TUBE CONN
Sensata-Cynergy3
5
In Stock
1 : 31,42000 €
Bag
Bag
Active0.24 GPM Trip, 0.07 GPM ReleaseLiquid120VDC, 240VACMale, 1/2", 0.5" (12.7mm) Push FitN/OAcetal Resin-20°C ~ 85°C
FSU12LF
FSU12LF
FLUID FLOW SWITCH 1/2" NPT CONNE
Sensata-Cynergy3
0
In Stock
Check Lead Time
1 : 31,42000 €
Bag
Bag
Active0.24 GPM Trip, 0.07 GPM ReleaseLiquid120VDC, 240VACMale, 1/2", 0.5" (12.7mm) NPTN/OAcetal Resin-20°C ~ 85°C
FSU75LF
FSU75LF
FLUID FLOW SWITCH 3/4" TUBE CONN
Sensata-Cynergy3
4
In Stock
1 : 32,47000 €
Bag
Bag
Active0.47 GPM Trip, 0.2 GPM ReleaseLiquid120VDC, 240VACMale, 3/4", 0.75" (19.05mm) Push FitN/OAcetal Resin-20°C ~ 85°C
FSU34LF
FSU34LF
FLUID FLOW SWITCH 3/4" NPT CONNE
Sensata-Cynergy3
3
In Stock
1 : 32,47000 €
Bag
Bag
Active0.47 GPM Trip, 0.2 GPM ReleaseLiquid120VDC, 240VACMale, 3/4", 0.75" (19.05mm) NPTN/OAcetal Resin-20°C ~ 85°C
Showing
of 8

Flow Sensors - Industrial


Industrial Flow Sensors are used to measure or detect the flow of a fluid such as water or air. The simpler products provide a binary indication of whether or not the flow rate exceeds some defined value, whereas the more complex products are capable of providing a variable output from which the amount of fluid flow can be determined as a mass or volume-per-time quantity. Device performance in either case is quite strongly related to the properties of the working fluid, and media compatibility issues are also a matter of noteworthy concern for device selection and application. These are made for use in an industrial setting.