Flat Ribbon Cables

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Pitch
Length
Wire Gauge
Conductor Strand
Shielding
Jacket Color
Ribbon Thickness
Ribbon Width
Jacket (Insulation) Material
Voltage
Operating Temperature
Ratings
Features
F2807S-10-050-55
1000570031
CBL RIBN 10COND 0.05 BLUE FEET
Molex - Temp Flex
4.722
In Stock
1 : 5,16000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Flat Cable
10
0.050" (1.27mm)
Enter Number of Feet in Order Quantity
28 AWG
7 Strands / 36 AWG
Unshielded
Blue
-
0.500" (12.70mm)
Fluorinated Ethylene-Propylene (FEP)
300 V
-55°C ~ 200°C
UL Style 20424
-
1000570022
1000570022
CBL RIBN 26COND 0.025 NAT FEET
Molex - Temp Flex
1.594
In Stock
1 : 9,96000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Flat Cable
26
0.025" (0.64mm)
Enter Number of Feet in Order Quantity
30 AWG
7 Strands / 38 AWG
Unshielded
Natural
-
0.650" (16.51mm)
Fluorinated Ethylene-Propylene (FEP)
150 V
-55°C ~ 200°C
UL Style 20726
-
1000570023
1000570023
CBL RIBN 30COND 0.025 NAT FEET
Molex - Temp Flex
4.826
In Stock
1 : 11,36000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Flat Cable
30
0.025" (0.64mm)
Enter Number of Feet in Order Quantity
30 AWG
7 Strands / 38 AWG
Unshielded
Natural
-
0.750" (19.05mm)
Fluorinated Ethylene-Propylene (FEP)
150 V
-55°C ~ 200°C
UL Style 20726
-
F2807S-26-050-55
1000570036
CBL RIBN 26COND 0.05 BLUE FEET
Molex - Temp Flex
232
In Stock
1 : 12,43000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Flat Cable
26
0.050" (1.27mm)
Enter Number of Feet in Order Quantity
28 AWG
7 Strands / 36 AWG
Unshielded
Blue
-
1.300" (33.02mm)
Fluorinated Ethylene-Propylene (FEP)
300 V
-55°C ~ 200°C
UL Style 20424
-
F2807S-50-050-55
1000570039
CBL RIBN 50COND 0.05 BLUE FEET
Molex - Temp Flex
2.651
In Stock
1 : 22,72000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Flat Cable
50
0.050" (1.27mm)
Enter Number of Feet in Order Quantity
28 AWG
7 Strands / 36 AWG
Unshielded
Blue
-
2.500" (63.50mm)
Fluorinated Ethylene-Propylene (FEP)
300 V
-55°C ~ 200°C
UL Style 20424
-
1000570029
1000570029
CBL RIBN 100COND 0.025 NAT FEET
Molex - Temp Flex
1.837
In Stock
1 : 34,45000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Flat Cable
100
0.025" (0.64mm)
Enter Number of Feet in Order Quantity
30 AWG
7 Strands / 38 AWG
Unshielded
Natural
-
2.500" (63.50mm)
Fluorinated Ethylene-Propylene (FEP)
150 V
-55°C ~ 200°C
UL Style 20726
-
1000570021
1000570021
CBL RIBN 20COND 0.025 NAT FEET
Molex - Temp Flex
2.899
In Stock
1 : 7,82000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Flat Cable
20
0.025" (0.64mm)
Enter Number of Feet in Order Quantity
30 AWG
7 Strands / 38 AWG
Unshielded
Natural
-
0.500" (12.70mm)
Fluorinated Ethylene-Propylene (FEP)
150 V
-55°C ~ 200°C
UL Style 20726
-
1000570025
1000570025
CBL RIBN 50COND 0.025 NAT FEET
Molex - Temp Flex
3.976
In Stock
1 : 18,19000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Flat Cable
50
0.025" (0.64mm)
Enter Number of Feet in Order Quantity
30 AWG
7 Strands / 38 AWG
Unshielded
Natural
-
1.250" (31.75mm)
Fluorinated Ethylene-Propylene (FEP)
150 V
150°C
UL Style 20726
-
1000570115
1000570115
CBL RIBN 50COND 0.05 GREEN FEET
Molex - Temp Flex
1.857
In Stock
1 : 22,72000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Flat Cable
50
0.050" (1.27mm)
Enter Number of Feet in Order Quantity
26 AWG
7 Strands / 34 AWG
Unshielded
Green
0.032" (0.81mm)
2.500" (63.50mm)
Fluorinated Ethylene-Propylene (FEP)
300 V
200°C
-
-
1000570028
1000570028
CBL RIBN 80COND 0.025 NAT FEET
Molex - Temp Flex
4.642
In Stock
1 : 28,05000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Flat Cable
80
0.025" (0.64mm)
Enter Number of Feet in Order Quantity
30 AWG
7 Strands / 38 AWG
Unshielded
Natural
-
2.000" (50.80mm)
Fluorinated Ethylene-Propylene (FEP)
150 V
-55°C ~ 200°C
UL Style 20726
-
1000570033
1000570033
CBL RIBN 16COND 0.05 BLUE FEET
Molex - Temp Flex
0
In Stock
Check Lead Time
1 : 10,41000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Flat Cable
16
0.050" (1.27mm)
Enter Number of Feet in Order Quantity
28 AWG
7 Strands / 36 AWG
Unshielded
Blue
-
0.800" (20.32mm)
Fluorinated Ethylene-Propylene (FEP)
300 V
-55°C ~ 200°C
UL Style 20424
-
Showing
of 11

Flat Ribbon Cables


Flat Ribbon Cables are a series of single conductor wires placed parallel to each other and molded together. Most ribbon cables are color coded for pin one usually red in color. The cable types are Flat cable, Flat Jacket, Ground Plane, Round Jacket, Split Conductor, Flat Twin Axial, and Flat Twisted Pair with the number of conductors ranging from 2 to 154 and pitch ranging from 0.017” (0.43mm) to 0.394” (10.00mm).