Results: 0
Manufacturer
3M3M (TC)BertechEzurio LLCLIMITLESS SHIELDING LIMITEDPanasonic Electronic ComponentsSCSTDK Corporation
Series
-*3M6900BERTECH® PPFBeyolex™C10CM592Crimplok™D50AD50FDBEF-D2-280
Packaging
BagBoxBulkCaseSheetStrip
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
Brightness Enhancement FilmInfrared Blocking FilmOptical Lighting FilmPhotoluminescent FilmPolydimethylsiloxanePolyimide FilmPolymeric FilmPrismatic Remote Sensing TargetRadiant Light FilmSafety Window FilmSpecular FilmStretchable Circuit FilmTransparent Conductive Film
Width
0.13" (3.18mm)0.25" (6.4mm)0.38" (9.65mm)0.50" (12.70mm)0.50" (12.70mm) Dia0.63" (16.00mm)0.75" (19.05mm)0.75" (19.05mm) Dia0.88" (22.35mm)1.00" (25.40mm)1.00" (25.40mm) dia1.38" (34.93mm)
Length
0.50" (12.70mm)0.75" (19.05mm)1.00" (25.4mm)1.25" (31.75mm)1.50" (38.1mm)2.00" (50.8mm)3.00" (76.2mm)4.00" (101.6mm)5.00" (127.0mm)6.00" (152.4mm)7.00" (177.8mm)7.75" (196.9) 7 3/4"
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.