Ferrite Cores

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Initial Permeability (µi)
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Minimum Core Cross Section (Amin) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
B64290L0632X830
B64290L0632X830
FERRITE CORE TOROID 4.16UH N30
EPCOS - TDK Electronics
4.245
In Stock
1 : 1,32000 €
Bulk
Bulk
Active
Toroid
-
N30
0.835" (21.20mm)
4.16 µH
±25%
Ungapped
4300
1.3
43.55
33.63
-
1465.0
Epoxy
0.319" (8.10mm)
-
-
B64290L0632X03x
B64290L0632X038
FERRITE CORE TOROID 9.74UH T38
EPCOS - TDK Electronics
2.770
In Stock
1 : 1,66000 €
Box
Box
Active
Toroid
-
T38
0.835" (21.20mm)
9.74 µH
±30%
Ungapped
10000
1.3
43.55
33.63
-
1465.0
Epoxy
0.319" (8.10mm)
-
-
B64290L632X27
B64290L0632X027
FERRITE CORE TOROID 1.94UH N27
EPCOS - TDK Electronics
737
In Stock
1 : 1,15000 €
Box
Box
Active
Toroid
-
N27
0.835" (21.20mm)
1.94 µH
±25%
Ungapped
2000
1.3
43.55
33.63
33.63
1465.0
Epoxy
0.319" (8.10mm)
-
-
B64290L632X87
B64290L0632X087
FERRITE CORE TOROID 2.13UH N87
EPCOS - TDK Electronics
5.934
In Stock
1 : 1,57000 €
Box
Box
Active
Toroid
-
N87
0.835" (21.20mm)
2.13 µH
±25%
Ungapped
2200
1.3
43.55
33.63
-
1465.0
Epoxy
0.319" (8.10mm)
-
-
B64290L0632X03x
B64290L0632X035
FERRITE CORE TOROID 5UH T35
EPCOS - TDK Electronics
466
In Stock
1 : 1,93000 €
Bulk
Bulk
Active
Toroid
-
T35
0.835" (21.20mm)
5 µH
±25%
Ungapped
5100
1.3
43.55
33.63
-
1465.0
Epoxy
0.319" (8.10mm)
-
-
0
In Stock
Check Lead Time
4.000 : 0,61042 €
Box
Box
Active
Toroid
-
N72
-
-
-
Gapped
2500
-
-
-
-
-
Epoxy
-
-
-
0
In Stock
Check Lead Time
1.560 : 0,61089 €
Bulk
Bulk
Active
Toroid
TX 20 x 10 x 7
3E10
0.821" (20.85mm)
9.74 µH
±20%
-
10000
1.3
43.6
33.6
-
1465.0
Epoxy
0.309" (7.85mm)
-
-
B64290L0632X065
B64290L0632X065
FERRITE CORE TOROID 5.05UH T65
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
4.000 : 0,62174 €
Box
Box
Active
Toroid
-
T65
0.835" (21.20mm)
5.05 µH
±30%
Ungapped
5200
1.3
43.55
33.63
-
1465.0
Epoxy
0.319" (8.10mm)
-
-
B64290L0632X037
B64290L0632X037
FERRITE CORE TOROID 6.28UH T37
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
4.000 : 0,81254 €
Box
Box
Active
Toroid
-
T37
0.835" (21.20mm)
6.28 µH
±25%
Ungapped
6500
1.3
43.55
33.63
-
1465.0
Epoxy
0.319" (8.10mm)
-
-
0
In Stock
Check Lead Time
1.560 : 46,61229 €
Bulk
Bulk
Active
Toroid
TX 20 x 10 x 7
3C90
0.821" (20.85mm)
-
-
Ungapped
2300
1.3
43.6
33.6
-
-
Epoxy
0.309" (7.85mm)
-
-
0
In Stock
Check Lead Time
1.560 : 46,61229 €
Bulk
Bulk
Active
Toroid
TX 20 x 10 x 7
3C11
0.821" (20.85mm)
-
-
Ungapped
4300
1.3
43.6
33.6
-
-
Epoxy
0.309" (7.85mm)
-
-
Showing
of 11

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.