cms-showing
cms-of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
FAN BLOWER 78.36X9.5MM 5VDC RECT
4553HQ/EG75070S1-C394-G99
FAN BLOWER 78.36X9.5MM 5VDC RECT
Sunon Fans
88
In Stock
1 : 7,66000 €
Box
Box
Active5VDCRectangular/Rounded - 78.36mm L x 73.2mm H9.50mm8.5 CFM (0.238m³/min)0.710 in H2O (176.9 Pa)SleeveBlowerAuto Restart, Speed Sensor (Tach)40.3dB(A)1.8 W3700 RPM3 Position Rectangular Connector-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.104 lb (47.17 g)
FAN BLOWER 84.8X8.8MM 5VDC RECT
4558HQ/EG50060S1-C322-S9A
FAN BLOWER 84.8X8.8MM 5VDC RECT
Sunon Fans
29
In Stock
1 : 9,18000 €
Box
Box
Active5VDCRectangular/Rounded - 84.8mm L x 71.9mm H8.80mm5.9 CFM (0.165m³/min)0.670 in H2O (166.9 Pa)SleeveBlowerAuto Restart, PWM Control, Speed Sensor (Tach)44.2dB(A)1.8 W4800 RPM4 Position Rectangular Connector-14 ~ 158°F (-10 ~ 70°C)CE, CSA, CUR, TUV, UL0.091 lb (41.28 g)
FAN BLOWER 67.5X4.6MM 5VDC RECT
4556HQ/EG50040S1-C912-S9A
FAN BLOWER 67.5X4.6MM 5VDC RECT
Sunon Fans
29
In Stock
1 : 10,72000 €
Box
Box
Active5VDCRectangular/Rounded - 67.5mm L x 54mm H4.60mm2.6 CFM (0.073m³/min)0.680 in H2O (169.4 Pa)SleeveBlowerAuto Restart, PWM Control, Speed Sensor (Tach)33.4dB(A)2 W5100 RPM4 Position Rectangular Connector-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.029 lb (13.15 g)
FAN BLOWER 61.28X5.55MM 5VDC
4548HQ/EG50040S1-CG61-S9A
FAN BLOWER 61.28X5.55MM 5VDC
Sunon Fans
28
In Stock
1 : 10,32000 €
Box
Box
Active5VDCRectangular/Rounded - 61.28mm L x 52.75mm H5.55mm2.7 CFM (0.076m³/min)0.810 in H2O (201.8 Pa)SleeveBlowerAuto Restart, PWM Control, Speed Sensor (Tach)39.9dB(A)2 W7200 RPM4 Position Rectangular Connector-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.038 lb (17.24 g)
FAN BLOWER 81.8X17.2MM 5VDC RECT
4550HQ/EG50060S1-C391-S9A
FAN BLOWER 81.8X17.2MM 5VDC RECT
Sunon Fans
20
In Stock
1 : 9,18000 €
Box
Box
Active5VDCRectangular/Rounded - 81.8mm L x 81.3mm H17.20mm6.3 CFM (0.176m³/min)0.820 in H2O (204.3 Pa)SleeveBlowerAuto Restart, PWM Control, Speed Sensor (Tach)40.2dB(A)1.9 W3700 RPM4 Position Rectangular Connector-14 ~ 158°F (-10 ~ 70°C)CE, CSA, CUR, TUV, UL0.101 lb (45.81 g)
FAN BLOWER 96.63X9.15MM 5VDC
4549HQ/EG50060S1-C331-S9A
FAN BLOWER 96.63X9.15MM 5VDC
Sunon Fans
9
In Stock
1 : 8,84000 €
Box
Box
Active5VDCRectangular/Rounded - 96.63mm L x 75.66mm H9.15mm5.7 CFM (0.157m³/min)0.630 in H2O (156.9 Pa)SleeveBlowerAuto Restart, PWM Control, Speed Sensor (Tach)44.4dB(A)1.9 W4800 RPM4 Position Rectangular Connector-14 ~ 158°F (-10 ~ 70°C)CE, CSA, CUR, TUV, UL0.098 lb (44.45 g)
FAN BLOWER 66.9X5.6MM 5VDC RECT
4557HQ/EG50050S1-C711-S9A
FAN BLOWER 66.9X5.6MM 5VDC RECT
Sunon Fans
7
In Stock
1 : 9,18000 €
Box
Box
Active5VDCRectangular/Rounded - 66.9mm L x 65mm H5.60mm3.4 CFM (0.095m³/min)0.500 in H2O (124.5 Pa)SleeveBlowerAuto Restart, PWM Control, Speed Sensor (Tach)29.7dB(A)2 W4000 RPM4 Position Rectangular Connector-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.042 lb (19.05 g)
FAN BLOWER 84X7.5MM 5VDC RECT
4551HQ/EG75050S1-C031-S9A
FAN BLOWER 84X7.5MM 5VDC RECT
Sunon Fans
8
In Stock
1 : 8,84000 €
Box
Box
Active5VDCRectangular/Rounded - 84mm L x 80.9mm H7.50mm4.4 CFM (0.123m³/min)0.510 in H2O (127.0 Pa)SleeveBlowerAuto Restart, PWM Control, Speed Sensor (Tach)35.9dB(A)1.35 W4000 RPM4 Position Rectangular Connector-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.098 lb (44.45 g)
FAN BLOWER 82.8X7.5MM 5VDC RECT
4552HQ/EG75050S1-C070-S9A
FAN BLOWER 82.8X7.5MM 5VDC RECT
Sunon Fans
4
In Stock
1 : 9,18000 €
Box
Box
Active5VDCRectangular/Rounded - 82.8mm L x 80.9mm H7.50mm4.3 CFM (0.120m³/min)0.510 in H2O (127.0 Pa)SleeveBlowerAuto Restart, PWM Control, Speed Sensor (Tach)35.4dB(A)1.35 W4000 RPM4 Position Rectangular Connector-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.098 lb (44.45 g)
cms-showing
cms-of 9

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.