cms-showing
cms-of 110.955
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
8.387
In Stock
1 : 3,03000 €
Bulk
Bulk
ActiveTop MountAssorted (BGA, LGA, CPU, ASIC...)Push PinSquare, Fins0.984" (25.00mm)0.984" (25.00mm)-0.590" (15.00mm)-12.18°C/W @ 100 LFM-AluminumBlue Anodized
770
In Stock
1 : 3,59000 €
Bulk
Bulk
ActiveTop MountAssorted (BGA, LGA, CPU, ASIC...)Push PinSquare, Fins1.575" (40.00mm)1.575" (40.00mm)-0.984" (25.00mm)-4.14°C/W @ 100 LFM-AluminumBlue Anodized
9.070
In Stock
1 : 5,72000 €
Bulk
-
Bulk
ActiveTop Mount-Bolt OnRectangular, Fins1.969" (50.00mm)0.547" (13.89mm)-0.984" (25.00mm)-8.50°C/W @ 200 LFM-AluminumBlack Anodized
2.368
In Stock
1 : 6,47000 €
Bulk
-
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Square, Fins0.669" (17.00mm)0.669" (17.00mm)-0.374" (9.50mm)-24.30°C/W @ 200 LFM-AluminumBlack Anodized
2.838
In Stock
1 : 6,49000 €
Bulk
-
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Square, Fins0.591" (15.00mm)0.591" (15.00mm)-0.374" (9.50mm)-29.50°C/W @ 200 LFM-AluminumBlack Anodized
2.838
In Stock
1 : 6,53000 €
Bulk
-
Bulk
ActiveTop Mount-Bolt OnRectangular, Fins3.071" (78.00mm)1.417" (36.00mm)-1.402" (35.60mm)-2.20°C/W @ 200 LFM-AluminumBlack Anodized
3.037
In Stock
1 : 6,23000 €
Bulk
Bulk
ActiveTop MountASICThermal Tape, Adhesive (Included)Square, Angled Fins0.748" (19.00mm)0.748" (19.00mm)-0.354" (9.00mm)-5.30°C/W @ 200 LFM-AluminumBlack Anodized
1.178
In Stock
1 : 6,61000 €
Bulk
-
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Square, Fins0.669" (17.00mm)0.669" (17.00mm)-0.374" (9.50mm)-28.00°C/W @ 200 LFM-AluminumBlack Anodized
769
In Stock
1 : 6,69000 €
Bulk
-
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Square, Fins0.748" (19.00mm)0.748" (19.00mm)-0.374" (9.50mm)-24.00°C/W @ 200 LFM-AluminumBlack Anodized
9.095
In Stock
1 : 7,56000 €
Bulk
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Square, Angled Fins0.669" (17.00mm)0.669" (17.00mm)-0.295" (7.50mm)-18.20°C/W @ 200 LFM-AluminumBlue Anodized
1.994
In Stock
1 : 7,78000 €
Bulk
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Square, Angled Fins0.900" (23.00mm)0.906" (23.01mm)-0.295" (7.50mm)-10.90°C/W @ 200 LFM-AluminumBlue Anodized
2.281
In Stock
1 : 8,20000 €
Bulk
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Square, Angled Fins1.220" (30.99mm)1.220" (30.99mm)-0.295" (7.50mm)-6.90°C/W @ 200 LFM-AluminumBlue Anodized
1.240
In Stock
1 : 9,85000 €
Bulk
Bulk
ActiveTop MountAssorted (BGA, LGA, CPU, ASIC...)Push PinSquare, Fins2.756" (70.00mm)2.756" (70.00mm)-0.984" (25.00mm)-2.18°C/W @ 100 LFM-AluminumBlue Anodized
ATS-1179-C1-R0
ATS-1179-C1-R0
1/8 BRICK HEATSINK 58X23X11.4MM
Advanced Thermal Solutions Inc.
1.364
In Stock
1 : 9,73000 €
Bulk
Bulk
ActiveTop MountEighth Brick DC/DC ConverterBolt OnRectangular, Angled Fins2.283" (58.00mm)0.906" (23.00mm)-0.449" (11.40mm)-7.30°C/W @ 200 LFM-AluminumGold Anodized
686
In Stock
1 : 10,41000 €
Bulk
-
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Square, Pin Fins1.063" (27.00mm)1.063" (27.00mm)-0.965" (24.50mm)-4.50°C/W @ 200 LFM-AluminumBlack Anodized
1.498
In Stock
1 : 10,14000 €
Bulk
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Square, Angled Fins0.591" (15.00mm)0.591" (15.00mm)-0.689" (17.50mm)-8.70°C/W @ 200 LFM-AluminumBlue Anodized
ATS-1099-C1-R0
ATS-1099-C1-R0
1/4 BRICK HEATSINK 58X37X11.4MM
Advanced Thermal Solutions Inc.
2.340
In Stock
1 : 11,82000 €
Tray
Tray
ActiveTop MountQuarter Brick DC/DC ConverterBolt OnRectangular, Angled Fins2.283" (58.00mm)1.457" (37.00mm)-0.449" (11.40mm)-4.30°C/W @ 200 LFM-AluminumGold Anodized
ATS-60000-C2-R0
ATS-60000-C1-R0
HEAT SINK 25.2MM X 25.2MM X 4MM
Advanced Thermal Solutions Inc.
1.287
In Stock
1 : 11,22000 €
Bulk
Bulk
ActiveTop MountBGAThermal Tape, Adhesive (Included)Square, Angled Fins0.992" (25.20mm)0.992" (25.20mm)-0.157" (4.00mm)-14.80°C/W @ 200 LFM-AluminumBlue Anodized
ATS-1038-C1-R0
ATS-1038-C1-R0
HEATSINK 40X38X10MM NYLONPUSHPIN
Advanced Thermal Solutions Inc.
1.634
In Stock
1 : 13,12000 €
Bulk
Bulk
ActiveTop MountBGAPush PinRectangular, Angled Fins1.575" (40.00mm)1.500" (38.10mm)-0.394" (10.00mm)-3.90°C/W @ 300 LFM-AluminumGreen Anodized
ATS-1181-C1-R0
ATS-1181-C1-R0
1/8 BRICK HEATSINK 58X23X22.9MM
Advanced Thermal Solutions Inc.
1.407
In Stock
1 : 13,17000 €
Bulk
Bulk
ActiveTop MountEighth Brick DC/DC ConverterBolt OnRectangular, Angled Fins2.323" (59.00mm)0.906" (23.00mm)-0.902" (22.90mm)-2.60°C/W @ 200 LFM-AluminumGold Anodized
3.780
In Stock
1 : 13,24000 €
Bulk
Bulk
ActiveTop MountBGAClip, Thermal MaterialSquare, Angled Fins0.669" (17.00mm)0.669" (17.00mm)-0.768" (19.50mm)-8.10°C/W @ 200 LFM-AluminumBlack Anodized
2.835
In Stock
1 : 13,45000 €
Bulk
Bulk
ActiveTop MountBGAClip, Thermal MaterialSquare, Angled Fins0.748" (19.00mm)0.748" (19.00mm)-0.768" (19.50mm)-7.50°C/W @ 200 LFM-AluminumBlack Anodized
ATS-1139-C1-R0
ATS-1139-C1-R0
1/4 BRICK HEATSINK 37X58X11.4MM
Advanced Thermal Solutions Inc.
1.894
In Stock
1 : 14,72000 €
Bulk
Bulk
ActiveTop MountQuarter Brick DC/DC ConverterBolt OnRectangular, Angled Fins1.457" (37.00mm)2.323" (59.00mm)-0.449" (11.40mm)-3.70°C/W @ 200 LFM-AluminumGold Anodized
1.224
In Stock
1 : 15,01000 €
Bulk
Bulk
ActiveTop MountBGAClip, Thermal MaterialSquare, Angled Fins1.378" (35.00mm)1.378" (35.00mm)-0.768" (19.50mm)-2.20°C/W @ 200 LFM-AluminumBlack Anodized
794
In Stock
1 : 15,12000 €
Bulk
Bulk
ActiveTop MountBGAClip, Thermal MaterialSquare, Pin Fins1.378" (35.00mm)1.378" (35.00mm)-0.374" (9.50mm)-2.60°C/W @ 200 LFM-AluminumBlack Anodized
cms-showing
cms-of 110.955

Top Mount Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.