cms-showing
cms-of 20.760
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MF80251V2_V3_MF80252V3_EF80251S1_EE80251S2_S3
EE80251S2-1000U-999
FAN AXIAL 80X25MM 12VDC WIRE
Sunon Fans
9.937
In Stock
1 : 3,56000 €
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm37.0 CFM (1.04m³/min)0.150 in H2O (37.3 Pa)SleeveTubeaxial-30.0dB(A)1.42 W2900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.165 lb (74.84 g)
HA40101V4-1000U-A99
HA40101V4-1000U-A99
FAN AXIAL 40X10MM 12VDC WIRE
Sunon Fans
17.960
In Stock
1 : 4,03000 €
Bulk
Bulk
Active12VDCSquare - 40mm L x 40mm H10.00mm5.4 CFM (0.151m³/min)0.090 in H2O (22.4 Pa)Vapo-Bearing™TubeaxialAuto Restart15.7dB(A)380 mW5000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.034 lb (15.42 g)
HA40201V4-1000U-A99
HA40201V4-1000U-A99
FAN AXIAL 40X20MM 12VDC WIRE
Sunon Fans
21.067
In Stock
1 : 4,37000 €
Bulk
Bulk
Active12VDCSquare - 40mm L x 40mm H20.00mm5.5 CFM (0.154m³/min)0.100 in H2O (24.9 Pa)Vapo-Bearing™TubeaxialAuto Restart12.3dB(A)380 mW4500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.067 lb (30.39 g)
MB50151V2-000U-A99
MF50151V2-1000U-A99
FAN AXIAL 50X15MM 12VDC WIRE
Sunon Fans
28.916
In Stock
1 : 4,40000 €
Box
Box
Active12VDCSquare - 50mm L x 50mm H15.00mm13.0 CFM (0.364m³/min)0.170 in H2O (42.3 Pa)Vapo-Bearing™TubeaxialAuto Restart29.0dB(A)540 mW5000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.073 lb (33.11 g)
MB50151V2-000U-A99
MF50151V1-1000U-A99
FAN AXIAL 50X15MM 12VDC WIRE
Sunon Fans
19.418
In Stock
1 : 4,44000 €
Box
Box
Active12VDCSquare - 50mm L x 50mm H15.00mm17.0 CFM (0.476m³/min)0.230 in H2O (57.3 Pa)Vapo-Bearing™TubeaxialAuto Restart33.0dB(A)870 mW6100 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.073 lb (33.11 g)
MF80251V1_MF80252V1_V2
MF80251V1-1000U-A99
FAN AXIAL 80X25MM 12VDC WIRE
Sunon Fans
31.141
In Stock
1 : 4,45000 €
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm41.0 CFM (1.15m³/min)0.180 in H2O (44.8 Pa)Vapo-Bearing™TubeaxialAuto Restart33.0dB(A)1.44 W3200 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.167 lb (75.75 g)
MF40100V1_V2_MF40101VX_V1_V2
MF40101VX-1000U-A99
FAN AXIAL 40X10MM 12VDC WIRE
Sunon Fans
26.145
In Stock
1 : 4,45000 €
Bulk
Bulk
Active12VDCSquare - 40mm L x 40mm H10.00mm9.9 CFM (0.277m³/min)0.250 in H2O (62.3 Pa)Vapo-Bearing™TubeaxialAuto Restart31.4dB(A)1.05 W8500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.035 lb (15.88 g)
HA60251V4
HA60251V4-1000U-A99
FAN AXIAL 60X25MM 12VDC WIRE
Sunon Fans
20.791
In Stock
1 : 4,45000 €
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H25.00mm13.8 CFM (0.386m³/min)0.060 in H2O (14.9 Pa)Vapo-Bearing™TubeaxialAuto Restart10.7dB(A)240 mW2500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.101 lb (45.81 g)
MF40100V1_V2_MF40101VX_V1_V2
MF40100V1-1000U-A99
FAN AXIAL 40X10MM VAPO 5VDC WIRE
Sunon Fans
20.042
In Stock
1 : 4,45000 €
Bulk
Bulk
Active5VDCSquare - 40mm L x 40mm H10.00mm8.0 CFM (0.224m³/min)0.190 in H2O (47.3 Pa)Vapo-Bearing™TubeaxialAuto Restart27.3dB(A)680 mW7000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.035 lb (15.88 g)
MF40100V1_V2_MF40101VX_V1_V2
MF40100V2-1000U-A99
FAN AXIAL 40X10MM VAPO 5VDC WIRE
Sunon Fans
11.627
In Stock
1 : 4,45000 €
Bulk
Bulk
Active5VDCSquare - 40mm L x 40mm H10.00mm7.0 CFM (0.196m³/min)0.120 in H2O (29.9 Pa)Vapo-Bearing™TubeaxialAuto Restart20.6dB(A)470 mW5800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.035 lb (15.88 g)
MF50101V1-1000U-A99
MF50101V1-1000U-A99
FAN AXIAL 50X10MM 12VDC WIRE
Sunon Fans
7.589
In Stock
1 : 4,45000 €
Bulk
Bulk
Active12VDCSquare - 50mm L x 50mm H10.00mm13.8 CFM (0.386m³/min)0.150 in H2O (37.4 Pa)Vapo-Bearing™TubeaxialAuto Restart30.7dB(A)840 mW5800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.043 lb (19.5 g)
MF40100V1_V2_MF40101VX_V1_V2
MF40101V1-1000U-A99
FAN AXIAL 40X10MM 12VDC WIRE
Sunon Fans
8.842
In Stock
1 : 4,45000 €
Bulk
Bulk
Active12VDCSquare - 40mm L x 40mm H10.00mm8.0 CFM (0.224m³/min)0.190 in H2O (47.3 Pa)Vapo-Bearing™TubeaxialAuto Restart27.3dB(A)620 mW7000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.035 lb (15.88 g)
MF40100V1_V2_MF40101VX_V1_V2
MF40101V2-1000U-A99
FAN AXIAL 40X10MM 12VDC WIRE
Sunon Fans
8.230
In Stock
1 : 4,50000 €
Bulk
Bulk
Active12VDCSquare - 40mm L x 40mm H10.00mm7.0 CFM (0.196m³/min)0.120 in H2O (29.9 Pa)Vapo-Bearing™TubeaxialAuto Restart20.6dB(A)480 mW5800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.035 lb (15.88 g)
MF92251V1_V2_V3_EF92251S1_EE92251S2_S3
MF92251V1-1000U-A99
FAN AXIAL 92X25MM 12VDC WIRE
Sunon Fans
25.836
In Stock
1 : 4,83000 €
Bulk
Bulk
Active12VDCSquare - 92mm L x 92mm H25.00mm51.5 CFM (1.44m³/min)0.150 in H2O (37.3 Pa)Vapo-Bearing™TubeaxialAuto Restart34.0dB(A)1.68 W3000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.203 lb (92.08 g)
MFG_CFM-50-Series
CFM-5010V-155-310
FAN AXIAL 50X10MM 12VDC WIRE
CUI Devices
8.747
In Stock
1 : 4,89000 €
Tray
Tray
Active12VDCSquare - 50mm L x 50mm H10.00mm13.8 CFM (0.386m³/min)0.150 in H2O (37.3 Pa)omniCOOL™ Magnetic SleeveTubeaxialAuto Restart30.7dB(A)0.98 W5800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.046 lb (20.87 g)
MF40101V1-1000U-G99
MF40101V1-1000U-G99
FAN AXIAL 40X10MM 12VDC WIRE
Sunon Fans
4.363
In Stock
1 : 4,89000 €
Bulk
Bulk
Active12VDCSquare - 40mm L x 40mm H10.00mm8.0 CFM (0.224m³/min)0.190 in H2O (47.3 Pa)Vapo-Bearing™TubeaxialAuto Restart, Speed Sensor (Tach)27.3dB(A)620 mW7000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.035 lb (15.88 g)
MF40101VX-1000U-G99
MF40101VX-1000U-G99
FAN AXIAL 40X10MM 12VDC WIRE
Sunon Fans
556
In Stock
1 : 4,89000 €
Bulk
Bulk
Active12VDCSquare - 40mm L x 40mm H10.00mm9.9 CFM (0.277m³/min)0.250 in H2O (62.3 Pa)Vapo-Bearing™TubeaxialAuto Restart, Speed Sensor (Tach)31.4dB(A)1.05 W8500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.035 lb (15.88 g)
CFM-4020V-270-255-20
CFM-4010V-070-273
FAN AXIAL 40X10MM 5VDC WIRE
CUI Devices
5.757
In Stock
1 : 4,98000 €
Tray
Tray
Active5VDCSquare - 40mm L x 40mm H10.00mm8.0 CFM (0.224m³/min)0.190 in H2O (47.3 Pa)omniCOOL™ Magnetic SleeveTubeaxialAuto Restart27.3dB(A)790 mW7000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.034 lb (15.42 g)
MF80251V1_MF80252V1_V2
MF80252V1-1000U-A99
FAN AXIAL 80X25MM 24VDC WIRE
Sunon Fans
14.771
In Stock
1 : 5,26000 €
Bulk
Bulk
Active24VDCSquare - 80mm L x 80mm H25.00mm41.0 CFM (1.15m³/min)0.180 in H2O (44.8 Pa)Vapo-Bearing™TubeaxialAuto Restart33.0dB(A)1.56 W3200 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.167 lb (75.75 g)
DR%28ME%2980-SERIES
MF92252V1-1000U-A99
FAN AXIAL 92X25MM 24VDC WIRE
Sunon Fans
7.625
In Stock
1 : 5,26000 €
Box
Box
Active24VDCSquare - 92mm L x 92mm H25.00mm51.5 CFM (1.44m³/min)0.150 in H2O (37.3 Pa)Vapo-Bearing™TubeaxialAuto Restart34.0dB(A)1.8 W3000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.203 lb (92.08 g)
MF60152VX-1000U-A99
MF60152VX-1000U-A99
FAN AXIAL 60X15MM 24VDC WIRE
Sunon Fans
2.506
In Stock
1 : 5,39000 €
Box
Box
Active24VDCSquare - 60mm L x 60mm H15.00mm30.4 CFM (0.851m³/min)0.220 in H2O (54.8 Pa)Vapo-Bearing™TubeaxialAuto Restart36.2dB(A)2.04 W5400 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.079 lb (35.83 g)
CFM-4020V-270-255-20
CFM-4010V-150-157
FAN AXIAL 40X10MM 12VDC WIRE
CUI Devices
4.236
In Stock
1 : 5,50000 €
Tray
Tray
Active12VDCSquare - 40mm L x 40mm H10.00mm5.3 CFM (0.148m³/min)0.090 in H2O (22.4 Pa)omniCOOL™ Magnetic SleeveTubeaxialAuto Restart15.7dB(A)460 mW5000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.034 lb (15.42 g)
CFM-4020V-270-255-20
CFM-4010V-185-314
FAN AXIAL 40X10MM 12VDC WIRE
CUI Devices
5.829
In Stock
1 : 5,51000 €
Tray
Tray
Active12VDCSquare - 40mm L x 40mm H10.00mm9.9 CFM (0.277m³/min)0.250 in H2O (62.3 Pa)omniCOOL™ Magnetic SleeveTubeaxialAuto Restart31.4dB(A)1.22 W8500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.034 lb (15.42 g)
MF60151VX-1000U-A99
MF60151VX-1000U-A99
FAN AXIAL 60X15MM 12VDC WIRE
Sunon Fans
13.869
In Stock
1 : 5,65000 €
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H15.00mm30.4 CFM (0.851m³/min)0.220 in H2O (55.0 Pa)Vapo-Bearing™TubeaxialAuto Restart36.2dB(A)2.22 W5400 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.079 lb (35.83 g)
HA60151V4
HA60151V4-1000U-A99
FAN AXIAL 60X15MM 12VDC WIRE
Sunon Fans
12.189
In Stock
1 : 5,65000 €
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H15.00mm12.7 CFM (0.356m³/min)0.040 in H2O (10.0 Pa)Vapo-Bearing™TubeaxialAuto Restart14.5dB(A)270 mW2200 RPM2 Wire Leads--CE, CUR, TUV, UL0.077 lb (34.93 g)
cms-showing
cms-of 20.760

Tubeaxial DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.