Showing
of 10.658
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MF80251V2_V3_MF80252V3_EF80251S1_EE80251S2_S3
EE80251S2-1000U-999
FAN AXIAL 80X25MM 12VDC WIRE
Sunon Fans
10.022
In Stock
1 : 3,56000 €
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm37.0 CFM (1.04m³/min)0.150 in H2O (37.3 Pa)SleeveTubeaxial-30.0dB(A)1.42 W2900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.165 lb (74.84 g)
HA40101V4-1000U-A99
HA40101V4-1000U-A99
FAN AXIAL 40X10MM 12VDC WIRE
Sunon Fans
18.763
In Stock
1 : 4,03000 €
Bulk
Bulk
Active12VDCSquare - 40mm L x 40mm H10.00mm5.4 CFM (0.151m³/min)0.090 in H2O (22.4 Pa)Vapo-Bearing™TubeaxialAuto Restart15.7dB(A)380 mW5000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.034 lb (15.42 g)
HA40201V4-1000U-A99
HA40201V4-1000U-A99
FAN AXIAL 40X20MM 12VDC WIRE
Sunon Fans
21.483
In Stock
1 : 4,37000 €
Bulk
Bulk
Active12VDCSquare - 40mm L x 40mm H20.00mm5.5 CFM (0.154m³/min)0.100 in H2O (24.9 Pa)Vapo-Bearing™TubeaxialAuto Restart12.3dB(A)380 mW4500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.067 lb (30.39 g)
MB50151V2-000U-A99
MF50151V2-1000U-A99
FAN AXIAL 50X15MM 12VDC WIRE
Sunon Fans
28.691
In Stock
1 : 4,40000 €
Box
Box
Active12VDCSquare - 50mm L x 50mm H15.00mm13.0 CFM (0.364m³/min)0.170 in H2O (42.3 Pa)Vapo-Bearing™TubeaxialAuto Restart29.0dB(A)540 mW5000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.073 lb (33.11 g)
MF80251V1_MF80252V1_V2
MF80251V1-1000U-A99
FAN AXIAL 80X25MM 12VDC WIRE
Sunon Fans
31.186
In Stock
1 : 4,45000 €
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.00mm41.0 CFM (1.15m³/min)0.180 in H2O (44.8 Pa)Vapo-Bearing™TubeaxialAuto Restart33.0dB(A)1.44 W3200 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.167 lb (75.75 g)
MF40100V1_V2_MF40101VX_V1_V2
MF40101VX-1000U-A99
FAN AXIAL 40X10MM 12VDC WIRE
Sunon Fans
26.279
In Stock
1 : 4,45000 €
Bulk
Bulk
Active12VDCSquare - 40mm L x 40mm H10.00mm9.9 CFM (0.277m³/min)0.250 in H2O (62.3 Pa)Vapo-Bearing™TubeaxialAuto Restart31.4dB(A)1.05 W8500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.035 lb (15.88 g)
HA60251V4
HA60251V4-1000U-A99
FAN AXIAL 60X25MM 12VDC WIRE
Sunon Fans
20.975
In Stock
1 : 4,45000 €
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H25.00mm13.8 CFM (0.386m³/min)0.060 in H2O (14.9 Pa)Vapo-Bearing™TubeaxialAuto Restart10.7dB(A)240 mW2500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.101 lb (45.81 g)
MF50101V1-1000U-A99
MF50101V1-1000U-A99
FAN AXIAL 50X10MM 12VDC WIRE
Sunon Fans
9.510
In Stock
1 : 4,45000 €
Bulk
Bulk
Active12VDCSquare - 50mm L x 50mm H10.00mm13.8 CFM (0.386m³/min)0.150 in H2O (37.4 Pa)Vapo-Bearing™TubeaxialAuto Restart30.7dB(A)840 mW5800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.043 lb (19.5 g)
MB50151V2-000U-A99
MF50151V1-1000U-A99
FAN AXIAL 50X15MM 12VDC WIRE
Sunon Fans
19.449
In Stock
1 : 4,44000 €
Box
Box
Active12VDCSquare - 50mm L x 50mm H15.00mm17.0 CFM (0.476m³/min)0.230 in H2O (57.3 Pa)Vapo-Bearing™TubeaxialAuto Restart33.0dB(A)870 mW6100 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.073 lb (33.11 g)
MF40100V1_V2_MF40101VX_V1_V2
MF40101V1-1000U-A99
FAN AXIAL 40X10MM 12VDC WIRE
Sunon Fans
8.912
In Stock
1 : 4,45000 €
Bulk
Bulk
Active12VDCSquare - 40mm L x 40mm H10.00mm8.0 CFM (0.224m³/min)0.190 in H2O (47.3 Pa)Vapo-Bearing™TubeaxialAuto Restart27.3dB(A)620 mW7000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.035 lb (15.88 g)
MF40100V1_V2_MF40101VX_V1_V2
MF40101V2-1000U-A99
FAN AXIAL 40X10MM 12VDC WIRE
Sunon Fans
8.310
In Stock
1 : 4,50000 €
Bulk
Bulk
Active12VDCSquare - 40mm L x 40mm H10.00mm7.0 CFM (0.196m³/min)0.120 in H2O (29.9 Pa)Vapo-Bearing™TubeaxialAuto Restart20.6dB(A)480 mW5800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.035 lb (15.88 g)
MF92251V1_V2_V3_EF92251S1_EE92251S2_S3
MF92251V1-1000U-A99
FAN AXIAL 92X25MM 12VDC WIRE
Sunon Fans
25.884
In Stock
1 : 4,83000 €
Bulk
Bulk
Active12VDCSquare - 92mm L x 92mm H25.00mm51.5 CFM (1.44m³/min)0.150 in H2O (37.3 Pa)Vapo-Bearing™TubeaxialAuto Restart34.0dB(A)1.68 W3000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.203 lb (92.08 g)
MFG_CFM-50-Series
CFM-5010V-155-310
FAN AXIAL 50X10MM 12VDC WIRE
CUI Devices
8.747
In Stock
1 : 4,89000 €
Tray
Tray
Active12VDCSquare - 50mm L x 50mm H10.00mm13.8 CFM (0.386m³/min)0.150 in H2O (37.3 Pa)omniCOOL™ Magnetic SleeveTubeaxialAuto Restart30.7dB(A)0.98 W5800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.046 lb (20.87 g)
MF40101V1-1000U-G99
MF40101V1-1000U-G99
FAN AXIAL 40X10MM 12VDC WIRE
Sunon Fans
4.433
In Stock
1 : 4,89000 €
Bulk
Bulk
Active12VDCSquare - 40mm L x 40mm H10.00mm8.0 CFM (0.224m³/min)0.190 in H2O (47.3 Pa)Vapo-Bearing™TubeaxialAuto Restart, Speed Sensor (Tach)27.3dB(A)620 mW7000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.035 lb (15.88 g)
MF40101VX-1000U-G99
MF40101VX-1000U-G99
FAN AXIAL 40X10MM 12VDC WIRE
Sunon Fans
602
In Stock
1 : 4,89000 €
Bulk
Bulk
Active12VDCSquare - 40mm L x 40mm H10.00mm9.9 CFM (0.277m³/min)0.250 in H2O (62.3 Pa)Vapo-Bearing™TubeaxialAuto Restart, Speed Sensor (Tach)31.4dB(A)1.05 W8500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.035 lb (15.88 g)
CFM-4020V-270-255-20
CFM-4010V-150-157
FAN AXIAL 40X10MM 12VDC WIRE
CUI Devices
4.242
In Stock
1 : 5,50000 €
Tray
Tray
Active12VDCSquare - 40mm L x 40mm H10.00mm5.3 CFM (0.148m³/min)0.090 in H2O (22.4 Pa)omniCOOL™ Magnetic SleeveTubeaxialAuto Restart15.7dB(A)460 mW5000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.034 lb (15.42 g)
CFM-4020V-270-255-20
CFM-4010V-185-314
FAN AXIAL 40X10MM 12VDC WIRE
CUI Devices
5.861
In Stock
1 : 5,51000 €
Tray
Tray
Active12VDCSquare - 40mm L x 40mm H10.00mm9.9 CFM (0.277m³/min)0.250 in H2O (62.3 Pa)omniCOOL™ Magnetic SleeveTubeaxialAuto Restart31.4dB(A)1.22 W8500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.034 lb (15.42 g)
MF60151VX-1000U-A99
MF60151VX-1000U-A99
FAN AXIAL 60X15MM 12VDC WIRE
Sunon Fans
13.988
In Stock
1 : 5,65000 €
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H15.00mm30.4 CFM (0.851m³/min)0.220 in H2O (55.0 Pa)Vapo-Bearing™TubeaxialAuto Restart36.2dB(A)2.22 W5400 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.079 lb (35.83 g)
HA60151V4
HA60151V4-1000U-A99
FAN AXIAL 60X15MM 12VDC WIRE
Sunon Fans
12.219
In Stock
1 : 5,65000 €
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H15.00mm12.7 CFM (0.356m³/min)0.040 in H2O (10.0 Pa)Vapo-Bearing™TubeaxialAuto Restart14.5dB(A)270 mW2200 RPM2 Wire Leads--CE, CUR, TUV, UL0.077 lb (34.93 g)
MF60151V3-1000U-A99
MF60151V3-1000U-A99
FAN AXIAL 60X15MM 12VDC WIRE
Sunon Fans
6.999
In Stock
1 : 5,65000 €
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H15.00mm17.6 CFM (0.493m³/min)0.120 in H2O (29.9 Pa)Vapo-Bearing™TubeaxialAuto Restart21.3dB(A)580 mW3000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.079 lb (35.83 g)
MB45101V2-000U-A99
MB45101V2-000U-A99
FAN AXIAL 45X10MM 12VDC WIRE
Sunon Fans
14.463
In Stock
1 : 5,69000 €
Tray
Tray
Last Time Buy12VDCSquare - 45mm L x 45mm H10.00mm9.2 CFM (0.258m³/min)0.120 in H2O (29.9 Pa)Vapo-Bearing™TubeaxialAuto Restart27.0dB(A)1.26 W5000 RPM2 Wire Leads--CE, CUR, TUV, UL0.041 lb (18.6 g)
ME45101V1-000U-A99
ME45101V1-000U-A99
FAN AXIAL 45X10MM 12VDC WIRE
Sunon Fans
5.744
In Stock
1 : 5,69000 €
Tray
Tray
Last Time Buy12VDCSquare - 45mm L x 45mm H10.00mm11.8 CFM (0.330m³/min)0.180 in H2O (44.8 Pa)Vapo-Bearing™TubeaxialAuto Restart32.5dB(A)1.32 W6500 RPM2 Wire Leads--CE, CUR, TUV, UL0.035 lb (15.88 g)
MF40200V1_V2_V3_MF40201VX_V1_V2_V3_MF40202VX_V1
MF40201VX-1000U-A99
FAN AXIAL 40X20MM 12VDC WIRE
Sunon Fans
11.380
In Stock
1 : 5,72000 €
Bulk
Bulk
Active12VDCSquare - 40mm L x 40mm H20.00mm10.8 CFM (0.302m³/min)0.290 in H2O (72.2 Pa)Vapo-Bearing™TubeaxialAuto Restart27.5dB(A)960 mW8000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.064 lb (29.03 g)
MF40200V1_V2_V3_MF40201VX_V1_V2_V3_MF40202VX_V1
MF40201V2-1000U-A99
FAN AXIAL 40X20MM 12VDC WIRE
Sunon Fans
4.718
In Stock
1 : 5,72000 €
Bulk
Bulk
Active12VDCSquare - 40mm L x 40mm H20.00mm7.7 CFM (0.216m³/min)0.170 in H2O (42.3 Pa)Vapo-Bearing™TubeaxialAuto Restart21.0dB(A)540 mW6000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.064 lb (29.03 g)
MFG_CFM-60-SERIES
CFM-6010V-140-285
FAN AXIAL 60X10MM 12VDC WIRE
CUI Devices
522
In Stock
1 : 6,03000 €
Tray
Tray
Active12VDCSquare - 60mm L x 60mm H10.00mm16.3 CFM (0.456m³/min)0.120 in H2O (29.9 Pa)omniCOOL™ Magnetic SleeveTubeaxialAuto Restart28.5dB(A)1.5 W4000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.051 lb (23.13 g)
Showing
of 10.658

12VDC DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.