EMI/RFI Filters (LC, RC Networks)

Results: 40
Stocking Options
Environmental Options
Media
Exclude
40Results
Applied FiltersRemove All

Showing
of 40
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Filter Order
Technology
Number of Channels
Center / Cutoff Frequency
Attenuation Value
Resistance - Channel (Ohms)
Current
Values
ESD Protection
Operating Temperature
Applications
Voltage - Rated
Mounting Type
Package / Case
Size / Dimension
Height
RCNL Series 0402
RCNL25R0F02R0KTT
FILTER RC 25 OHMS/2PF SMD
KYOCERA AVX
1.054
In Stock
1 : 6,19000 €
Cut Tape (CT)
1.000 : 2,11297 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
RC
-
-
-
25
-
R = 25Ohms, C = 2pF
No
-55°C ~ 125°C
General Purpose
-
Surface Mount
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
RCNL Series 0402
RCNL25R0F03R0KTT
FILTER RC 25 OHMS/3PF SMD
KYOCERA AVX
0
In Stock
Check Lead Time
1 : 6,19000 €
Cut Tape (CT)
1.000 : 2,40676 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
RC
-
-
-
25
-
R = 25Ohms, C = 3pF
No
-55°C ~ 125°C
General Purpose
-
Surface Mount
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
KNH10, Kyocera
KNH10C104DA20TS
FILTER LC 0.1UF SMD
KYOCERA AVX
0
In Stock
20.000 : 0,05123 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Low Pass
-
LC
-
-
-
-
2 A
C = 0.1µF
No
-40°C ~ 85°C
General Purpose
10V
Surface Mount
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.41mm)
Ceramic 0603
KNH16C105DB5TS
FILTER LC 1UF SMD
KYOCERA AVX
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Low Pass
-
LC
-
-
-
-
2 A
C = 1µF
No
-40°C ~ 85°C
General Purpose
10V
Surface Mount
0603 (1608 Metric)
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.028" (0.70mm)
Ceramic 0805
KNH21C105DA3TS
FILTER LC 1UF SMD
KYOCERA AVX
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Low Pass
-
LC
-
-
-
0.02
4 A
C = 1µF
No
-40°C ~ 85°C
General Purpose
10V
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
Ceramic 0805
KNH21C475DA3TS
FILTER LC 4.7UF SMD
KYOCERA AVX
0
In Stock
3.000 : 0,21666 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Low Pass
-
LC
-
-
-
0.02
4 A
C = 4.7µF
No
-40°C ~ 85°C
General Purpose
6.3V
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
Ceramic 0805
KNH21C104DA3TS
FILTER LC 0.1UF SMD
KYOCERA AVX
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Low Pass
-
LC
-
-
-
0.02
2 A
C = 0.1µF
No
-40°C ~ 85°C
General Purpose
25V
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
KNA16 Series
KNA16300C16MA7TS
FILTER LC 16PF 300MHZ
KYOCERA AVX
0
In Stock
7.000 : 0,26962 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Low Pass
-
LC
-
300MHz (Cutoff)
25dB @ 800MHz ~ 1GHz
-
35 mA
C = 16pF
No
-25°C ~ 85°C
Data Lines for Mobile Devices
25V
-
0603 (1608 Metric)
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.024" (0.60mm)
Ceramic 0805
KNH21C471DA3TS
FILTER LC 470PF SMD
KYOCERA AVX
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Low Pass
-
LC
-
-
-
0.08
1 A
C = 470pF
No
-40°C ~ 85°C
General Purpose
50V
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
Ceramic 0805
KNH21C221DA3TS
FILTER LC 220PF SMD
KYOCERA AVX
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Low Pass
-
LC
-
-
-
0.08
1 A
C = 220pF
No
-40°C ~ 85°C
General Purpose
50V
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
Ceramic 0805
KNH21C105DA3T
FILTER LC 1UF SMD
KYOCERA AVX
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Low Pass
-
LC
-
-
-
0.02
4 A
C = 1µF
No
-40°C ~ 85°C
General Purpose
10V
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
Ceramic 0805
KNH21104-3AA
FILTER LC 0.1UF SMD
KYOCERA AVX
0
In Stock
3.000 : 0,42687 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Low Pass
-
LC
-
-
-
0.02
2 A
C = 0.1µF
No
-25°C ~ 85°C
General Purpose
25V
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
Ceramic 0805
KNH21473-3AA
FILTER LC 0.047UF SMD
KYOCERA AVX
0
In Stock
3.000 : 0,42687 €
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Low Pass
-
LC
-
-
-
0.02
2 A
C = 0.047µF
No
-25°C ~ 85°C
General Purpose
50V
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
Ceramic 0805
KNH21C106DA3TS
FILTER LC 10UF SMD
KYOCERA AVX
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Low Pass
-
LC
-
-
-
0.01
6 A
C = 10µF
No
-40°C ~ 85°C
General Purpose
6.3V
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
RCNL Series 0402
RCNL25R0F00R5KTT
FILTER RC 25 OHMS/0.5PF SMD
KYOCERA AVX
0
In Stock
Check Lead Time
1 : 4,34000 €
Cut Tape (CT)
1.000 : 2,14428 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
RC
-
-
-
25
-
R = 25Ohms, C = 0.5pF
No
-55°C ~ 125°C
General Purpose
-
Surface Mount
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
RCNL Series 0402
RCNL25R0F01R0KTT
FILTER RC 25 OHMS/1PF SMD
KYOCERA AVX
0
In Stock
Check Lead Time
1 : 4,44000 €
Cut Tape (CT)
1.000 : 2,19377 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
RC
-
-
-
25
-
R = 25Ohms, C = 1pF
No
-55°C ~ 125°C
General Purpose
-
Surface Mount
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
RCNL Series 0402
RCNL25R0F04R5KTT
FILTER RC 25 OHMS/4.5PF SMD
KYOCERA AVX
0
In Stock
Check Lead Time
1 : 4,44000 €
Cut Tape (CT)
1.000 : 2,19377 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
RC
-
-
-
25
-
R = 25Ohms, C = 4.5pF
No
-55°C ~ 125°C
General Purpose
-
Surface Mount
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
RCNL Series 0402
RCNL25R0F05R0KTT
FILTER RC 25 OHMS/5PF SMD
KYOCERA AVX
0
In Stock
Check Lead Time
1 : 4,44000 €
Cut Tape (CT)
1.000 : 2,19377 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
RC
-
-
-
25
-
R = 25Ohms, C = 5pF
No
-55°C ~ 125°C
General Purpose
-
Surface Mount
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
RCNL Series 0402
RCNL25R0F06R5KTT
FILTER RC 25 OHMS/6.5PF SMD
KYOCERA AVX
0
In Stock
Check Lead Time
1 : 4,44000 €
Cut Tape (CT)
1.000 : 2,19377 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
RC
-
-
-
25
-
R = 25Ohms, C = 6.5pF
No
-55°C ~ 125°C
General Purpose
-
Surface Mount
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
RCNL Series 0402
RCNL25R0F11R0KTT
FILTER RC 25 OHMS/11PF SMD
KYOCERA AVX
0
In Stock
Check Lead Time
1 : 4,44000 €
Cut Tape (CT)
1.000 : 2,19377 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
RC
-
-
-
25
-
R = 25Ohms, C = 11pF
No
-55°C ~ 125°C
General Purpose
-
Surface Mount
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
GK Series
GK3LA-P11
FILTER LC(PI) 0.3UF TH
KYOCERA AVX
0
In Stock
1 : 174,53000 €
Bulk
Bulk
Discontinued at Digi-Key
Low Pass
3rd
LC (Pi)
1
-
80dB @ 100MHz
0.15
5 A
C = 0.3µF
-
-55°C ~ 125°C
General Purpose
200V
Through Hole
Axial - Threaded Terminals
0.375" Dia x 0.540" L (9.53mm x 13.72mm)
-
KNA32 Series
KNA32050-W3
FILTER LC 115PF 50MHZ SMD
KYOCERA AVX
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Low Pass
-
LC
-
50MHz (Cutoff)
20dB @ 350MHz ~ 850MHz
-
100 mA
C = 115pF
No
-25°C ~ 85°C
Data Lines for Mobile Devices
25V
Surface Mount
1206 (3216 Metric), Array, 10 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.033" (0.85mm)
KNA32 Series
KNA32100-W3
FILTER LC 65PF 100MHZ SMD
KYOCERA AVX
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Low Pass
-
LC
-
100MHz (Cutoff)
20dB @ 450MHz ~ 950MHz
-
100 mA
C = 65pF
No
-25°C ~ 85°C
Data Lines for Mobile Devices
25V
Surface Mount
1206 (3216 Metric), Array, 10 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.033" (0.85mm)
KNA32 Series
KNA32200-W3
FILTER LC 35PF 200MHZ SMD
KYOCERA AVX
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Low Pass
-
LC
-
200MHz (Cutoff)
20dB @ 700MHz ~ 1.2GHz
-
100 mA
C = 35pF
No
-25°C ~ 85°C
Data Lines for Mobile Devices
25V
Surface Mount
1206 (3216 Metric), Array, 10 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.033" (0.85mm)
Ceramic 0805
KNF21025-W3
FILTER LC 235PF 25MHZ SMD
KYOCERA AVX
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Low Pass
-
LC
-
25MHz (Cutoff)
20dB @ 200MHz ~ 600MHz
-
150 mA
C = 235pF
No
-25°C ~ 85°C
Data Lines for Mobile Devices
25V
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
Showing
of 40

EMI/RFI Filters (LC, RC Networks)


Products in this family integrate several passive components into a single device in a manner designed to yield a frequency dependent opposition to current flow. Though other types are available, a majority of them are of a low-pass type used to suppress the unwanted transmission of high frequency signals, which might otherwise cause interference or undesired operation.